SA85SB0 Thermostat 185°F (85°C) SPST-NC 4-SMD, Gull Wing Solder Pad
Price & Procurement
3 311 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 €0,87
5 0,83800 €4,19
10 0,78300 €7,83
50 0,64780 €32,39
100 0,53990 €53,99
250 0,52644 €131,61
500 0,44544 €222,72
1 000 0,39144 €391,44

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,87000

Excludes VAT

€1,04400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SA85SB0TR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 0
  • Unit Price: €0,35738
  • Cut Tape (CT)  : SA85SB0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 311 - Immediate
  • Unit Price: €0,87000

SA85SB0

Datasheet
Digi-Key Part Number SA85SB0DKR-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number SA85SB0
Copy  
Description THERMOSTAT 85DEG C SPST-NC 4SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Thermostat 185°F (85°C) SPST-NC 4-SMD, Gull Wing Solder Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SA
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NC
Switching Temperature 185°F (85°C)
Reset Temperature 104°F (40°C)
Current Rating - AC -
Current Rating - DC 25A (9V)
Tolerance ±9°F (±5°C)
Switching Cycles 6K
Termination Style Solder Pad
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Base Part Number SA85S
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

HSMS-C170

LED RED DIFFUSED CHIP SMD

Broadcom Limited

€0,34000 Details

HSMG-C170

LED GREEN DIFFUSED CHIP SMD

Broadcom Limited

€0,34000 Details

B12B09505AEDA0GE

THERMOSTAT 95DEG C SPST-NO RAD

Cantherm

€3,46720 Details

SA72SB0

THERMOSTAT 72DEG C SPST-NC 4SMD

Bourns Inc.

€0,86000 Details

SA82SB0

THERMOSTAT 82DEG C SPST-NC 4SMD

Bourns Inc.

€0,86000 Details
Additional Resources
Standard Package 1
Other Names SA85SB0DKR