EUR | USD
Favorite

Price & Procurement
24 573 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43 €
10 1,26200 12,62 €
25 1,13600 28,40 €
50 1,09380 54,69 €
100 1,05170 105,17 €
250 0,98864 247,16 €
500 0,84140 420,70 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-2654-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 24 000 - Immediate
  • Unit Price: 0,70754 €
  • Digi-Reel®  : 490-2654-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24 573 - Immediate
  • Unit Price: Digi-Reel®

PVG3A501C01R00

Datasheet
Digi-Key Part Number 490-2654-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PVG3A501C01R00
Copy  
Description TRIMMER 500 OHM 0.25W J LEAD TOP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy  
Documents & Media
Datasheets PVG3 Series Datasheet
Environmental Information PVG3 Trimmer, Cert of Compliance
Featured Product PVG3 Series Single-Turn Trim Pot
HTML Datasheet PVG3 Series Datasheet
EDA / CAD Models PVG3A501C01R00 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series PVG3
Packaging Cut Tape (CT) 
Part Status Active
Resistance 500 Ohms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±150ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.142" x 0.134" Face x 0.079" H (3.60mm x 3.40mm x 2.00mm)
Base Part Number PVG3A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

TC33X-2-502E

TRIMMER 5K OHM 0.1W J LEAD TOP

Bourns Inc.

0,25000 € Details

PVG3A201C01R00

TRIMMER 200 OHM 0.25W J LEAD TOP

Bourns Inc.

1,43000 € Details

PVG3A102C01R00

TRIMMER 1K OHM 0.25W J LEAD TOP

Bourns Inc.

1,43000 € Details

PT10MH01-103A2020-S

POT 10K OHM LINEAR

Amphenol Piher Sensing Systems

0,43000 € Details

3310Y-001-104L

POT 100K OHM 1/4W PLASTIC LINEAR

Bourns Inc.

2,64000 € Details

PT10LV10-251A2020-S

POT 250 OHM LINEAR

Amphenol Piher Sensing Systems

0,43000 € Details
Additional Resources
Standard Package 1
Other Names 490-2654-1