CHV2512-JW-107ELF 100 MOhms ±5% 1W Chip Resistor 2512 (6432 Metric) High Voltage Thick Film
Price & Procurement
74 124 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 €0,55
10 0,39900 €3,99
100 0,20730 €20,73
1 000 0,11164 €111,64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,55000

Excludes VAT

€0,66000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : CHV2512-JW-107ELFTR-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 72 000 - Immediate
  • Unit Price: €0,10766
  • Digi-Reel®  : CHV2512-JW-107ELFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 74 124 - Immediate
  • Unit Price: Digi-Reel®

CHV2512-JW-107ELF

Datasheet
Digi-Key Part Number CHV2512-JW-107ELFCT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number CHV2512-JW-107ELF
Copy  
Description RES SMD 100M OHM 5% 1W 2512
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

100 MOhms ±5% 1W Chip Resistor 2512 (6432 Metric) High Voltage Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series CHV
Packaging Cut Tape (CT) 
Part Status Active
Resistance 100 MOhms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
Base Part Number CHV2512
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names CHV2512-JW-107ELFCT