BHI260AB | ||
---|---|---|
DigiKey Part Number | 828-BHI260ABTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BHI260AB | |
Description | ACCEL/GYRO W/MEMORY | |
Customer Reference | ||
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output | |
Datasheet | Datasheet | |
EDA/CAD Models | BHI260AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | - | |
Package / Case | 44-VFLGA Module | |
Supplier Device Package | 44-LGA (3x3) | |
Mounting Type | Surface Mount |