LS4RL Light Curtain 25mm Hand Receiver Only
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 323,65000 €323,65

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€323,65000

Excludes VAT

€388,38000

Includes VAT

LS4RL

Digi-Key Part Number 2170-LS4RL-ND
Copy  
Manufacturer

Banner Engineering Corporation

Copy  
Manufacturer Part Number LS4RL
Copy  
Description LIGHT CURTAIN HAND 25MM
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Light Curtain 25mm Hand Receiver Only

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Banner Engineering Corporation
Series LS4
Packaging Box 
Part Status Active
Protection Hand
Detection Capability 25mm
Protective Height 125mm
Beam Pitch -
Operating Range 0.5m ~ 2.3m
Features Receiver Only
Ingress Protection -
Operating Temperature 0°C ~ 50°C
Voltage - Supply 10 ~ 30VDC
Weight -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2170-LS4RL