Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94 €
10 0,73900 7,39 €
100 0,55400 55,40 €
500 0,41858 209,29 €
1 000 0,36933 369,33 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-5526-6-ND
Copy   478-5526-6-ND
Quantity Available 3 996
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLNS227M004R3000

Copy   TLNS227M004R3000
Description CAP TANT 220UF 20% 4V 1206
Copy   CAP TANT 220UF 20% 4V 1206
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220µF Molded Tantalum Capacitors 4V 1206 (3216 Metric) 3Ohm

Copy   220µF Molded Tantalum Capacitors 4V 1206 (3216 Metric) 3Ohm
Documents & Media
Datasheets TLN Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
EDA / CAD Models TLNS227M004R3000 by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TLN
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 3Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code S
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 478-5526-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5526-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: 0,31045 €
  • Cut Tape (CT) ? : 478-5526-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 996 - Immediate
  • Unit Price: 0,94000 €

10:36:13 8/19/2019