Add To Favorites
TLJT107M010R0900 100µF Molded Tantalum Capacitors 10V 1411 (3528 Metric), 1210 900mOhm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86 €
10 0,68100 6,81 €
100 0,51030 51,03 €
500 0,38558 192,79 €
1 000 0,34022 340,22 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-9011-6-ND
Copy   478-9011-6-ND
Quantity Available 8 334
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLJT107M010R0900

Copy   TLJT107M010R0900
Description CAP TANT 100UF 20% 10V 1411
Copy   CAP TANT 100UF 20% 10V 1411
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100µF Molded Tantalum Capacitors 10V 1411 (3528 Metric), 1210 900mOhm

Copy   100µF Molded Tantalum Capacitors 10V 1411 (3528 Metric), 1210 900mOhm
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TLJ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 900mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric), 1210
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code T
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 478-9011-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9011-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 7 500 - Immediate
  • Unit Price: 0,28597 €
  • Cut Tape (CT) ? : 478-9011-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 334 - Immediate
  • Unit Price: 0,86000 €

02:17:15 5/27/2019