Add To Favorites
TAJA685K016RNJ 6.8µF Molded Tantalum Capacitors 16V 1206 (3216 Metric) 3.5Ohm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,23200 2,32 €
100 0,13900 13,90 €
500 0,10424 52,12 €
1 000 0,08802 88,02 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-1670-6-ND
Copy   478-1670-6-ND
Quantity Available 33 689
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAJA685K016RNJ

Copy   TAJA685K016RNJ
Description CAP TANT 6.8UF 10% 16V 1206
Copy   CAP TANT 6.8UF 10% 16V 1206
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

6.8µF Molded Tantalum Capacitors 16V 1206 (3216 Metric) 3.5Ohm

Copy   6.8µF Molded Tantalum Capacitors 16V 1206 (3216 Metric) 3.5Ohm
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Standard
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 6,8µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 3.5Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-1670-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-1670-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 32 000 - Immediate
  • Unit Price: 0,07226 €
  • Cut Tape (CT) ? : 478-1670-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33 689 - Immediate
  • Unit Price: 0,33000 €

05:28:38 8/26/2019