009155002541006 | ||
---|---|---|
DigiKey Part Number | 478-5450-2-ND - Tape & Reel (TR) 478-5450-1-ND - Cut Tape (CT) 478-5450-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009155002541006 | |
Description | CONN SPRING BATTERY 2POS R/A SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Spring Battery Contact Connector Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 2 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,07000 € | 1,07 € |
10 | 0,90800 € | 9,08 € |
25 | 0,87040 € | 21,76 € |
50 | 0,85220 € | 42,61 € |
100 | 0,81500 € | 81,50 € |
250 | 0,74088 € | 185,22 € |
500 | 0,66682 € | 333,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,59273 € | 592,73 € |
2 000 | 0,55569 € | 1 111,38 € |
3 000 | 0,53716 € | 1 611,48 € |
5 000 | 0,51864 € | 2 593,20 € |
10 000 | 0,49270 € | 4 927,00 € |