Add To Favorites
CX3225SB32000D0FPLCC 32MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70 €
10 0,61500 6,15 €
50 0,57540 28,77 €
100 0,50850 50,85 €
500 0,48178 240,89 €
1 000 0,40148 401,48 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1369-1-ND
Copy   1253-1369-1-ND
Quantity Available 43 826
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX3225SB32000D0FPLCC

Copy   CX3225SB32000D0FPLCC
Description CRYSTAL 32.0000MHZ 8PF SMD
Copy   CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

32MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy   32MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Documents & Media
Datasheets CX3225SByyyyyD0FPLCC Series Specification
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CX3225SB32000D0FLJCC - Kyocera International Inc. Electronic Components | 1253-1757-1-ND DigiKey Electronics
  • CX3225SB32000D0FLJCC
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 32.0000MHZ 8PF SMD
  • Unit Price 0,63000 €
  • 1253-1757-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1369-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1369-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 42 000 - Immediate
  • Unit Price: 0,35281 €
  • Digi-Reel® ? : 1253-1369-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 43 826 - Immediate
  • Unit Price: Digi-Reel®

08:45:08 1/16/2019