ST2 | ||
---|---|---|
DigiKey Part Number | ST2-ND | |
Manufacturer | ||
Manufacturer Product Number | ST2 | |
Description | TIP REPLACEMENT SCREWDR .093" | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Screwdriver | |
Height | 0.020" (0.50mm) | |
Width | 0.094" (2.40mm) | |
Length | 0.750" (19.05mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | SP40L, SP40N, WLC100, WP25, WP40, WP35 |