Price & Procurement
7 084 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,51000 €5,51
10 4,97800 €49,78
25 4,74640 €118,66
100 4,12140 €412,14
250 3,93616 €984,04
500 3,60416 €1.802,08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,51000

Excludes VAT

€6,61200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC2990IMS#TRPBFTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 4 953 - Immediate
  • Unit Price: €3,60416
  • Cut Tape (CT)  : LTC2990IMS#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 084 - Immediate
  • Unit Price: €5,51000

LTC2990IMS#TRPBF

Datasheet
Digi-Key Part Number LTC2990IMS#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC2990IMS#TRPBF
Copy  
Description IC TEMP/VOLT/CUR MONITOR 10MSOP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Temp Monitoring System (Sensor) Internal and External Sensor I²C Output 10-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Temp Monitoring System (Sensor)
Sensor Type Internal and External
Sensing Temperature -
Accuracy ±3.5°C Local(Max), ±1.5°C Remote(Max)
Topology ADC, Multiplexer, Voltage Reference
Output Type I²C
Output Alarm Yes
Output Fan Yes
Voltage - Supply 2.9V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number LTC2990
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1338B

BOARD EVAL FOR LTC2990

Analog Devices Inc.

€43,34000 Details
You May Also Be Interested In

LTC2990IMS#PBF

IC TEMP/VOLT/CUR MONITOR 10MSOP

Analog Devices Inc.

€5,99000 Details

TPS54612PWPR

IC REG BUCK 1.2V 6A 28HTSSOP

Texas Instruments

€3,30000 Details

MT29F128G08AKCABH2-10ITZ:A

IC FLASH 128GBIT PAR 100TBGA

Micron Technology Inc.

€167,28000 Details

LMZ30606RKGT

DC DC CONVERTER 0.8-3.6V 22W

Texas Instruments

€6,72000 Details

ECLAMP2357NQTLT

FILTER LC(PI) 100 OHM/12PF SMD

Semtech Corporation

€1,58000 Details

HX5120NL

PULSE XFMR 1 CT:1CT TX/RX 350UH

Pulse Electronics Network

€16,42000 Details
Additional Resources
Standard Package 1
Other Names LTC2990IMS#TRPBFDKR