10147606-00005LF Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm)
Price & Procurement
13 170 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 €0,56
10 0,49100 €4,91
100 0,40490 €40,49
500 0,35204 €176,02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,56000

Excludes VAT

€0,67200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 609-6303-2-ND
  • Minimum Quantity: 1 700
  • Quantity Available: 11 900 - Immediate
  • Unit Price: €0,28164
  • Digi-Reel®  : 609-6303-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 170 - Immediate
  • Unit Price: Digi-Reel®

10147606-00005LF

Datasheet
Digi-Key Part Number 609-6303-1-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 10147606-00005LF
Copy  
Description CONN HEADER SMD R/A 5POS 1MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets 10147606 Drawing
Featured Product Minitek® 1.00 mm Wire-to-Board Connector System
Mfg CAD Models 10147606-00005LF.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Minitek® 1.00mm
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.114" (2.90mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA9T), Nylon 9T
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number 10147606
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CI1105M1HR0-NH

5POS 1.00MM(.039) SINGLE ROW RIG

Cvilux USA

€0,19000 Details

SM05B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 5POS 1MM

JST Sales America Inc.

€0,59000 Details

10147603-00005LF

CONN RCPT HSG 5POS 1.00MM

Amphenol ICC (FCI)

€0,17000 Details

LM317DCYR

IC REG LIN POS ADJ 1.5A SOT223-4

Texas Instruments

€0,69000 Details

PSMN7R5-30YLDX

MOSFET N-CH 30V 51A LFPAK56

Nexperia USA Inc.

€0,66000 Details

SM1206UWC

LED WHITE DIFFUSED 1206 SMD

Bivar Inc.

€1,53000 Details
Additional Resources
Standard Package 1
Other Names 609-6303-1