EUR | USD
Favorite

A6213KLJTR-T LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 8-SOIC-EP
Price & Procurement
100 378 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,64000 1,64 €
10 1,47200 14,72 €
25 1,38880 34,72 €
100 1,11090 111,09 €
250 0,97208 243,02 €
500 0,94430 472,15 €
1 000 0,74988 749,88 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 620-1480-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 99 000 - Immediate
  • Unit Price: 0,72211 €
  • Digi-Reel®  : 620-1480-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 378 - Immediate
  • Unit Price: Digi-Reel®

A6213KLJTR-T

Datasheet
Digi-Key Part Number 620-1480-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A6213KLJTR-T
Copy  
Description IC LED DRIVER RGLTR DIM 3A 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 8-SOIC-EP

Copy  
Documents & Media
Datasheets A6213(-1)
Featured Product 3 A Automotive LED Driver A6213
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 6V
Voltage - Supply (Max) 48V
Voltage - Output -
Current - Output / Channel 3A
Frequency -
Dimming PWM
Applications Automotive
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number A6213
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APEK6211GLJ-01-T-DK

BOARD EVAL LED DRIVER A6211

Allegro MicroSystems

85,37000 € Details

FL7760BM6X

IC LED DRIVER HIGH SW FREQ CCM B

ON Semiconductor

0,68000 € Details

ALT80800KLPATR

CONSTANT-CURRENT 2A PWM DIMMABLE

Allegro MicroSystems

1,99000 € Details

L4971

IC REG BUCK ADJUSTABLE 1.5A 8DIP

STMicroelectronics

2,50000 € Details

A6217KLJTR-T

IC LED DRVR REG PWM 8SOIC

Allegro MicroSystems

1,67000 € Details

STPS3L60U

DIODE SCHOTTKY 60V 3A SMB

STMicroelectronics

0,48000 € Details
Additional Resources
Standard Package 1
Other Names 620-1480-1