EUR | USD
Favorite

A4403GEUTR-T Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-WQFN Exposed Pad
Price & Procurement
11 350 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53 €
10 1,37600 13,76 €
25 1,29760 32,44 €
100 1,03810 103,81 €
250 0,90836 227,09 €
500 0,88238 441,19 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 620-1273-2-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 10 500 - Immediate
  • Unit Price: 0,70071 €
  • Digi-Reel®  : 620-1273-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 350 - Immediate
  • Unit Price: Digi-Reel®

A4403GEUTR-T

Datasheet
Digi-Key Part Number 620-1273-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A4403GEUTR-T
Copy  
Description IC REG BUCK ADJUSTABLE 3A 16QFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-WQFN Exposed Pad

Copy  
Documents & Media
Datasheets A4403
PCN Assembly/Origin Multiple Changes 20/Jul/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 46V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 46V
Current - Output 3A
Frequency - Switching 450kHz ~ 2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number A4403
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

APEK4403GEU-01-T-DK

BOARD EVAL FOR A4403

Allegro MicroSystems

96,75000 € Details
You May Also Be Interested In

SC4525ESETRT

IC REG BUCK ADJUSTABLE 3A 8SOIC

Semtech Corporation

1,32000 € Details

ST1S14PHR

IC REG BUCK ADJUSTABLE 3A 8HSOP

STMicroelectronics

1,82000 € Details

A4447SLJTR-T

IC REG BUCK ADJUSTABLE 2A 8SOIC

Allegro MicroSystems

1,41000 € Details

TPS54231DR

IC REG BUCK ADJUSTABLE 2A 8SOIC

Texas Instruments

1,40000 € Details

A8498SLJTR-T

IC REG BUCK ADJUSTABLE 3A 8SOIC

Allegro MicroSystems

1,48000 € Details

L5970ADTR

IC REG BUCK ADJUSTABLE 1.5A 8SO

STMicroelectronics

2,04000 € Details
Additional Resources
Standard Package 1
Other Names 620-1273-1