Price & Procurement
3 863 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 €0,59
10 0,51200 €5,12
25 0,47600 €11,90
50 0,40280 €20,14
100 0,36610 €36,61
250 0,34416 €86,04
500 0,30756 €153,78
1 000 0,24897 €248,97

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,59000

Excludes VAT

€0,70800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : AISC-1210HS-100K-T2TR-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: €0,24897

AISC-1210HS-100K-T2

Datasheet
Digi-Key Part Number AISC-1210HS-100K-T2CT-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number AISC-1210HS-100K-T2
Copy  
Description FIXED IND 10UH 430MA 1.5 OHM SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 430mA 1.5Ohm Max 1210 (3225 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets AISC-1210HS Series
AISC-1210HS Drawing
Environmental Information Abracon REACH 219
Mfg CAD Models AISC-1210HS.stp
PCN Obsolescence/ EOL AISC-1210H Series 07/Jan/2019
HTML Datasheet AISC-1210HS Series
AISC-1210HS Drawing
EDA / CAD Models AISC-1210HS-100K-T2 by Ultra Librarian
3D Drawings AISC-1210HS.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series AISC-1210HS
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating (Amps) 430mA
Current - Saturation (Isat) 450mA
Shielding Unshielded
DC Resistance (DCR) 1.5Ohm Max
Q @ Freq 10 @ 1MHz
Frequency - Self Resonant 36MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AISC-1210HS-100K-T2CT