EUR | USD
Favorite

ABS06W-32.768KHZ-J-2-T 32.768kHz ±20ppm Crystal 3pF 90 kOhms 2-SMD, No Lead
Price & Procurement
5 381 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,25000 1,25 €
10 1,19100 11,91 €
50 1,16320 58,16 €
100 0,99700 99,70 €
500 0,96936 484,68 €
1 000 0,81703 817,03 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14100-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: 0,70499 €
  • Digi-Reel®  : 535-14100-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 381 - Immediate
  • Unit Price: Digi-Reel®

ABS06W-32.768KHZ-J-2-T

Datasheet
Digi-Key Part Number 535-14100-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS06W-32.768KHZ-J-2-T
Copy  
Description CRYSTAL 32.7680KHZ 3PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 3pF 90 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABS06W
Packaging Cut Tape (CT) 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 3pF
ESR (Equivalent Series Resistance) 90 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 105°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-14100-1