IV0505 XP Power - DC DC Converters

Results: 2
2 Remaining
Filter Options:
Number of Outputs
Clear
Voltage - Output 2
Clear
Current - Output (Max)
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
IV0505SA Datasheet IV0505SA - XP Power 1470-1601-5-ND IV0505SA XP Power DC DC CONVERTER 5V 1W 1 708 - Immediate Available: 1 708 €5,89000 1 Minimum: 1 Tube IV (1W) Active Isolated Module 1 4.5V 5.5V 5V
-
-
-
200mA 1W 3kV ITE (Commercial)
-
-40°C ~ 85°C 78% Through Hole 7-SIP Module, 4 Leads 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
-
-
-
62368-1
IV0505S Datasheet IV0505S - XP Power 1470-1600-5-ND IV0505S XP Power DC DC CONVERTER +/-5V 1W 40 - Immediate Available: 40 €5,89000 1 Minimum: 1 Tube IV (1W) Active Isolated Module 2 4.5V 5.5V 5V -5V
-
-
100mA, 100mA 1W 3kV ITE (Commercial)
-
-40°C ~ 85°C 78% Through Hole 7-SIP Module, 5 Leads 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
-
-
-
62368-1
Results per Page
Page 1/1

00:24:30 10/16/2021