CB1-P Panasonic Electric Works - Automotive Relays

Results: 2
2 Remaining
Filter Options:
Coil Current
Clear
Coil Voltage
Clear
Contact Rating (Current)
Clear
Switching Voltage
Clear
Must Operate Voltage
Clear
Must Release Voltage
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Must Operate Voltage Must Release Voltage Operate Time Release Time Features Mounting Type Termination Style Operating Temperature
   
CB1-P-24V Datasheet CB1-P-24V - Panasonic Electric Works 255-1833-ND CB1-P-24V Panasonic Electric Works RELAY AUTOMOTIVE SPDT 20A 24V 855 - Immediate Available: 855 €5,09000 1 Minimum: 1 Bulk CB Active Non Latching 75mA 24VDC SPDT (1 Form C) 20A 28VDC - Nom 14 VDC 2.4 VDC 15ms 15ms Sealed - Fully Through Hole PC Pin -40°C ~ 85°C
CB1-P-12V Datasheet CB1-P-12V - Panasonic Electric Works 255-1832-ND CB1-P-12V Panasonic Electric Works RELAY AUTOMOTIVE SPDT 40A 12V 0 Available: 0
Standard Lead Time 24 Weeks
€4,81000 1 Minimum: 1 Bulk CB Active Non Latching 117mA 12VDC SPDT (1 Form C) 40A 14VDC - Nom 7 VDC 1.2 VDC 15ms 15ms Sealed - Fully Through Hole PC Pin -40°C ~ 85°C
Results per Page
Page 1/1

05:18:20 10/20/2021