3220-10 CNC Tech - Rectangular Connectors - Headers, Male Pins

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Mounting Type
Clear
Contact Length - Post
Clear
Insulation Height
Clear
Contact Finish - Post
Clear
Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Connector Type Contact Type Pitch - Mating Number of Positions Number of Rows Row Spacing - Mating Number of Positions Loaded Style Shrouding Mounting Type Termination Fastening Type Contact Length - Mating Contact Length - Post Overall Contact Length Insulation Height Contact Shape Contact Finish - Mating Contact Finish Thickness - Mating Contact Finish - Post Contact Material Insulation Material Features Operating Temperature Ingress Protection Material Flammability Rating Insulation Color Current Rating (Amps) Voltage Rating
   
3220-10-0300-00-TR Datasheet 3220-10-0300-00-TR - CNC Tech 1175-2643-2-ND 3220-10-0300-00-TR CNC Tech CONN HEADER SMD 10POS 1.27MM 155 889 - Immediate Available: 155 889 €0,47510 700 Minimum: 700 Tape & Reel (TR)
Alternate Packaging
-
Active Header Male Pin 0.050" (1.27mm) 10 2 0.050" (1.27mm) All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Push-Pull
-
-
-
0.213" (5.40mm) Square Gold Flash Gold Brass Polyamide (PA6T), Nylon 6T Keying Slot -40°C ~ 105°C
-
UL94 V-0
-
1A
-
3220-10-0300-00-TR Datasheet 3220-10-0300-00-TR - CNC Tech 1175-2643-1-ND 3220-10-0300-00-TR CNC Tech CONN HEADER SMD 10POS 1.27MM 155 889 - Immediate Available: 155 889 €0,70000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Header Male Pin 0.050" (1.27mm) 10 2 0.050" (1.27mm) All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Push-Pull
-
-
-
0.213" (5.40mm) Square Gold Flash Gold Brass Polyamide (PA6T), Nylon 6T Keying Slot -40°C ~ 105°C
-
UL94 V-0
-
1A
-
3220-10-0300-00-TR Datasheet 3220-10-0300-00-TR - CNC Tech 1175-2643-6-ND 3220-10-0300-00-TR CNC Tech CONN HEADER SMD 10POS 1.27MM 155 889 - Immediate Available: 155 889 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Header Male Pin 0.050" (1.27mm) 10 2 0.050" (1.27mm) All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Push-Pull
-
-
-
0.213" (5.40mm) Square Gold Flash Gold Brass Polyamide (PA6T), Nylon 6T Keying Slot -40°C ~ 105°C
-
UL94 V-0
-
1A
-
3220-10-0100-00 Datasheet 3220-10-0100-00 - CNC Tech 1175-1627-ND 3220-10-0100-00 CNC Tech CONN HEADER VERT 10POS 1.27MM 270 187 - Immediate Available: 270 187 €0,55000 1 Minimum: 1 Tray
-
Active Header Male Pin 0.050" (1.27mm) 10 2 0.050" (1.27mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Push-Pull
-
0.083" (2.11mm)
-
0.213" (5.40mm) Square Gold Flash
-
Brass Polyamide (PA6T), Nylon 6T Keying Slot -40°C ~ 105°C
-
UL94 V-0
-
1A
-
3220-10-0200-00 Datasheet 3220-10-0200-00 - CNC Tech 1175-1628-ND 3220-10-0200-00 CNC Tech CONN HEADER R/A 10POS 1.27MM 44 493 - Immediate Available: 44 493 €0,66000 1 Minimum: 1 Tray
-
Active Header Male Pin 0.050" (1.27mm) 10 2 0.050" (1.27mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole, Right Angle Solder Push-Pull
-
0.083" (2.11mm)
-
0.201" (5.10mm) Square Gold Flash
-
Brass Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
-
1A
-
3220-10-0300-00 Datasheet 3220-10-0300-00 - CNC Tech 1175-1629-ND 3220-10-0300-00 CNC Tech CONN HEADER SMD 10POS 1.27MM 421 096 - Immediate Available: 421 096 €0,70000 1 Minimum: 1 Tray
Alternate Packaging
-
Active Header Male Pin 0.050" (1.27mm) 10 2 0.050" (1.27mm) All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Push-Pull
-
-
-
0.213" (5.40mm) Square Gold Flash Gold Brass Polyamide (PA6T), Nylon 6T Keying Slot -40°C ~ 105°C
-
UL94 V-0
-
1A
-
Results per Page
Page 1/1

09:38:39 10/21/2021