PRTR5V0U4D,125 Datasheet by Nexperia USA Inc.

View All Related Products | Download PDF Datasheet
nexpefla
1. Product profile
1.1 General description
Ultra low capacitance quadruple rail-to-rail ElectroStatic Discharge (ESD) protection
device in an SOT457 (SC-74) small Surface-Mounted Device (SMD) plastic package.
The device is designed to protect four high-speed data lines or high-frequency signal lines
from the damage caused by ESD and other transients.
PRTR5V0U4D integrates four ultra low capacitance rail-to-rail ESD protection channels
and one additional ESD protection diode to ensure signal line protection even if no supply
voltage is available.
1.2 Features and benefits
ESD protection of four high-speed data lines or high-frequency signal lines
Ultra low input/output to ground capacitance: C(I/O-GND) =1pF
ESD protection up to 8 kV
IEC 61000-4-2, level 4 (ESD)
Very low clamping voltage due to an integrated additional ESD protection diode
Very low reverse current
AEC-Q101 qualified
Small SMD plastic package
1.3 Applications
USB 2.0 interfaces
Digital Video Interface (DVI)
High-Definition Multimedia Interface (HDMI)
Mobile phones
Digital cameras
WAN/LAN systems
PC, notebooks, printers and other PC peripherals
PRTR5V0U4D
Ultra low capacitance quadruple rail-to-rail ESD protection
Rev. 2 — 5 March 2012 Product data sheet
a Wm: a v 1m7 NI mm mm
© Nexperia B.V. 2017. All rights reserved
PRTR5V0U4D All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 2 — 5 March 2012 2 of 10
Nexperia PRTR5V0U4D
Ultra low capacitance quadruple rail-to-rail ESD protection
1.4 Quick reference data
[1] Measured from pins 1, 3, 4 and 6 to pin 2.
[2] Measured from pin 5 to pin 2.
2. Pinning information
3. Ordering information
4. Marking
Table 1. Quick reference data
Tamb =25
C unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Unit
Per channel
C(I/O-GND) input/output to ground
capacitance V(I/O-GND) =0V;
VCC =3V;
f=1MHz
[1] -1.0-pF
Zener diode
VIinput voltage 0 - 5.5 V
Csup supply pin to ground
capacitance V(I/O-GND) =0V;
VCC =3V;
f=1MHz
[2] -40-pF
Table 2. Pinning
Pin Symbol Description Simplified outline Graphic symbol
1 I/O1 input/output 1
2 GND ground
3 I/O2 input/output 2
4 I/O3 input/output 3
5V
CC supply voltage
6 I/O4 input/output 4
132
4
56
001aag273
12 3
654
Table 3. Ordering information
Type number Package
Name Description Version
PRTR5V0U4D SC-74 plastic surface-mounted package (TSOP6); 6 leads SOT457
Table 4. Marking code
Type number Marking code
PRTR5V0U4D 4D
Draw-n: Ev mu m
© Nexperia B.V. 2017. All rights reserved
PRTR5V0U4D All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 2 — 5 March 2012 3 of 10
Nexperia PRTR5V0U4D
Ultra low capacitance quadruple rail-to-rail ESD protection
5. Limiting values
[1] Device stressed with ten non-repetitive ESD pulses.
[2] Measured from pin 1, 3, 4 or 6 to pin 2 or 5.
Table 5. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
Per device
Tjjunction temperature - 150 C
Tamb ambient temperature 55 +150 C
Tstg storage temperature 65 +150 C
Table 6. ESD maximum ratings
Tamb =25
C unless otherwise specified.
Symbol Parameter Conditions Min Max Unit
Per channel
VESD electrostatic discharge
voltage IEC 61000-4-2
(contact discharge)
[1][2] -8kV
MIL-STD-883
(human body model) -8kV
Table 7. ESD standards compliance
Standard Conditions
Per channel
IEC 61000-4-2; level 4 (ESD) > 8 kV (contact)
MIL-STD-883; class 3B (human body model) > 8 kV
Fig 1. ESD pulse waveform according to IEC 61000-4-2
001aaa631
I
PP
100 %
90 %
t
30 ns
60 ns
10 %
t
r
= 0.7 ns to 1 ns
am.“ av mu m um; vumfl
© Nexperia B.V. 2017. All rights reserved
PRTR5V0U4D All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 2 — 5 March 2012 4 of 10
Nexperia PRTR5V0U4D
Ultra low capacitance quadruple rail-to-rail ESD protection
6. Characteristics
[1] Measured from pins 1, 3, 4 and 6 to pin 2.
[2] Measured from pin 5 to pin 2.
7. Application information
The device is designed for the protection of for example, two USB 2.0 ports against ESD.
Each device is capable to protect both, USB data lines and the VBUS supply.
8. Test information
8.1 Quality information
This product has been qualified in accordance with the Automotive Electronics Council
(AEC) standard Q101 - Stress test qualification for discrete semiconductors, and is
suitable for use in automotive applications.
Table 8. Characteristics
Tamb =25
C unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Unit
Per channel
IRM reverse leakage current VR=3V [1] - - 100 nA
C(I/O-GND) input/output to ground
capacitance V(I/O-GND) =0V;
VCC =3V; f=1MHz
[1] -1.0-pF
VFforward voltage - 0.7 - V
Zener diode
VIinput voltage 0 - 5.5 V
VBR breakdown voltage II=1mA 6- 9V
Csup supply pin to ground
capacitance V(I/O-GND) =0V;
VCC =3V; f=1MHz
[2] -40-pF
Fig 2. Application diagram
001aah387
4
USB 2.0
IEEE1394
CONTROLLER
5
6
3
2
1
V
BUS
V
BUS
D+
D
GND
V
BUS
D+
D
GND
: vumfl
© Nexperia B.V. 2017. All rights reserved
PRTR5V0U4D All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 2 — 5 March 2012 5 of 10
Nexperia PRTR5V0U4D
Ultra low capacitance quadruple rail-to-rail ESD protection
9. Package outline
10. Packing information
[1] For further information and the availability of packing methods, see Section 14.
[2] T1: normal taping
[3] T2: reverse taping
Fig 3. Package outline SOT457 (SC-74)
04-11-08Dimensions in mm
3.0
2.5 1.7
1.3
3.1
2.7
pin 1 index
1.9
0.26
0.10
0.40
0.25
0.95
1.1
0.9
0.6
0.2
132
4
56
Table 9. Packing methods
The indicated -xxx are the last three digits of the 12NC ordering code.[1]
Type number Package Description Packing quantity
3000 10000
PRTR5V0U4D SOT457 4 mm pitch, 8 mm tape and reel; T1 [2] -115 -135
4 mm pitch, 8 mm tape and reel; T2 [3] -125 -165
"a m w m
© Nexperia B.V. 2017. All rights reserved
PRTR5V0U4D All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 2 — 5 March 2012 6 of 10
Nexperia PRTR5V0U4D
Ultra low capacitance quadruple rail-to-rail ESD protection
11. Soldering
Fig 4. Reflow soldering footprint SOT457 (SC-74)
Fig 5. Wave soldering footprint SOT457 (SC-74)
solder lands
solder resist
occupied area
solder paste
sot457_fr
3.45
1.95
2.8253.3
0.45
(6×)
0.55
(6×)
0.7
(6×)
0.8
(6×)
2.4
0.95
0.95
Dimensions in mm
sot457_fw
5.3
5.05
1.45
(6×)
0.45
(2×)
1.5
(4×)
2.85
1.475
1.475 solder lands
solder resist
occupied area
preferred transport
direction during soldering
Dimensions in mm
Section 1 “Product Profile“ Section 1.4 “Quick reference data" Section 2 Section 4 “Marking" Section 5 “Limiting values“ Table 7 Figure 1 Section 6 “Characteristics“ Section a “Test information Figure 3 Section 10 “Packing information“ Section 11 “Soidering” Section 13 “Legal information" mm alum av 1m7 "mum“...
© Nexperia B.V. 2017. All rights reserved
PRTR5V0U4D All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 2 — 5 March 2012 7 of 10
Nexperia PRTR5V0U4D
Ultra low capacitance quadruple rail-to-rail ESD protection
12. Revision history
Table 10. Revision history
Document ID Release date Data sheet status Change notice Supersedes
PRTR5V0U4D v.2 20120305 Product data sheet - PRTR5V0U4D v.1
Modifications: Section 1 “Product profile: reshaped
Section 1.4 “Quick reference data: added
Section 2: updated
Section 4 “Marking: added
Section 5 “Limiting values: reshaped and updated; junction temperature Tj added; Table 6,
Table 7 and Figure 1 added
Section 6 “Characteristics: reshaped; ILR redefined to IRM
Section 8 “Test information: added
Figure 3: replaced by minimized outline drawing
Section 10 Packing information: added
Section 11 Soldering: added
Section 13 Legal information: updated
PRTR5V0U4D v.1 20080111 Product data sheet - -
alum av 1m7 "mum“...
© Nexperia B.V. 2017. All rights reserved
PRTR5V0U4D All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 2 — 5 March 2012 8 of 10
Nexperia PRTR5V0U4D
Ultra low capacitance quadruple rail-to-rail ESD protection
13. Legal information
13.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.nexperia.com.
13.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences of
use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and
customer have explicitly agreed otherwise in writing. In no event however,
shall an agreement be valid in which the Nexperia product is
deemed to offer functions and qualities beyond those described in the
Product data sheet.
13.3 Disclaimers
Limited warranty and liability — Information in this document is believed to
be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy or
completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no
responsibility for the content in this document if provided by an information
source outside of Nexperia.
In no event shall Nexperia be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal or
replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards
customer for the products described herein shall be limited in accordance
with the Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use in automotive applications — This Nexperia
product has been qualified for use in automotive
applications. Unless otherwise agreed in writing, the product is not designed,
authorized or warranted to be suitable for use in life support, life-critical or
safety-critical systems or equipment, nor in applications where failure or
malfunction of a Nexperia product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. Nexperia and its suppliers accept no liability for
inclusion and/or use of Nexperia products in such equipment or
applications and therefore such inclusion and/or use is at the customer's own
risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia
accepts no liability for any assistance with applications or customer product
design. It is customer’s sole responsibility to determine whether the Nexperia
product is suitable and fit for the customer’s applications and
products planned, as well as for the planned application and use of
customer’s third party customer(s). Customers should provide appropriate
design and operating safeguards to minimize the risks associated with their
applications and products.
Nexperia does not accept any liability related to any default,
damage, costs or problem which is based on any weakness or default in the
customer’s applications or products, or the application or use by customer’s
third party customer(s). Customer is responsible for doing all necessary
testing for the customer’s applications and products using Nexperia
products in order to avoid a default of the applications and
the products or of the application or use by customer’s third party
customer(s). Nexperia does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those given in
the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — Nexperia
products are sold subject to the general terms and conditions of commercial
sale, as published at http://www.nexperia.com/profile/terms, unless otherwise
agreed in a valid written individual agreement. In case an individual
agreement is concluded only the terms and conditions of the respective
agreement shall apply. Nexperia hereby expressly objects to
applying the customer’s general terms and conditions with regard to the
purchase of Nexperia products by customer.
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
hnE://www.nexgeria salesaddresses®nexgeria alum av 1m7 "mum“...
© Nexperia B.V. 2017. All rights reserved
PRTR5V0U4D All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 2 — 5 March 2012 9 of 10
Nexperia PRTR5V0U4D
Ultra low capacitance quadruple rail-to-rail ESD protection
No offer to sell or license — Nothing in this document may be interpreted or
construed as an offer to sell products that is open for acceptance or the grant,
conveyance or implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
13.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
14. Contact information
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Nexperia PRTR5V0U4D
Ultra low capacitance quadruple rail-to-rail ESD protection
15. Contents
1 Product profile . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.1 General description . . . . . . . . . . . . . . . . . . . . . 1
1.2 Features and benefits. . . . . . . . . . . . . . . . . . . . 1
1.3 Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.4 Quick reference data . . . . . . . . . . . . . . . . . . . . 2
2 Pinning information. . . . . . . . . . . . . . . . . . . . . . 2
3 Ordering information. . . . . . . . . . . . . . . . . . . . . 2
4 Marking. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 2
5 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 3
6 Characteristics. . . . . . . . . . . . . . . . . . . . . . . . . . 4
7 Application information. . . . . . . . . . . . . . . . . . . 4
8 Test information. . . . . . . . . . . . . . . . . . . . . . . . . 4
8.1 Quality information . . . . . . . . . . . . . . . . . . . . . . 4
9 Package outline . . . . . . . . . . . . . . . . . . . . . . . . . 5
10 Packing information . . . . . . . . . . . . . . . . . . . . . 5
11 Soldering . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
12 Revision history. . . . . . . . . . . . . . . . . . . . . . . . . 7
13 Legal information. . . . . . . . . . . . . . . . . . . . . . . . 8
13.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . . 8
13.2 Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
13.3 Disclaimers. . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
13.4 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
14 Contact information. . . . . . . . . . . . . . . . . . . . . . 9
15 Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
© Nexperia B.V. 2017. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release:
05 March 2012

Products related to this Datasheet

TVS DIODE 6TSOP
TVS DIODE 6TSOP
TVS DIODE 6TSOP