BGA2851 Datasheet by NXP USA Inc.

View All Related Products | Download PDF Datasheet
1. Product profile
1.1 General description
Silicon Monolithic Microwave Integrated Circuit (MMIC) wideband amplifier with internal
matching circuit in a 6-pin SOT363 plastic SMD package.
1.2 Features and benefits
Internally matched to 50
A gain of 24.8 dB at 950 MHz
Output power at 1 dB gain compression = 1 dBm
Supply current = 7.0 mA at a supply voltage of 5 V
Reverse isolation > 33 dB up to 2150 MHz
Good linearity with low second order and third order products
Noise figure = 3.2 dB at 950 MHz
Unconditionally stable (K > 1)
No output inductor required
1.3 Applications
LNB IF amplifiers
General purpose low noise wideband amplifier for frequencies between
DC and 2.2 GHz
2. Pinning information
BGA2851
MMIC wideband amplifier
Rev. 3 — 13 July 2015 Product data sheet
Table 1. Pinning
Pin Description Simplified outline Graphic symbol
1V
CC
2, 5 GND2
3RF_OUT
4 GND1
6RF_IN
132
4
56
sym052
1
3
2, 5
6
4
BGA2851 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2015. All rights reserved.
Product data sheet Rev. 3 — 13 July 2015 2 of 13
NXP Semiconductors BGA2851
MMIC wideband amplifier
3. Ordering information
4. Marking
5. Limiting values
6. Thermal characteristics
7. Characteristics
Table 2. Ordering information
Type number Package
Name Description Version
BGA2851 - plastic surface-mounted package; 6 leads SOT363
Table 3. Marking
Type number Marking code Description
BGA2851 MC* * = - : made in Hong Kong
* = p : made in Hong Kong
* = W : made in China
* = t : made in Malaysia
Table 4. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
VCC supply voltage RF input AC coupled 0.5 +7.0 V
ICC supply current - 36 mA
Ptot total power dissipation Tsp = 90 C-200mW
Tstg storage temperature 40 +125 C
Tjjunction temperature - 125 C
Pdrive drive power - +10 dBm
Table 5. Thermal characteristics
Symbol Parameter Conditions Typ Unit
Rth(j-sp) thermal resistance from junction to
solder point Ptot = 200 mW; Tsp =90C 300 K/W
Table 6. Characteristics
VCC = 5.0 V; ZS = ZL = 50
; Pi =
40 dBm; Tamb = 25
C; measured on demo board; unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Unit
VCC supply voltage 4.5 5.0 5.5 V
ICC supply current 6.1 7.0 7.8 mA
BGA2851 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2015. All rights reserved.
Product data sheet Rev. 3 — 13 July 2015 3 of 13
NXP Semiconductors BGA2851
MMIC wideband amplifier
Gppower gain f = 250 MHz 22.6 23.2 23.7 dB
f = 950 MHz 24.1 24.8 25.5 dB
f = 2150 MHz 23.1 24.6 26 dB
RLin input return loss f = 250 MHz 13 15 17 dB
f = 950 MHz 222427dB
f = 2150 MHz 11 14 20 dB
RLout output return loss f = 250 MHz 15 19 24 dB
f = 950 MHz 121314dB
f = 2150 MHz 11 14 17 dB
ISL isolation f = 250 MHz 40 61 81 dB
f = 950 MHz 444547dB
f = 2150 MHz 35 37 40 dB
NF noise figure f = 250 MHz 3.5 4.0 4.5 dB
f = 950 MHz 2.8 3.2 3.6 dB
f = 2150 MHz 2.6 3.0 3.5 dB
B3dB 3 dB bandwidth 3 dB below gain at 1 GHz 2.7 2.9 3.1 GHz
K Rollett stability factor f = 250 MHz 19 29 39
f = 950 MHz 3 3 4
f = 2150 MHz 1 1.9 2.9
PL(sat) saturated output power f = 250 MHz 210 dBm
f = 950 MHz 310 dBm
f = 2150 MHz 432dBm
PL(1dB) output power at 1 dB gain compression f = 250 MHz 433dBm
f = 950 MHz 4.5 3.5 1.5 dBm
f = 2150 MHz 5.5 4.5 3.5 dBm
IP3Iinput third-order intercept point Pdrive =43 dBm (for each tone)
f1= 250 MHz; f2= 251 MHz 17 15 13 dBm
f1= 950 MHz; f2= 951 MHz 19 17 15 dBm
f1=2150MHz; f
2=2151MHz 23 20 17 dBm
IP3Ooutput third-order intercept point Pdrive =43 dBm (for each tone)
f1= 250 MHz; f2= 251 MHz 6 8 10 dBm
f1= 950 MHz; f2= 951 MHz 6 8 10 dBm
f1=2150MHz; f
2= 2151 MHz 2.5 5.5 8.5 dBm
PL(2H) second harmonic output power Pdrive =40 dBm
f1H = 250 MHz; f2H =500MHz 65 63 61 dBm
f1H = 950 MHz; f2H =1900MHz 51 50 48 dBm
IM2 second-order intermodulation distance Pdrive =43 dBm (for each tone)
f1= 250 MHz; f2=251MHz 414242dBc
f1= 950 MHz; f2=951MHz 424243dBc
Table 6. Characteristics …continued
VCC = 5.0 V; ZS = ZL = 50
; Pi =
40 dBm; Tamb = 25
C; measured on demo board; unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Unit
Figure 1 47 J” A W
BGA2851 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2015. All rights reserved.
Product data sheet Rev. 3 — 13 July 2015 4 of 13
NXP Semiconductors BGA2851
MMIC wideband amplifier
8. Application information
Figure 1 shows a typical application circuit for the BGA2851 MMIC. The device is
internally matched to 50 , and therefore does not need any external matching. The value
of the input and output DC blocking capacitors C2 and C3 should not be more than 100 pF
for applications above 100 MHz. However, when the device is operated below 100 MHz,
the capacitor value should be increased.
The location of the 470 pF supply decoupling capacitor (Cdec) can be precisely chosen for
optimum performance.
The PCB top ground plane, connected to pins 2, 4 and 5 must be as close as possible to
the MMIC, preferably also below the MMIC. When using via holes, use multiple via holes
as close as possible to the MMIC.
8.1 Application examples
8.2 Tables
Fig 1. Typical application circuit
5)B2875)B,1
*1'
96
9
6
*1'
5)R
XWSXW5)LQSXW
&&
&GHF
DDD
The MMIC is very suitable as IF amplifier in e.g. LNB’s.
The excellent wideband characteristics make it an easy
building block.
As second amplifier after an LNA, the MMIC offers an
easy matching, low noise solution.
Fig 2. Application as IF amplifier Fig 3. Application as RF amplifier
001aaf762
from RF
circuit
oscillator
wideband
amplifier
to IF circuit
or demodulator
mixer
001aaf763
antenna
oscillator
wideband
amplifier
LNA
to IF circuit
or demodulator
mixer
Table 7. Supply current over temperature and supply voltages
Typical values.
Symbol Parameter Conditions Tamb (C) Unit
40 +25 +85
ICC supply current VCC = 4.5 V 6.40 6.00 5.60 mA
VCC = 5.0 V 7.10 6.70 6.30 mA
VCC = 5.5 V 7.80 7.40 7.00 mA
BGA2851 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2015. All rights reserved.
Product data sheet Rev. 3 — 13 July 2015 5 of 13
NXP Semiconductors BGA2851
MMIC wideband amplifier
Table 8. Second harmonic output power over temperature and supply voltages
Typical values.
Symbol Parameter Conditions Tamb (C) Unit
40 +25 +85
PL(2H) second harmonic output power f = 250 MHz; Pdrive =40 dBm
VCC = 4.5 V 58 63 65 dBm
VCC =5.0V 59 63 65 dBm
VCC =5.5V 59 62 64 dBm
f = 950 MHz; Pdrive =40 dBm
VCC = 4.5 V 48 51 54 dBm
VCC =5.0V 47 50 53 dBm
VCC =5.5V 47 49 53 dBm
Table 9. Input power at 1 dB gain compression over temperature and supply voltages
Typical values.
Symbol Parameter Conditions Tamb (C) Unit
40 +25 +85
Pi(1dB) input power at 1 dB gain compression f = 250 MHz
VCC = 4.5 V 26 26 26 dBm
VCC =5.0V 26 26 26 dBm
VCC =5.5V 25 26 26 dBm
f = 950 MHz
VCC = 4.5 V 28 28 28 dBm
VCC =5.0V 28 28 28 dBm
VCC =5.5V 27 27 27 dBm
f = 2150 MHz
VCC = 4.5 V 30 29 29 dBm
VCC =5.0V 30 29 29 dBm
VCC =5.5V 30 30 30 dBm
BGA2851 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2015. All rights reserved.
Product data sheet Rev. 3 — 13 July 2015 6 of 13
NXP Semiconductors BGA2851
MMIC wideband amplifier
Table 10. Output power at 1 dB gain compression over temperature and supply voltages
Typical values.
Symbol Parameter Conditions Tamb (C) Unit
40 +25 +85
PL(1dB) output power at 1 dB gain compression f = 250 MHz
VCC = 4.5 V 455dBm
VCC =5.0V 334dBm
VCC =5.5V 233dBm
f = 950 MHz
VCC = 4.5 V 3.5 4.5 5.5 dBm
VCC =5.0V 2.5 3.5 4.5 dBm
VCC =5.5V 1.5 2.5 3.5 dBm
f = 2150 MHz
VCC = 4.5 V 4.5 5.5 7.5 dBm
VCC =5.0V 3.5 4.5 6.5 dBm
VCC =5.5V 2.5 4.5 5.5 dBm
Table 11. Saturated output power over temperature and supply voltages
Typical values.
Symbol Parameter Conditions Tamb (C) Unit
40 +25 +85
PL(sat) saturated output power f = 250 MHz
VCC = 4.5 V 123dBm
VCC =5.0V 0 12dBm
VCC =5.5V +1 0 1dBm
f = 950 MHz
VCC = 4.5 V 223dBm
VCC =5.0V 112dBm
VCC =5.5V 100dBm
f = 2150 MHz
VCC = 4.5 V 345dBm
VCC =5.0V 235dBm
VCC =5.5V 134dBm
BGA2851 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2015. All rights reserved.
Product data sheet Rev. 3 — 13 July 2015 7 of 13
NXP Semiconductors BGA2851
MMIC wideband amplifier
Table 12. Second-order intermodulation distance over temperature and supply voltages
Typical values.
Symbol Parameter Conditions Tamb (C) Unit
40 +25 +85
IM2 second-order intermodulation distance f1= 250 MHz;
f2= 251 MHz;
Pdrive =43 dBm
VCC = 4.5 V 47 42 36 dBc
VCC =5.0V 48 42 37 dBc
VCC =5.5V 48 42 38 dBc
f1= 950 MHz;
f2= 951 MHz;
Pdrive =43 dBm
VCC = 4.5 V 45 44 36 dBc
VCC =5.0V 49 42 36 dBc
VCC =5.5V 47 41 36 dBc
Table 13. Output third-order intercept point over temperature and supply voltages
Typical values.
Symbol Parameter Conditions Tamb (C) Unit
40 +25 +85
IP3Ooutput third-order intercept point f1=250MHz;
f2=251MHz;
Pdrive =43 dBm
VCC =4.5 V 9 7 5 dBm
VCC =5.0V 10 8 7 dBm
VCC =5.5V 11 9 8 dBm
f1=950MHz;
f2=951MHz;
Pdrive =43 dBm
VCC =4.5 V 8 6 5 dBm
VCC =5.0V 10 8 6 dBm
VCC =5.5V 11 9 7 dBm
f1=2150MHz;
f2=2151MHz;
Pdrive =43 dBm
VCC =4.5 V 6 4 2 dBm
VCC = 5.0 V 7.5 5.5 3.5 dBm
VCC =5.5V 8 6 4 dBm
Table 14. 3 dB bandwidth over temperature and supply voltages
Typical values.
Symbol Parameter Conditions Tamb (C) Unit
40 +25 +85
B3dB 3 dB bandwidth VCC = 4.5 V 3.02 2.87 2.69 GHz
VCC = 5.0 V 3.05 2.90 2.72 GHz
VCC = 5.5 V 3.07 2.92 2.74 GHz
umomr
BGA2851 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2015. All rights reserved.
Product data sheet Rev. 3 — 13 July 2015 8 of 13
NXP Semiconductors BGA2851
MMIC wideband amplifier
9. Test information
[1] For decoupling a decoupling capacitor (Cdec) is used on one of the positions of P5 to P24. The results mentioned in this data sheet have
been obtained using the decoupling capacitor Cdec on position P22.
For decoupling a decoupling capacitor (Cdec) is used on one of the positions of P5 to P24. The
results mentioned in this data sheet have been obtained using the decoupling capacitor Cdec on
position P22. The distance between the center of pin 1 and the center of position P22 is 7.43 mm.
Fig 4. PCB layout and demo board with components
DDD
3
3
3
3
3
3
3
3
3
3
3
5),1 5)287
3
3
3
3
3
3
3
3
3
*1'
9&&
*1'
&
&
6(0,&21'8&7256
%*$[[[627(9%
Table 15. List of components used for the typical application
Component Description Value Dimensions Remarks
C1, C2 multilayer ceramic chip capacitor 470 pF 0603 X7R RF coupling capacitor
P5 to P24 [1] position for multilayer ceramic chip
capacitor Cdec
470 pF 0603 X7R RF decoupling capacitor
IC1 BGA2851 MMIC - SOT363
S©m
BGA2851 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2015. All rights reserved.
Product data sheet Rev. 3 — 13 July 2015 9 of 13
NXP Semiconductors BGA2851
MMIC wideband amplifier
10. Package outline
Fig 5. Package outline SOT363
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
SOT363 SC-88
wBM
bp
D
e1
e
pin 1
index A
A1
Lp
Q
detail X
HE
E
vMA
AB
y
0 1 2 mm
scale
c
X
132
456
Plastic surface-mounted package; 6 leads SOT363
UNIT A1
max bpcDEe1HELpQywv
mm 0.1 0.30
0.20 2.2
1.8
0.25
0.10 1.35
1.15 0.65
e
1.3 2.2
2.0 0.2 0.10.2
DIMENSIONS (mm are the original dimensions)
0.45
0.15 0.25
0.15
A
1.1
0.8
04-11-08
06-03-16
BGA2851 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2015. All rights reserved.
Product data sheet Rev. 3 — 13 July 2015 10 of 13
NXP Semiconductors BGA2851
MMIC wideband amplifier
11. Abbreviations
12. Revision history
Table 16. Abbreviations
Acronym Description
IF Intermediate Frequency
LNA Low-Noise Amplifier
LNB Low-Noise Block converter
PCB Printed-Circuit Board
SMD Surface Mounted Device
Table 17. Revision history
Document ID Release date Data sheet status Change notice Supersedes
BGA2851 v.3 20150713 Product data sheet - BGA2851 v.2
Modifications: The format of this data sheet has been redesigned to comply with the new identity guidelines
of NXP Semiconductors.
Legal texts have been adapted to the new company name where appropriate.
BGA2851 v.2 20130905 Product data sheet - BGA2851 v.1
BGA2851 v.1 20111020 Product data sheet - -
BGA2851 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2015. All rights reserved.
Product data sheet Rev. 3 — 13 July 2015 11 of 13
NXP Semiconductors BGA2851
MMIC wideband amplifier
13. Legal information
13.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.nxp.com.
13.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. NXP Semiconductors does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences of
use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local NXP Semiconductors sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
NXP Semiconductors and its customer, unless NXP Semiconductors and
customer have explicitly agreed otherwise in writing. In no event however,
shall an agreement be valid in which the NXP Semiconductors product is
deemed to offer functions and qualities beyond those described in the
Product data sheet.
13.3 Disclaimers
Limited warranty and liability — Information in this document is believed to
be accurate and reliable. However, NXP Semiconductors does not give any
representations or warranties, expressed or implied, as to the accuracy or
completeness of such information and shall have no liability for the
consequences of use of such information. NXP Semiconductors takes no
responsibility for the content in this document if provided by an information
source outside of NXP Semiconductors.
In no event shall NXP Semiconductors be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal or
replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, NXP Semiconductors’ aggregate and cumulative liability towards
customer for the products described herein shall be limited in accordance
with the Terms and conditions of commercial sale of NXP Semiconductors.
Right to make changes — NXP Semiconductors reserves the right to make
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use NXP Semiconductors products are not designed,
authorized or warranted to be suitable for use in life support, life-critical or
safety-critical systems or equipment, nor in applications where failure or
malfunction of an NXP Semiconductors product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. NXP Semiconductors and its suppliers accept no liability for
inclusion and/or use of NXP Semiconductors products in such equipment or
applications and therefore such inclusion and/or use is at the customer’s own
risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. NXP Semiconductors makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using NXP Semiconductors products, and NXP Semiconductors
accepts no liability for any assistance with applications or customer product
design. It is customer’s sole responsibility to determine whether the NXP
Semiconductors product is suitable and fit for the customer’s applications and
products planned, as well as for the planned application and use of
customer’s third party customer(s). Customers should provide appropriate
design and operating safeguards to minimize the risks associated with their
applications and products.
NXP Semiconductors does not accept any liability related to any default,
damage, costs or problem which is based on any weakness or default in the
customer’s applications or products, or the application or use by customer’s
third party customer(s). Customer is responsible for doing all necessary
testing for the customer’s applications and products using NXP
Semiconductors products in order to avoid a default of the applications and
the products or of the application or use by customer’s third party
customer(s). NXP does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those given in
the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — NXP Semiconductors
products are sold subject to the general terms and conditions of commercial
sale, as published at http://www.nxp.com/profile/terms, unless otherwise
agreed in a valid written individual agreement. In case an individual
agreement is concluded only the terms and conditions of the respective
agreement shall apply. NXP Semiconductors hereby expressly objects to
applying the customer’s general terms and conditions with regard to the
purchase of NXP Semiconductors products by customer.
No offer to sell or license — Nothing in this document may be interpreted or
construed as an offer to sell products that is open for acceptance or the grant,
conveyance or implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
hug :l/www. nxgcom salesaddresses®nx9£0m
BGA2851 All information provided in this document is subject to legal disclaimers. © NXP Semiconductors N.V. 2015. All rights reserved.
Product data sheet Rev. 3 — 13 July 2015 12 of 13
NXP Semiconductors BGA2851
MMIC wideband amplifier
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific NXP Semiconductors product is automotive qualified,
the product is not suitable for automotive use. It is neither qualified nor tested
in accordance with automotive testing or application requirements. NXP
Semiconductors accepts no liability for inclusion and/or use of
non-automotive qualified products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards, customer
(a) shall use the product without NXP Semiconductors’ warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
NXP Semiconductors’ specifications such use shall be solely at customer’s
own risk, and (c) customer fully indemnifies NXP Semiconductors for any
liability, damages or failed product claims resulting from customer design and
use of the product for automotive applications beyond NXP Semiconductors’
standard warranty and NXP Semiconductors’ product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
13.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
14. Contact information
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
NXP Semiconductors BGA2851
MMIC wideband amplifier
© NXP Semiconductors N.V. 2015. All rights reserved.
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
Date of release: 13 July 2015
Document identifier: BGA2851
Please be aware that important notices concerning this document and the product(s)
described herein, have been included in section ‘Legal information’.
15. Contents
1 Product profile . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.1 General description . . . . . . . . . . . . . . . . . . . . . 1
1.2 Features and benefits. . . . . . . . . . . . . . . . . . . . 1
1.3 Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
2 Pinning information. . . . . . . . . . . . . . . . . . . . . . 1
3 Ordering information. . . . . . . . . . . . . . . . . . . . . 2
4 Marking . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 2
5 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 2
6 Thermal characteristics . . . . . . . . . . . . . . . . . . 2
7 Characteristics. . . . . . . . . . . . . . . . . . . . . . . . . . 2
8 Application information. . . . . . . . . . . . . . . . . . . 4
8.1 Application examples . . . . . . . . . . . . . . . . . . . . 4
8.2 Tables . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
9 Test information. . . . . . . . . . . . . . . . . . . . . . . . . 8
10 Package outline . . . . . . . . . . . . . . . . . . . . . . . . . 9
11 Abbreviations. . . . . . . . . . . . . . . . . . . . . . . . . . 10
12 Revision history. . . . . . . . . . . . . . . . . . . . . . . . 10
13 Legal information. . . . . . . . . . . . . . . . . . . . . . . 11
13.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . 11
13.2 Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
13.3 Disclaimers. . . . . . . . . . . . . . . . . . . . . . . . . . . 11
13.4 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . 12
14 Contact information. . . . . . . . . . . . . . . . . . . . . 12
15 Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13

Products related to this Datasheet

IC RF AMP GP 0HZ-2.2GHZ 6TSSOP
IC RF AMP GP 0HZ-2.2GHZ 6TSSOP
IC RF AMP GP 0HZ-2.2GHZ 6TSSOP