FR02 Series ~ Datasheet by NKK Switches

View All Related Products | Download PDF Datasheet
Series FR02 10mm Ultra-Thin SMT DIP Rotaries
www.nkk.com
G12
Indicators
AccessoriesSupplement Tactiles Keylocks Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt Toggles
G
Rotaries
Electrical Capacity (Resistive Load)
Switching Rating: 100mA @ 5V DC
Nonswitching Rating: 100mA @ 50V DC
Other Ratings
Contact Resistance: 100 milliohms maximum for circuit; 30 milliohms maximum for contact point
Insulation Resistance: 1,000 megohms minimum @ 250V DC
Dielectric Strength: 250V AC minimum for 1 minute minimum
Mechanical Life: 10,000 detent operations minimum
Electrical Life: 10,000 detent operations minimum
Notes: A detent operation is one actuator position operation or stepping.
A cycle is one 360° rotation. 10,000 detent operations equal
625 cycles for hexadecimal devices or 1,000 cycles for decimal devices.
Nominal Operating Torque: 0.008Nm for decimal devices; 0.01Nm for hexadecimal devices
Contact Timing: Nonshorting
Materials & Finishes
Actuator: Screwdriver and Plastic Shaft - Glass fiber reinforced polyamide (UL94V-0)
Housing & Base: Glass fiber reinforced polyamide (UL94V-0)
Leaf Spring: Stainless steel
Movable Contacts: Copper alloy with gold plating
Stationary Contacts: Phosphor bronze with gold plating
Terminals: Phosphor bronze with gold plating
Environmental Data
Operating Temperature Range: –25°C through +85°C (–13°F through +185°F)
Humidity: 90 ~ 95% humidity for 240 hours @ 40°C (104°F)
Vibration: 10 ~ 55Hz with peak-to-peak amplitude of 1.5mm traversing the frequency range & returning
in 5 minutes; 3 right angled directions for 2 hours
Shock: 50G (490m/s2) acceleration (tested in 6 right angled directions, with 5 shocks in each direction)
Processing
Soldering: Reflow Soldering Recommended. See Profile A in Supplement section.
Manual Soldering: See Profile A in Supplement section.
Note: During soldering process, set the switch to the following position:
FR02FR10P, FR02FR16P, FR02KR10P, FR02KR16P: 0 position;
FR02FC10P, FR02KC10P: 7 position;
FR02FC16P, FR02KC16P: F position
Cleaning: These devices are not process sealed. Hand clean locally using alcohol based solution.
Standards & Certifications
Flammability Standards: UL94V-0 rated actuator, housing, & base
The FR02 Series rotaries have not been tested for UL recognition or CSA certification.
These switches are designed for use in a low-voltage, low-current circuit.
When used as intended, the results do not produce hazardous energy.
General Specifications
D 1955
Series FR02
10mm Ultra-Thin SMT DIP Rotaries
www.nkk.com G13
Indicators
AccessoriesSupplement Tactiles Keylocks PushbuttonsIlluminated PBSlides Programmable Rockers
Touch Tilt Toggles
G
Rotaries
Distinctive Characteristics
Slim .150” (3.8mm) body has the lowest profile in the industry and
allows close stacking of PC boards.
Highly visible legends and choice of screwdriver or shaft
actuators with arrow position indication provide
trouble-free code setting.
Detent mechanism gives crisp, positive action
for accurate switch setting.
Use of heat resistant resin allows infrared
convection reflow soldering.
Gull-winged terminals ensure mechanical stability
during soldering and simplify solder joint inspection.
Cam activated movable contact and gold contacts assure contact
reliability and continuity.
Tape-reel packaging meets EIA-481-2 Standard.
Coplanarity: all considered surfaces must lie between two parallel planes
that are a maximum distance apart of .0059” (0.15mm). (Additional co-
planarity details in Terms and Acronyms in the Supplement section.)
Actual Size
TRUTH TABLES (CIRCUITS & POSITIONS)
Decimal Hexadecimal
01234567890123456789
A
B
C
D
E F
1
2
4
8
Complement
Coded
Model Numbers:
FR02FC, FR02KC
1
2
4
8
R
C
10 16
Actuator Position
x = ON
Terminal No. (Output)
Terminal numbers are actually on the switch.
Real Coded
Model Numbers:
FR02FR, FR02KR
O2 «NEW mm 1 n r 1 x T o D. K]:
Series FR02 10mm Ultra-Thin SMT DIP Rotaries
www.nkk.com
G14
Indicators
AccessoriesSupplement Tactiles Keylocks Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt Toggles
G
Rotaries
TYPICAL SWITCH ORDERING EXAMPLE
10FR
Mounting
02 SMT
Terminals
PGull Wing for
Upright Mount
F R
Circuits
RReal Coded
(Orange Actuator)
CComplement Coded
(Yellow Actuator)
02
ACTUATION
FScrewdriver
Adjusted with a flat
tipped screwdriver
P
DESCRIPTION FOR TYPICAL ORDERING EXAMPLE
FR02KR16P-S
Real Coded
Gull Wing Terminals for Upright Mount
Shaft Actuated
Hexadecimal Actuator Positions
Packaged in Stick-Tube
Packaging
SStick-Tube
50 Pieces/Stick
R
Tape-Reel
FR02F:
500 Pieces/Reel
FR02K:
200 Pieces/Reel
S
Positions
10 Decimal
16 Hexadecimal
Actuators are fully rotational either clockwise or counterclockwise.
Actuator Colors: Orange for real coded devices; Yellow for complement coded devices.
KPlastic Shaft
Adjusted by hand or with
flat tipped screwdriver
Actuation
FScrewdriver
KPlastic Shaft
Upright • Screwdriver
TYPICAL SWITCH DIMENSIONS
P
FR02FC10P
(10.5)
.413
(1.0) Typ
.039 (1.75) Typ
.069
(2.54) Typ
.100 (1.27) Typ
.050
124
C
8
C
L
0
1
2
3
4
5
6
7
8
9
(10.0)
.394
(0.2)
.008
(3.8) Dia
.150
(10.0)
.394
0
1
2
3
4
5
6
7
8
9
A
B
C
D
E
F
(10.0)
.394
(0.2)
.008
(3.8) Dia
.150
(10.0)
.394
(13.0)
.512
(3.9)
.154
(0.2) Typ
.008
(0.1) Typ
.004
C
1248
(2.54) Typ
.100
(0.5) Typ
.020
Decimal Hexadecimal
\i mom #\ 2, m Inn‘nu \ M \ ass I'II(I(
Series FR02
10mm Ultra-Thin SMT DIP Rotaries
www.nkk.com G15
Indicators
AccessoriesSupplement Tactiles Keylocks PushbuttonsIlluminated PBSlides Programmable Rockers
Touch Tilt Toggles
G
Rotaries
Upright • Plastic Shaft
TYPICAL SWITCH DIMENSIONS
P
FR02KC16P
(10.5)
.413
(1.0) Typ
.039 (1.75) Typ
.069
(2.54) Typ
.100 (1.27) Typ
.050
124
C
8
C
L
C
1248
(2.54) Typ
.100
(0.5) Typ
.020
Decimal Hexadecimal
PACKAGING
FR02F & FR02K
Each stick-tube contains 50 switches.
Switches must be ordered in 50-piece increments.
SStick-Tube
(10.5) Typ
.413
(2.0) Typ
.079
Overall Dia (330.0)
13.0
(6.5) R
.256
FR02F
Switches must be ordered in 500-piece increments.
This packaging meets EIA-481-2 Standard.
RTape-Reel
(24.4)
.961
(80.0) Dia
3.150
(30.4) Max
1.197
3ϒ Max
(0.4)
.016
(10.0)
.394
(4.1)
.161
(4.6)
.181
(2.1) Typ
.083
(24.0)
.945
(1.75)
.069
(11.5)
.453
(16.0) Typ
.630
(2.0) Typ
.079
(4.0) Typ
.157
(1.5) Dia Typ
.059
Direction of Feed
0
1
2
3
4
5
6
7
8
9
(10.3) Typ
.406
(1.2) Typ
.047
Each tape-reel of 550 pockets contains 500 switches.
Minimum Leader Length: 15.748” (400mm)
Minimum Trailer Length: 6.299” (160mm)
(16.2)
.638
(16.6)
.654
(540.0)
21.260
0
1
2
3
4
5
6
7
8
9
(10.0)
.394
(0.2)
.008
(3.8) Dia
.150
(10.0)
.394
(13.0)
.512
(3.9)
.154
(0.2) Typ
.008
(0.1) Typ
.004
(7.0)
.276
(3.8)
.150
0
1
2
3
4
5
6
7
8
9
A
B
C
D
E
F
(10.0)
.394
(0.2)
.008
(3.8) Dia
.150
(10.0)
.394
3 Max
(0.5)
.020
(12.2)
.480
(24.0)
.945
(80.0) Dia
3.150
(1.5)
.059
(24.0)
.945
(1.75)
.069
(11.5)
.453
(16.0) Typ
.630
(2.0) Typ
.079
(4.0) Typ
.157
(1.5) Dia Typ
.059
Direction of Feed
0
1
2
3
4
5
6
7
8
9
(10.3) Typ
.406
(1.2) Typ
.047
FR02K
FR02F
FR02K
Switches must be ordered in 200-piece increments.
This packaging meets EIA-481-2 Standard.
Each tape-reel of 250 pockets contains 200 switches.
Minimum Leader Length: 15.748” (400mm)
Minimum Trailer Length: 6.299” (160mm)

Products related to this Datasheet

SWITCH ROTARY DIP BCD 100MA 5V
SWITCH ROTARY DIP HEX 100MA 5V
SWITCH ROTARY DIP BCD 100MA 5V
SWITCH ROTARY DIP HEX 100MA 5V
SWITCH ROTARY DIP BCD 100MA 5V
SW ROTARY DIP BCD COMP 100MA 5V
SW ROTARY DIP BCD COMP 100MA 5V
SW ROTARY DIP HEX COMP 100MA 5V
SWITCH ROTARY DIP HEX 100MA 5V
SW ROTARY DIP HEX COMP 100MA 5V
SW ROTARY DIP HEX COMP 100MA 5V
SWITCH ROTARY DIP BCD 100MA 5V
SW ROTARY DIP BCD COMP 100MA 5V
SW ROTARY DIP HEX COMP 100MA 5V
SWITCH ROTARY DIP BCD 100MA 5V
SW ROTARY DIP BCD COMP 100MA 5V
SW ROTARY DIP HEX COMP 100MA 5V
SWITCH ROTARY DIP BCD 100MA 5V
SWITCH ROTARY DIP HEX 100MA 5V
SW ROTARY DIP BCD COMP 100MA 5V
SW ROTARY DIP HEX COMP 100MA 5V
SWITCH ROTARY DIP BCD 100MA 5V
SWITCH ROTARY DIP HEX 100MA 5V
SW ROTARY DIP BCD COMP 100MA 5V
SW ROTARY DIP HEX COMP 100MA 5V
SWITCH ROTARY DIP BCD 100MA 5V
SWITCH ROTARY DIP HEX 100MA 5V
SW ROTARY DIP HEX COMP 100MA 5V
SWITCH ROTARY DIP HEX 100MA 5V
SW ROTARY DIP BCD COMP 100MA 5V