882 Series Datasheet by Wakefield-Vette

View All Related Products | Download PDF Datasheet
0g A mom mm m YHERMAA MANAGEMENY suumows AND Pannucts rnxmmm Ann mnusvaLAmlCAvmns SINCK 1951 m msEFIEID mnusmuss sznvm mznmL MANAGEMENT IECHNICAL pnonucvs 892 SERIES — RADIAL FIN HEA T SINK FOR "STAR" LED PACKAGES Wakefle‘d‘s new 882 sehes heeT sinks can be used wuh LEDs m We sTer package l'om Lumfleds nsrsm and o‘hers The radlal deem and «h area Ts \dezHy suuedvor walma‘ Convecflon sppmuahs such as eeTng hgmmg A Ten can eTse be hand lar Tncreased perfmmance h e fumed Convedmn appheauuh Three 52E of muummg hoTes albw mamumnexmcy The sTx [ea m‘es :ccmwradze me LED mndu‘e wwn MAI screws The sTx 153 ha‘es can acwmmudate a mum LED mum heard, mmmfla a panel Wm « 10732 eaewe want as a mhdun Turwues The four 2m hale: can be used To muuhme heat smk ma naneT wnh » «4720 suews W Shim-rd HthNA" Nltnnl Cmveclmn Famed Convzction Weight pm m ‘mm’ Temp me 0va ammem Inlrmal vesimnce @ZWLFM use Hump °m°"“ 55"” ’ ”‘1 m-soAB 0 so (12 7) ea 7c @ 9 w 4 33 Bow 0 073 (34) 332-1 ma 1 00125 4) 43 ac @ 9 w 2 as new 0146(67) HZ-ZWAE 2 00 SJ 8) 36 OC @ 8 W 1 59 6(MW 0 293 {133) aaz-ama 300175 2) 2530 @ 9 w 1 55 00w 0 4391199) e T5: [39 mm ms we see.“ mm. eemmuee «amum,m,es EouAALvsPAcED EouMLvsrAcEl) Tnnzsommumwcu mm mm s E an A E! :: / 5 is / 2 4n 2 i: E in v ‘ ammhgmgézs “A > esuiiéme‘m c m n 6 ME“ WM "WNW n J “mam-Hay“ ‘Z ‘5 mmmmnrmcm mum mmmncs http://www.wakefield.com/Catalog/tabid/QZ/CategoryID/ l BZ/ProducIID/S lS/Default.aspx 4/25/ 201 1
THERMAL MANAGEMENT | TECHNICAL PRODUCTS | INDUSTRIAL APPS | MACHINING SERVICES | NEWS | CONTACT US | ABOUT US
© 2010 Wakefield Solutions, Inc. All rights reserved. Terms & Conditions User Log In SITE MAP
New 500 Ton Extrusion Press
Wakefield Thermovations TM
Wakefield Tooling U
Wakefield Midwest
882
6
View all products
882-100AB 882-200AB 882-300AB 882-50AB
product_image
Click to enlarge
product_summary
Part # or Keyword
Heat Sinks | Heat Frames | Thermal Accessories | Thermal Modeling | Inventory | MSDS
Series 882
Your solution
FAQs
Case Studies
White Papers
Contact Us
2Catalo
g
4/25/2011htt
p
://www.wakefield.com/Catalo
g
/tabid/92/Cate
g
or
y
ID/182/ProductID/515/Default.as
p
x
0g http://www.Wakefield.com/Catalog/Iabid/QZ/CalegoryID/l82/ProducIID/515/Default.aspx 4/25/2011
2Catalo
g
4/25/2011htt
p
://www.wakefield.com/Catalo
g
/tabid/92/Cate
g
or
y
ID/182/ProductID/515/Default.as
p
x

Products related to this Datasheet

ROUND HEAT SINK STAR LED BOARDS
ROUND HEAT SINK STAR LED BOARDS
ROUND HEAT SINK STAR LED BOARDS
ROUND HEAT SINK STAR LED BOARDS