SocketEthernet IP Datasheet by Multi-Tech Systems Inc.

View All Related Products | Download PDF Datasheet
MultiTech” Systems
Intelligent Serial-to-Ethernet Device Server
Universal Socket Benefits
• Interchangeablecommunications
devices
• IntelligentUniversalIP stack
• Quick-to-market
• Easymigrationtofuturenetworks
TheSocketEthernetIP®intelligentdeviceserverconnectsserialdevicestoanIPnetworkviaa10/100BaseT
Ethernetinterface.ItenablesyoutobuildIPnetworkingintovirtuallyanydeviceallowingforremotemonitoring,
controlandconfiguration.Thespaceefficientcommunicationsdevice(1"x2.5")integratesMulti-Tech'sintelligent
UniversalIP®stack,andcanmakeyourexistingandnextgenerationdevice,machineorsystem,IP-readywhile
youfocusondevelopingitscorefeatures.
SocketEthernet IP®
Features
• Completeserial-to-Ethernetconnectivitysolutionincluding
networkprocessor,mediaaccesscontrollerandphysical
interface
• SerialinterfacesupportsDTEspeedsto230Kbps
• UniversalSocketconnectivity
• IntelligentUniversalIPstackforenhancedM2Mfunctionality
• LEDdriveroutputsforvisualmonitoringofspeed,link,activity,
collisionandduplexmode
• 10/100BaseTauto-sensingEthernetorconfigurablefor10MB,
100MB,half-duplexorfull-duplex
• Modelswithmedical/highvoltageisolation(EN60601)
• ATcommandcompatible
• Flashmemorytoupdatefirmwarewiththelatestenhancements
• Developer’skitavailablefortesting,programmingandevaluation
• Twoyearwarranty
MultiTeCh‘” Systems
World Headquarters
Tel: (763)785-3500
 (800)328-9717
www.multitech.com
EMEA Headquarters
Multi-Tech Systems (EMEA)
United Kingdom
Tel: +(44)118-9597774
Multi-Tech Systems (EMEA)
France
Tel: +(33)149192206
Highlights
Applications.TheSocketEthernetIPdeviceserverwillIP-enable
anyserialdevicetoprovideremotemonitoring,controland
configurationofanysystem.Itisidealfor:
Ordering Information
Product Description Region
MT100SEM-IP IntelligentDeviceServer Global
MT100SEM-L-IP IntelligentDeviceServer Global
MT100SEM-L-HV-IP IntelligentDeviceServer Global
Ordering Codes
-IP EmbeddedUniversalIPStack
-L 3.3VPowerInput(Defaultis5V)
-HV HighVoltageDielectricIsolation
 (EN60601)
.Rx Versioncontrol
Developer's Kit.TheDeveloper'sKitallowsyoutopluginthe
communicationsdeviceanduseitfortesting,programming
andevaluation.Thekitincludesonedevelopmentboardwith
RS-232DB-25connector,universalpowersupply,RJ-45jack
andRS-232cable.
Specifications
Interfaces
10/100BaseTEthernet,AsynchronousSerial
Power Requirements
5VDCor3.3VDC
Power Usage
Typical:137mA(.41w@3.3VDC)
Maximum:168mA(.50w@3.3VDC)
Typical:187mA(.94w@5VDC)
Maximum:194mA(.97w@5VDC)
Physical Description
2.541"L×1.045"W×0.680"H;0.6oz.
(6.45cm×2.65cm×1.7cm;0.017kg.)
Operating Environment
TemperatureRange:-40°to+85°C
Approvals
EMC:FCCPart15ClassB,CanadaClassB,EN55022
ClassB,EN55024
Safety:UL60950,cUL60950,EN60950,CSA950,
AS/NZS6950:2000
RoHS2002/95/ECCompliant
Copyright©2011byMulti-TechSystems,Inc.Allrightsreserved.7/1186002109
•Appliances
•ATMterminals
•Creditcardandcheck
verificationsystems
•Datacollection
•Gaspumps
•Industrialandmedical
remotemonitoringsystems
•Point-of-saleterminals
•Remotediagnostics
•Remotemetering
•Securitysystems
•Televisionset-topboxes
•Ticketingmachines
•Vending/gamingmachines
Serial-to-Ethernet Technology.TheSocketEthernetIPdevice
serverprovidesthepowerfulabilitytoIP-enableserial
devicesallowingmoreoptionsfordataacquisition,device
management,andindustrialcontrolthanwouldotherwise
beavailable.Thecommunicationsdeviceintegratesa
processor,operatingsystem,UniversalIPstackanda
networkconnectiontoprovideacompleteserial-to-Ethernet
connectivitysolution.
Universal Socket Connectivity.Multi-Tech’sUniversalSocket
isaflexible,comm-portarchitecturethatprovidescellular,
Ethernet,PSTNorWi-Finetworkaccesswithinterchangeable
communicationsdevices.Thismeansyoucanutilizeone
systemdesignandpopulateitwithyourconnectivity
deviceofchoiceaccommodatingmultipleconnectivity
requirements.Inaddition,youareassuredaseamless
migrationtofuturetechnologies.
Universal IP.Multi-Tech’sUniversalIPconsistsofacommon
setofTCP/IPnetworkingprotocolsandmachine-to-machine
(M2M)applicationsimplementedusingastandardAT
commandinterface.UniversalIPallowsdeveloperstowrite
theirhostapplicationonetimewhilehavingthefreedom
toselectfromagrowingnumberofUniversalSocket
communicationdevices.
SocketEthernet IP Pin-Out.TheSocketEthernetIPdeviceserver
interfaceseasilywithexistingproductsthroughastandard
serialcommunication
channel.Theserial
DTEchanneliscapable
oftransferspeedsto
230.4Kbpsandcanbe
interfaceddirectlytoa
UARTormicrocontroller.
TheSocketEthernet
IPdeviceserveralso
providesLEDdriver
outputsforvisual
monitoringofspeed,
link,activity,collision
andduplexmode.
ProducedintheUSofUSandnon-UScomponents.
Featuresandspecificationsaresubjecttochangewithoutnotice.
Trademarks / Registered Trademarks:SocketEthernetIP,UniversalIP,Multi-Tech,
andtheMulti-Techlogo:Multi-TechSystems,Inc./Allotherproductsand
technologiesarethetrademarksorregisteredtrademarksoftheirrespective
holders.

Products related to this Datasheet

SERV/SER TO ETHERNET PC BOARD MT
SERV/SER TO ETHERNET PC BOARD MT
SERV/SER TO ETHERNET PC BOARD MT
SERV/SER TO ETHERNET PC BOARD MT
SERV/SER TO ETHERNET PC BOARD MT