BMI-S-205 Datasheet by Laird Technologies EMI

View All Related Products | Download PDF Datasheet
site: www.LairdTech.com All Categories EMI Solutions EMI Shielding & Gaskets Board-Level Shielding Standard Surface Mount Shields-Two- Piece iamer image http:lflairdtech.thomasneLcom/printitem/board-level-shielding/standard-surface-mount—shields—two-piecel. .. 1 1/19/2009
Laird Technologies
Web site: www.LairdTech.com
All Categories > EMI Solutions > EMI Shielding & Gaskets > Board-Level Shielding > Standard Surface Mount Shields-Two-
Piece > Item # BMIS-205
Item # BMIS-205 Standard Surface Mount Shields-Two-Piece
larger image
121 BGA
32, 44, 52 PLCC
48, 100 VQFP
44, 48, 64, 80, 100 QFP
Specifications
Surface Area 1.461 inches²
Surface Area 942.50 mm²
Maximum Overall Dimension 1.000 x 1.500 inches
Maximum Overall Dimension 25.40 x 38.10 mm
Maximum Overall Height 0.236 inches
Maximum Overall Height 6.00 mm
Material Thickness 0.20 mm
Carrier Tape Width 56 mm
Carrier Tape Pitch 44 mm
Weight 1.6 gms
Pick-up Spot Diameter 6 mm
Carrier Tape Material LTIMS-LCB
Cover Tape Material LTIMS-PSA
Reel Diameter 381 mm
Reel Material Plastic
Parts Per Reel 250
Material 0.20 mm CRS Tin
Packaging EIA-481
Co-planarity (Test LTWI-1119 &
ANSI/JSTD-002) < 0.10 mm
Solderability (Test MIL-STD-202
Method 208) >99 %
Page 1 of 2Laird Technologies - Item # BMIS-205, Standard Surface Mount Shields-Two-Piece
11/19/2009htt
p
://lairdtech.thomasnet.com/
p
rintitem/boar
d
-level-shieldin
g
/standar
d
-surface-mount-shields-two-
p
iece
/
...
-m hltp://1airdtech.Ihomasnet.com/printilemlboard-level-shielding/slandard-surface-moum—shields-Iwo-piecel. .. 1 1/19/2009
Surface Mount Solderability (Test
ANSI/EIA 638) Passes
Appearance (Test LTIES-125) Passes
Adhesion (Test ASTM B-571) Passes
3 Axis Mechanical Shock (Test LTES-
461) Passes
Page 2 of 2Laird Technologies - Item # BMIS-205, Standard Surface Mount Shields-Two-Piece
11/19/2009htt
p
://lairdtech.thomasnet.com/
p
rintitem/boar
d
-level-shieldin
g
/standar
d
-surface-mount-shields-two-
p
iece
/
...

Products related to this Datasheet

RF SHIELD 1" X 1.5" SOLDER
RF SHIELD 1" X 1.5" SOLDER
RF SHIELD 1" X 1.5" SOLDER