ACSA02-41SGWA-F01 Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ghI q; o.a[o.oa1] LifiLHLL l 5 ¢o.s|o.oz41( ‘ 1Ml0'057' 7 alum] 1.44x4=5.7a[u.227] HIHHIHIIHHH ”0.3mm 1 3m 1131 q A]: 9» H4: * w; N 4K): — 4K): m 4H; a 4“, D on gal +
SPEC NO: DSAG0262 REV NO: V.10A DATE: DEC/17/2015 PAGE: 1 OF 5
APPROVED: Wynec CHECKED: Joe Lee DRAWN: F.T.Liu ERP: 1351000378
SURFACE MOUNT DISPLAY
Part Number: ACSA02-41SGWA-F01
Super Bright Green
Features
z0.2inch digit height.
zLow current operation.
zExcellent character appearance.
zMechanically rugged.
zGray face,white segment.
zPackage : 650pcs / reel.
zMoisture sensitivity level : level 2a.
zRoHS compliant.
Description
The Super Bright Green source color devices are made with
Gallium Phosphide Green Light Emitting Diode.
Package Dimensions& Internal Circuit Diagram
Notes:
1. All dimensions are in millimeters (inches), Tolerance is ±0.25(0.01")unless otherwise noted.
2. The specifications, characteristics and technical data described in the datasheet are subject to change without prior notice.
3. The gap between the reflector and PCB shall not exceed 0.25mm.
Green
Kl'ngbrl'ghI
SPEC NO: DSAG0262 REV NO: V.10A DATE: DEC/17/2015 PAGE: 2 OF 5
APPROVED: Wynec CHECKED: Joe Lee DRAWN: F.T.Liu ERP: 1351000378
Selection Guide
Note:
1. Luminous intensity/ luminous Flux: +/-15%.
*Luminous intensity value is traceable to the CIE127-2007 compliant national standards.
Absolute Maximum Ratings at TA=25°C
Electrical / Optical Characteristics at TA=25°C
Note:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
Part No. Emitting Color (Material) Lens Type
Iv (ucd) [1]
@ 10mA Description
Min. Typ.
Super Bright Green (GaP) White Diffused
1400 3900 Common Anode, Rt.
Hand Decimal.
*560 *1400
ACSA02-41SGWA-F01
Symbol Parameter Emitting Color Typ. Max. Units Test Conditions
λpeak Peak Wavelength Super Bright Green 565 nm IF=10mA
λD [1] Dominant Wavelength Super Bright Green 568 nm IF=10mA
Δλ1/2 Spectral Line Half-width Super Bright Green 30 nm IF=10mA
C Capacitance Super Bright Green 15 pF VF=0V;f=1MHz
VF [2] Forward Voltage Super Bright Green 2 2.5 V IF=10mA
IR Reverse Current Super Bright Green 10 uA VR=5V
Parameter Values Units
Power dissipation 62.5 mW
DC Forward Current 25 mA
Peak Forward Current [1] 140 mA
Reverse Voltage 5 V
Operating / Storage Temperature -40°C To +85°C
Notes:
1. Wavelength: +/-1nm.
2. Forward Voltage: +/-0.1V.
3. Wavelength value is traceable to the CIE127-2007 compliant national standards.
4. Excess driving current and/or operating temperature higher than recommended conditions may result in severe light degradation or
premature failure.
Kl'ngbrl'ghI 1 0 Green 2‘ ' a E Ta=25 c = 3 E ‘E 2 0.5 E 2" w E 0 450 500 550 600 650 700 750 wavelength Mnm) Relatlve lmenslly Vs. Wavelength Am g 2.5 4 E 315 ‘1 2.0 l2 :3 LS U a E i 1.0 E g > E 4 g g 0.5 f E E u 3 r: o 1.5 1.7 1.9 1.l 2.3 1.5 G l 8 ‘2 IE 20 Forward Volmge(V) wayward cumm (MA) FORWARD CURRENT Vs. LUMlNOUS lNTENSlYV VS. FORWARD VOLTAGE FORWARD CURRENT 50 > 2.5 E w i 2.0 EN 5 ts 5 20 E LO E A g In 2 0.5 “ a 2 a 10 AD 50 so mu m u a 2a w 50 an Ambler" tempemm n ('c) FORWARD CURRENT DERATlNG CURVE CIRCUlT DESIGN NOTES ‘l.Proleclive currenl—limlling The Displays. 2.LEDs mounled in parallel lls awn currenl—limiling r Racommnndad sump VS GND 0— Amblenl Tamparulura m-c) LUMINGUS INTENSll’V Vs. mam" TEMPERATURE resislors may be necessary la operale should each be placed in series with esislor. invalid Seliup VS GND
SPEC NO: DSAG0262 REV NO: V.10A DATE: DEC/17/2015 PAGE: 3 OF 5
APPROVED: Wynec CHECKED: Joe Lee DRAWN: F.T.Liu ERP: 1351000378
Super Bright Green ACSA02-41SGWA-F01
Kl'ngbrl'ghI RaHow Suldeang Pvuma Fm Laadrlme 5w Process. 31m cc) u: . m 250‘: max zan 21m: A‘:/- m r: s max m 1so~1wc '\ l cm. W vsu 5 E m mun; seam E an 1:70 a ‘ ‘ ‘ ‘ ‘ u 50 um mo mu m Tlme NDTES: ‘w. mnmmem m mmw mmpmum yawn/7511.1” max‘mum ma.ng hmpammru shan‘d 5. "mm In zsrrc. 2mm cams: fires: m H1: npoxy realm wmle u u cxpaxed m Nan vamp-mm. ”mm M "flow pmzlxs mm a. 2 mm m \m. m MM” 2.3[.ns1]m=.1__ {DD Dfli L_\ "1 a p: 1.AAX =5.7e 7; : ,i,L,i D E; 5% 40.9 4.44 $3 ‘7 ‘ \ V Mm TAPE 05510.05 A A 3 3 n '0. fl :5 : .—' '1 3 v ° N fl 5 J; 3.25104 _
SPEC NO: DSAG0262 REV NO: V.10A DATE: DEC/17/2015 PAGE: 4 OF 5
APPROVED: Wynec CHECKED: Joe Lee DRAWN: F.T.Liu ERP: 1351000378
ACSA02-41SGWA-F01
Recommended Soldering Pattern
(Units : mm; Tolerance: ± 0.15) Reel Dimension
Tape Specifications
(Units : mm)
Kl'ngbrl'ghI OUTSIDE LABEL ESDGPCS/1 7,1!on \nsld: Label On Tape mm“ 3: 3:”, _ in"! W HHMHHHW Numb." or Foe P... ms u j Y LOT N0. Omsida Law On I7#Bu>< e‘m="" code="" xxxxxx="" acsxmxxx="" numbav="" or="" cu="" 5500="" pcs="" rohs="" compnanr="" acsxdzxxx="" acsxoimx="" inside="" label="" ireel/bag="" ii="" fl="" zaac/wz—waox="" ouostda="" label="" dn="" bag="" number="" 0f="" ga="" 550="" res="" ms="" cumplmm="" omsme="" lube‘="" on="" 12—="" 1;;on="" number="" or="" qa="" 1300="" pcs="" ”“5="" mtg.l/www.kmgbngmusalom/aggllcanonnoles="">
SPEC NO: DSAG0262 REV NO: V.10A DATE: DEC/17/2015 PAGE: 5 OF 5
APPROVED: Wynec CHECKED: Joe Lee DRAWN: F.T.Liu ERP: 1351000378
PACKING & LABEL SPECIFICATIONS ACSA02-41SGWA-F01
Terms and conditions for the usage of this document
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without
notice. Before production usage customer should refer to the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental
and electrical limits specified in the datasheet. If customer usage exceeds the specified limits, Kingbright will not be responsible
for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has
special reliability requirements or have life-threatening liabilities, such as automotive or medical usage, please consult with
Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at http://www.KingbrightUSA.com/ApplicationNotes

Products related to this Datasheet

DISPLAY 7SEG 0.2" SGL GRN 10SMD
DISPLAY 7SEG 0.2" SGL GRN 10SMD
DISPLAY 7SEG 0.2" SGL GRN 10SMD