66597 Rev.U Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
I Iiiij 1 g 1 fi ‘ a. 1 A W 55517 m: as. REV1S1UNS FT 0 I. I 1 m 1’1“ TOP agorrw | u | mm m usaa-w1-us ‘II/s/Ln ] 55105 SPRING. A 1 585m 025 [M PIN BODY. sTAINLEss STEEL —.0051 SEE TABLE + 001 {0625 002%} +0 as n 7 4.32 74244-015 + 015 ° ‘3 f [170 00; [157-1- om] 1 52 DIA 005 [.060] TYP A M1N mm .020 SECT‘ON FiF F+ *1 +0 13 3 5s — N — — 3 30 +025— 10035 \_/ . J, . 70.15 140_ —010 _ v A + 010 _ I E” 005 [ND 2 57 MAX E‘— TYF' [ 1 15] DIA F 1.[65 MIJN , 055 510 25 WP [:010] SECT‘ON ERE REELED FOR MINIPAPPLICATOR 076 m 000030 M1N OOLD PER 1117045204 ON MATING END FOR ‘A LENGTH 09 5'05 [.200] MIN WITH GOLD FLASH ON THE 25-751'-0551 202417971 9 91T-3901 1 /“\ /1 ”5550170 ‘7565977‘ REMAINDER, OVER 1 27m [000050] MIN N1C>

Products related to this Datasheet

CONN PIN 14-18AWG TIN CRIMP
CONN PIN 14-18AWG TIN CRIMP