EI Series Connectors Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
AMP Economy Interconnmlon (El) Serles Connectors Catalog 1242174 25mm and 5.0mm lssucfl 638 Receptacle Cnnneclms (Wire Applied) (Confirmed) Low Profile Type F71 Receptacle @LJQJ Contacts , ‘ J 55 _ Mllonl‘ l’fi w . Size W... .m- Emma“ p.11 Mn. .1.“ To". mm: 013. SJ. LR Pm N0. 1’) {Fa-(l ‘5 J “:1 5 17ml 1mm! 7246637] 012.535 1 14 a masu 17mm 75533er Nnnl’nnllnmwrnnn may lS nwnmzaasz u l5736m4‘55332 n mmnrmm 724574‘ ExvmthonlaolNc 724576l Law Prolile Type Receptacle - u 11 Houslngs ¥LIILUL fl (2.5mm) Malerlal: UL 94M later}, 575 nylon See charllorcclov, 25 m k'i’fi B 7 l 5E ‘ J_L L mm ‘ 594 ‘3 Mm No 91 Dinnnslnnn _ Pm Numbal m Rmullclo Huusinu was, a s c Namral‘ 131m BIuI emu Rod 2 5 b 5 2 7 u 1721-12-2 2-172142-2 4-172142—2 871721424 3.1121424 ‘ 3 a o 7.7 s 5 1721424 24721424 4.1721424 04121424 3-172142-3 4 10.5 ‘0 2 12.0 11111114 1-172142-4 11721424 64721424 34721424 5 13 o '2.7 14.5 172142-5 2-171142-5 “72142-5 6-172142-5 7773-1721415 ,,5 15 5 '5 2 17 o 7 71121426 247214241 4-172142-5 647214276 17214275 7 111.0 7 7 19.5 172142-7 2-172142-7 “72142-7 54721424 9172143»? 9 20,5 20 2 22.0 172142-8 2-172142-5 4.1721427: 5717214273 571721419 . 9 23 o 22 7 24 5 { 17:142-9 2.17214er M7214“ 6~l72l‘2-5 11.172142-9 10 25.5 25 2 27.13 1717214270 3717214270 5.1721424) 7.1721424) 5.1721424: 12 30.5 30 2 32.0 1.1721422 3.1721124 5.1721424 7.172142-2 9.1721424 ’Nulural lsme slandard and wlll be smckeu Omer wars mnimums mav awly rm 1mm mm m. m mums (mm 117wAMPulesemmurmcall mAMF Fvnluq lulavmcmun mm 1 9115225732 Dmelwuv:aw m "11111111; uuluanllmwlu spewed am: calms 51mm 15 mm Dunsulv mm mm soummmnx

Products related to this Datasheet

REC HSG LP EI SER CONN
CONN PLUG HOUSING 2POS F/H
CONN PLUG HOUSING 3POS F/H
CONN PLUG HOUSING 4POS F/H
CONN RECEPT HOUSING 10POS NATL
CONN RECEPT HOUSING 2POS NATURAL
CONN PLUG 3POS LO-PRO CRIMP
CONN RCPT HSG 5POS 2.50MM
EI SER REC HSG LOW PRO CONN 6P
CONN RCPT HSG 7POS 2.50MM
REC HSG LP EI SER CONN
EI SER REC HSG LOW PRO CONN 9P
REC HSG LP EI CONN
CONN RCPT HSG 3POS 2.50MM