800B Series Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
VVVvvvv - ‘3. E.SWITCH. —
Phone: 800-867-2717 Fax: 763-531-8235
80
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
SERIES 800B SWITCHES
PUSHBUTTON SWITCHES - SUB-MINIATURE
WSP9
SCHEMATIC
Example Ordering Number
800B_WSP9_SM6_R_E
SPECIFICATIONS
Contact Rating:
0.4 VA max. @ 20 VAC or DC max. (gold)
Life Expectancy: 50,000 make-and-break cycles at full load
Contact Resistance:
Insulation Resistance:
Dielectric Strength: 1,000 V RMS @ sea level
Operating Temperature: -30°C to 85°C
Packaging: Tape & Reel
MATERIALS
Case & Bushing: High temperature material, glass filled 4/6 Nylon,
flame retardant, heat stabilized (UL94-V0)
Plunger: High temperature material, glass filled Nylon 4/6,
flame retardant, heat stabilized (UL94-V0) Internal
O-Ring seal standard.
Switch Support: Brass/Steel, tin or tin-lead plated.
Contacts/Terminals: Gold plate over nickel plated copper alloy.
Terminal Seal: Epoxy
FEATURES & BENEFITS
Surface mount design
Tape & reel packaging
APPLICATIONS/MARKETS
Telecommunications
Networking
Computers/servers
Performance audio
Instrumentation
Low power on/off designs
External hard drives and modems
SERIES CONTACT
MATERIAL
WSP8
WSP9
R = Gold
MODEL NO.
800 B
HOW TO ORDER
SM6
TERMINATION SEAL
E = Epoxy
Sealed at
Base
E
P.C. MOUNTING
Model No. Type
WSP8 SPDT
WSP9 SPST
20 mΩ typical initial @ 2-4 VDC, 100 mA
1,000 MΩ min.
Specifications subject to change without notice 1.8.2018

Products related to this Datasheet

SWITCH PUSH SPST-NO 0.4VA 20V
SWITCH PUSH SPST-NO 0.4VA 20V
SWITCH PUSH SPST-NO 0.4VA 20V
SWITCH PUSH SPDT 0.4VA 20V
SWITCH PUSH SPST-NO 3A 120V