RP1245 Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
r flL : jT 31L HAMMOND MANUFACTURING m w www.hammondmfg.com \ \
BOX - INSIDE VIEW
ASSEMBLY - TOP
LID - INSIDE
INNER PANEL
SECTION B-B
SECTION A-A
RP 124 5
M aterial: A B S (UL94-HB ), Light G ray Color
S ugges ted Lid S c rew Torque: 30 oz f-in (21 c N-m )
Gas k et: E DP M Cord.
Lid S c rews : M 3.5 x 10, 304 S tainless
Circ uit B oard S c rews , 4 S upplied (M 3 s elf tap)
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
A A
B B
C C
D D
B B
A
A
RP1245
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc. )
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
142.05 mm
[5.593 in]
160.05 mm
[6.301 in]
102.05 mm
[4.018 in]
120.05 mm
[4.726 in]
68.50 mm
[2.697 in]
5.00 mm
[0.197 in]
62.50 mm
[2.461 in]
113.00 mm
[4.449 in]
153.00 mm
[6.024 in]
116.00 mm
[4.567 in]
138.50 mm
[5.453 in]
166.00 mm
[6.535 in]
138.60 mm
[5.457 in]
156.60 mm
[6.165 in]
98.60 mm
[3.882 in]
116.60 mm
[4.591 in]
M3.5 Stainless Steel Lid Insert
Type 304 Stainless 4X
0.40 mm [0.16in]
Recess
75.00 mm
[2.953 in]
125.50 mm
[4.941 in]
156.01 mm
[6.142 in]
116.01 mm
[4.567 in]
136.00 mm
[5.354 in]
120.00 mm
[4.724 in] 84.00 mm
[3.307 in]
98.00 mm
[3.858 in]
90.00 mm
[3.543 in]
40.00 mm
[1.575 in] NOT SUPPLIED
n
4.50 mm
[0.177 in]
14X

Products related to this Datasheet

BOX ABS GRAY 6.54"L X 4.94"W
BOX ABS GRAY/CLR 6.54"L X 4.94"W