1206L Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
% Litlelfuse mm “W gum HF|:|®nNusA 9:2» 9
POLY-FUSE® Resettable PTCs
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: BA.12/04/20
Surface Mount > 1206L Series
The 1206L Series PTC provides surface mount overcurrent
protection for applications where space is at a premium
and resettable protection is desired.
Electrical Characteristics
Part Number Marking I hold
(A)
I trip
(A)
V max
(Vdc)
I max
(A)
P d typ.
(W)
Maximum Time To Trip Resistance Agency Approvals
Current
(A)
Time
(Sec.)
R min
(Ω)
R 1max
(Ω)
1206L005/60 f6 0.05 0.15 60 10 0.6 0.25 1.50 3.60 20.00 X X
1206L010/60 n6 0.10 0.25 60 10 0.6 0.50 1.50 1.50 10.00 X X
1206L012/48 U 0.125 0.29 48 10 0.6 1.00 0.20 1.50 6.00 X X
1206L012 A 0.125 0.29 30 100 0.6 1.00 0.20 1.500 6.000 X X
1206L016 B 0.16 0.37 30 100 0.6 1.00 0.30 1.200 4.500 X X
1206L020/30 C3 0.20 0.42 30 100 0.6 8.00 0.10 0.65 2.60 X X
1206L0201 2 C 0.20 0.42 24 100 0.6 8.00 0.10 0.650 2.600 X X
1206L025/24 D2 0.25 0.55 24 100 0.6 8.00 0.08 0.55 2.30 X X
1206L0251D 0.25 0.50 16 100 0.6 8.00 0.08 0.550 2.300 X X
1206L0351E 0.35 0.75 6 100 0.6 8.00 0.10 0.300 1.200 X X
1206L035/16 J 0.35 0.75 16 100 0.6 8.00 0.10 0.300 1.200 X X
1206L035/30 J3 0.35 0.75 30 100 0.6 8.00 0.10 0.30 1.20 X X
1206L0501F 0.50 1.00 6 100 0.6 8.00 0.10 0.150 0.700 X X
1206L050/15 M 0.50 1.00 15 100 0.6 8.00 0.10 0.150 0.750 X X
1206L050/24 F2 0.50 1.00 24 100 0.6 8.00 0.10 0.15 0.75 X X
1206L075/13.2 G1 0.75 1.50 13.2 100 0.6 8.00 0.20 0.090 0.350 X X
1206L075/16 GF 0.75 1.50 16 100 0.6 8.00 0.20 0.090 0.2900 X X
1206L075TH1G 0.75 1.50 8 100 0.6 8.00 0.20 0.090 0.290 X X
1206L110TH1H 1.10 2.20 8 100 0.8 8.00 0.10 0.040 0.210 X X
1206L110/16 HF 1.10 2.20 16 100 0.8 8.00 0.10 0.060 0.210 X X
1206L150TH1K 1.50 3.00 8 100 0.8 8.00 0.30 0.040 0.120 X X
1206L175 V 1.75 3.50 6 100 0.8 8.00 0.50 0.020 0.090 X X
1206L200 L 2.00 3.50 6 100 0.8 8.00 1.50 0.018 0.080 X X
Ihold = Hold current: maximum current device will pass without tripping in 20°C still air.
Itrip = Trip current: minimum current at which the device will trip in 20°C still air.
Vmax = Maximum voltage device can withstand without damage at rated current (I max)
Imax = Maximum fault current device can withstand without damage at rated voltage (Vmax)
Pd = Power dissipated from device when in the tripped state at 20°C still air.
Rmin = Minimum resistance of device in initial (un-soldered) state.
Rtyp = Typical resistance of device in initial (un-soldered) state.
R1max = Maximum resistance of device at 20°C measured one hour after tripping or reflow soldering of 260°C
for 20 sec.
Description
Agency Approvals
Features
Applications
RoHS compliant, lead-free
and halogen-free
Fast response to fault
currents
Compact design saves
board space
Low resistance
Low-profile
Compatible with high
temperature solders
USB peripherals
Disk drives
CD-ROMs
Plug and play protection
for motherboards and
peripherals
Mobile phones - battery
and port protection
Disk drives
PDAs / digital cameras
Game console port
protection
Caution: Operation beyond the specified rating may result in damage and possible arcing and flame.
1. Some older references to these devices may include “–C“ in the Part Number. The “–C“ should be omitted when placing new orders for the device.
2. Part Number tested and complied with AEC-Q200.
1206L Series RoHS
Agency Agency File Number
E183209
R50119118
\ W k
POLY-FUSE® Resettable PTCs
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: BA.12/04/20
Surface Mount > 1206L Series
Ambient Operation Temperature
- -40°C -20°C 0°C 20°C 40°C 50°C 60°C 70°C 85°C
Part Number Hold Current (A)
1206L005/60 0.076 0.068 0.060 0.050 0.043 0.039 0.034 0.030 0.023
1206L010/60 0.15 0.14 0.12 0.10 0.083 0.074 0.065 0.056 0.042
1206L012/48 0.18 0.16 0.14 0.125 0.10 0.09 0.08 0.07 0.05
1206L012 0.18 0.16 0.14 0.125 0.10 0.09 0.08 0.07 0.05
1206L016 0.22 0.20 0.18 0.16 0.14 0.12 0.10 0.09 0.08
1206L020/30 0.28 0.25 0.23 0.20 0.17 0.15 0.14 0.12 0.09
1206L020 0.28 0.25 0.23 0.20 0.17 0.15 0.14 0.12 0.09
1206L025/24 0.37 0.33 0.29 0.25 0.22 0.20 0.17 0.15 0.12
1206L025 0.37 0.33 0.29 0.25 0.22 0.20 0.17 0.15 0.12
1206L035 0.50 0.45 0.40 0.35 0.30 0.27 0.24 0.21 0.15
1206L035/16 0.50 0.45 0.40 0.35 0.30 0.27 0.24 0.21 0.15
1206L035/30 0.50 0.45 0.40 0.35 0.30 0.27 0.24 0.21 0.15
1206L050 0.71 0.64 0.57 0.50 0.42 0.39 0.35 0.31 0.25
1206L050/15 0.71 0.64 0.57 0.50 0.42 0.39 0.35 0.31 0.25
1206L050/24 0.71 0.64 0.57 0.50 0.42 0.39 0.35 0.31 0.25
1206L075/13.2 1. 14 1.04 0.88 0.75 0.65 0.59 0.54 0.49 0.41
1206L075/16 1. 14 1. 01 0.88 0.75 0.65 0.59 0.54 0.49 0.41
1206L075TH 1.14 1.01 0.88 0.75 0.65 0.59 0.54 0.49 0.41
1206L110TH 1.64 1.46 1.30 1. 10 0.92 0.83 0.80 0.65 0.52
1206L110/16 1.64 1.46 1.30 1.10 0.92 0.83 0.80 0.65 0.52
1206L150TH 2.20 1.99 1.77 1.50 1.34 1.23 1.10 1.01 0.84
1206L175 2.50 2.25 2.00 1.75 1.55 1.45 1.35 1.25 1. 10
1206L200 2.60 2.44 2.35 2.00 1.78 1.67 1.50 1.45 1. 10
Temperature Rerating
Temperature Rerating Curve
-40 -30 -20 -10 01020304050607080
10%
30%
50%
70%
90%
110%
130%
150%
170%
Temperature (°C)
Percentage of Rated Current
Average Time Current Curves
The average time current curves and Temperature Rerating curve performance is affected by a number or
variables, and these curves provided as guidance only. Customer must verify the performance in
their application.
0.01
0.1
1
10
100
0.1 11 0
Time in Seconds
Current in Amperes
1206L
0.12A, 0.12A/48V
0.16A
0.20A, 0.20A/30V
0.25A, 0.25A/24V
0.35A
0.50A/24V
0.75A
0.75A/13.2V
1.1A
1
.5A
1
.75A
2.0A
0.05A/60V
0.10A/60V
0.35A/16V, 0.35A/30V
0.50A/15V
1.1A/16V
Notes: The temperature rerating data is only for reference, please contact Littelfuse technical support for detail temperature rerating information.
Additional Information
Datasheet Samples
Resources Samples
% L' telfuse‘
POLY-FUSE® Resettable PTCs
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: BA.12/04/20
Surface Mount > 1206L Series
Environmental Specifications
Soldering Parameters
Operating/Storage Temperature -40°C to +85°C
Maximum Device Surface
Temperature in Tripped State 125°C
Passive Aging +85°C, 1000 hours
-/+5% typical resistance change
Humidity Aging +85°C, 85%, R.H.,1000 hours
-/+5% typical resistance change
Thermal Shock
MIL–STD–202, Method 107
+85°C/-40°C 20 times
-30% typical resistance change
Solvent Resistance MIL–STD–202, Method 215
No change
Vibration MIL–STD–883, Method 2007, Condition
A No change
Moisture Sensivity Level Level 1, J–STD–020
Physical Specifications
Terminal Material Solder-Plated Copper (Solder Material: Matte Tin
(Sn))
Lead Solderability Meets EIA Specification RS186-9E, ANSI/J-
STD-002 Category 3.
Time
Temperature
TP
TL
TS(max)
TS(min)
25
tP
tL
tS
time to peak temperature
PreheatPrehea
t
Ramp-up
R
amp-up
Ramp-downRamp-d
o
Critical Zone
tL to tP
Profile Feature Pb-Free Assembly
Average Ramp-Up Rate (TS(max) to TP)3°C/second max
Pre Heat:
Temperature Min (Ts(min))150°C
Temperature Max (Ts(max))200°C
Time (Min to Max) (ts)60 – 180 secs
Time Maintained
Above:
Temperature (TL)217°C
Temperature (tL)60 – 150 seconds
Peak / Classification Temperature (TP)260+0/-5 °C
Time within 5°C of actual peak Temperature (tp)20 – 40 seconds
Ramp-down Rate 6°C/second max
Time 25°C to peak Temperature (TP)8 minutes Max.
-- All temperature refer to topside of the package, measured on the package body surface
-- If reflow temperature exceeds the recommended profile, devices may not meet the performance require-
ments
-- Recommended reflow methods: IR, vapor phase oven, hot air oven, N2 environment for lead
-- Recommended maximum paste thickness is 0.25mm (0.010 inch)
-- Devices can be cleaned using standard industry methods and solvents
-- Devices can be reworked using the standard industry practices
% L' all e“ LuppmszApphed \ mmmi can: nuns: EgLasonzTHVR-A UL
POLY-FUSE® Resettable PTCs
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: BA.12/04/20
Surface Mount > 1206L Series
Dimensions
Part
Number
A B C D E
Inches mm Inches mm Inches mm Inches mm Inches mm
Min Max Min Max Min Max Min Max Min Max Min Max Min Max Min Max Min Max Min Max
1206L005/60
0.12 0.13 3.00 3.40 0.06 0.07 1.50 1.80
0.03 0.05 0.65 1.25
0.01 0.03 0.25 0.75 0.002 0.018 0.05 0.45
1206L010/60 0.03 0.05 0.65 1.25
1206L012/48 0.03 0.05 0.65 1.25
1206L012 0.03 0.06 0.65 1.45
1206L016 0.03 0.06 0.65 1.45
1206L020/30 0.02 0.04 0.50 1. 0 0
1206L020 0.02 0.04 0.50 1. 0 0
1206L025/24 0.02 0.04 0.50 1. 0 0
1206L025 0.02 0.04 0.5 1. 0 0
1206L035 0.02 0.03 0.45 0.75
1206L035/16 0.02 0.03 0.45 0.75
1206L035/30 0.02 0.04 0.50 1. 0 0
1206L050 0.02 0.03 0.45 0.75
1206L050/15 0.02 0.03 0.45 0.75
1206L050/24 0.03 0.05 0.75 1.25
1206L075/13.2 0.03 0.05 0.75 1.25
1206L075/16 0.03 0.05 0.75 1.25
1206L075TH 0.02 0.03 0.40 0.75
1206L110TH 0.01 0.02 0.30 0.60
1206L110/16 0.03 0.05 0.75 1.25
1206L150TH 0.02 0.04 0.50 1. 0 0
1206L175 0.03 0.08 0.80 1.80
1206L200 0.03 0.07 0.80 1.60
C
Top
View
Pad
Layout
Side
View
Bottom
View
1.80 mm
(.071)
1.80 mm
(.071)
1.00 mm
(.040)
D
MARKING CODE VARIES
WITH AMPERAGE RATING
(SEE ELECTRICAL CHARACTERISTICS CHART)
SHOWN IS 1.0 AMP RATING
E
A
B
N
N
WARNING
• Users shall independently assess the suitability of these devices for each of their applications
• Operation of these devices beyond the stated maximum ratings could result in damage to the devices and lead to electrical arcing and/or fire
• These devices are intended to protect against the effects of temporary over-current or over-temperature conditions and are not intended to perform as protective devices where such conditions are expected to be repetitive or
prolonged in duration
• Exposure to silicon-based oils, solvents, electrolytes, acids, and similar materials can adversely affect the performance of these PPTC devices
• These devices undergo thermal expansion under fault conditions, and thus shall be provided with adequate space and be protected against mechanical stresses
• Circuits with inductance may generate a voltage (L di/dt) above the rated voltage of the PPTC device.
Part Ordering Number System
Packaging Style
Size
L: Littelfuse Surface Mount PPTC
I
HOLD
Hold Current Code
(Refer to Electrical Characteristics Table)
/XX: Special Voltage Rating
(Not applicable to all parts. Refer
to Electrical Characteristics Table)
Quantity Code: K=10,000 Y=4,000 W=3,000 P=2,00
0
R: Tape & Reel
Series
1206 L 380 /12 TH Y R
Thin Profile
(Not applicable to all parts)
-A: Automotive grade
Blank: Standard version
- A
POLY-FUSE® Resettable PTCs
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: BA.12/04/20
Surface Mount > 1206L Series
Packaging Options
Part Number Ordering Number Halogen Free I hold (A) I hold Code Packaging Option Quantity Quantity/Pack Code
1206L005/60 1206L005/60WR
Ye s
0.05 050
Tape and Reel
3000 WR
1206L010/60 1206L010/60WR 0.10 10 0 3000 WR
1206L012/48 1206L012/48WR 0.12 012 3,000 WR
1206L012 1206L012WR 0.125 012 3000 WR
1206L016 1206L016WR 0.16 016 3000 WR
1206L020/30 1206L020/30YR 0.20 020 4,000 YR
1206L020 1206L020YR 0.20 020 4000 YR
1206L025/24 1206L025/24YR 0.25 025 4,000 YR
1206L025 1206L025YR 0.25 025 4000 YR
1206L035 1206L035YR 0.35 035 4000 YR
1206L035/16 1206L035/16YR 0.35 035 4000 YR
1206L035/30 1206L035/30WR 0.35 350 3000 WR
1206L050 1206L050YR 0.50 050 4000 YR
1206L050/15 1206L050/15YR 0.50 050 4000 YR
1206L050/24 1206L050/24WR 0.50 500 3000 WR
1206L075/13.2 1206L075/13.2WR 0.75 075 3000 WR
1206L075/16 1206L075/16WR 0.75 075 3,000 WR
1206L075TH 1206L075THYR 0.75 075 4000 YR
1206L110TH 1206L110THYR 1. 10 110 4000 YR
1206L110/16 1206L110/16WR 1.10 110 3000 WR
1206L150TH 1206L150THWR 1.50 150 3000 WR
1206L175 1206L175PR 1.75 175 2000 PR
1206L200 1206L200PR 2.00 200 2000 PR
Tape Specifications: EIA-481-1 (mm)
Value
Packaging Code “YR” Packaging Code “WR” Packaging Code “PR”
1206L020
1206L020/30
1206L025
1206L025/24
1206L035
1206L035/16
1206L050
1206L050/15
1206L075TH
1206L110TH
1206L005/60
1206L010/60
1206L012
1206L012/48
1206L016
1206L035/30
1206L050/24
1206L075/13.2
1206L075/16
1206L110/16
1206L150TH
1206L175
1206L200
W8.20+0.10/-0.30 8.15+0.15/-0.30 8.20+0.10/-0.30
F3.50+/- 0.05 3.50+/- 0.05 3.50+/- 0.05
E11.75+/- 0.10 1.75+/- 0.10 1.75+/- 0.10
D01.55+/- 0.05 1.55+/- 0.05 1.55+/- 0.05
D11.00+/- 0.10 1.00+/- 0.10 1.00+/- 0.10
P04.00+/- 0.10 4.00+/- 0.10 4.00+/- 0.10
P14.00+/- 0.10 4.00+/- 0.10 4.00+/- 0.10
P22.00+/- 0.05 2.00+/- 0.05 2.00+/- 0.05
A01.95+/- 0.10 1.92+/- 0.10 1.95+/- 0.10
B03.65+/- 0.10 3.65+/- 0.10 3.65+/- 0.10
T0.20+/- 0.10 0.25+/- 0.10 0.25+/- 0.10
K00.87+/- 0.10 1.30+/- 0.10 1.70+/- 0.10
Leader min. 390 390 390
Trailer min. 160 160 160
Tape and Reel Specifications
Reel Dimensions:
EIA-481-1 (mm)
CØ178+/−1.0
DØ60.2+/−0.5
H11.0+/- 0.5
W9.0+/- 1.5
W
C
D
H
D1
K0B0
A0
T
F
W
E1
P2
D0
P0
P1
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each product selected for their own applications. Littelfuse products are
not designed for, and may not be used in, all applications. Read complete Disclaimer Notice at http://www.littelfuse.com/disclaimer-electronics.

Products related to this Datasheet

PTC RESET FUSE 30V 125MA 1206
PTC RESET FUSE 8V 1.5A 1206
PTC RESET FUSE 6V 500MA 1206
PTC RESET FUSE 8V 750MA 1206
PTC RESET FUSE 16V 250MA 1206
PTC RESET FUSE 24V 200MA 1206
PTC RESET FUSE 16V 350MA 1206
PTC RESET FUSE 13.2V 750MA 1206
PTC RESET FUSE 6V 2A 1206
PTC RESET FUSE 8V 750MA 1206
PTC RESET FUSE 6V 350MA 1206
PTC RESET FUSE 60V 50MA 1206
PTC RESET FUSE 6V 500MA 1206
PTC RESET FUSE 16V 250MA 1206
PTC RESET FUSE 13.2V 750MA 1206
PTC RESET FUSE 24V 200MA 1206
PTC RESET FUSE 60V 100MA 1206
PTC RESET FUSE 6V 350MA 1206
PTC RESET FUSE 6V 1.75A 1206
PTC RESET FUSE 6V 2A 1206
PTC RESET FUSE 8V 1.5A 1206
PTC RESET FUSE 30V 125MA 1206
PTC RESET FUSE 16V 750MA 1206
PTC RESET FUSE 6V 1.75A 1206
PTC RESET FUSE 8V 750MA 1206
PTC RESET FUSE 8V 750MA 1206
PTC RESET FUSE 30V 160MA 1206
PTC RESET FUSE 15V 500MA 1206
PTC RESET FUSE 6V 350MA 1206
PTC RESET FUSE 24V 200MA 1206