Infineon
< ”mm”,="" ;’\="" rohs="" guahhed="" tab="">Data Sheet Rev. 1.4 1 2008-07-10
Smart Lowside Power Switch
HITFET BSP 75N
Data Sheet Rev. 1.4
Features
• Logic Level Input
• Input protection (ESD)
• Thermal shutdown with auto restart
• Overload protection
• Short circuit protection
• Overvoltage protection
• Current limitation
• Green Product (RoHS compliant)
• AEC Stress Test Qualification
Application
• All kinds of resistive, inductive and capacitive loads in switching applications
•µC compatible power switch for 12 V and 24 V DC applications and for 42 Volt
Powernet
• Replaces electromechanical relays and discrete circuits
General Description
N channel vertical power FET in Smart Power Technology. Fully protected by embedded
protection functions.
Type Ordering Code Package
HITFET BSP 75N on request PG-SOT223-4
Product Summary
Parameter Symbol Value Unit
Continuous drain source voltage VDS 60 V
On-state resistance RDS(ON) 550 mΩ
Current limitation ID(lim) 1 A
Nominal load current ID(Nom) 0.7 A
Clamping energy EAS 550 mJ
1%
HITFET
Logic OUTPUT
Stage
Over voltage
Protection
IN
DRAIN
V
bb
dV/dt
limitation
SOURCE
ESD
Short circuit
Protection
Current
Limitation
Over
temperature
Protection
M
HITFET BSP 75N
Data Sheet Rev. 1.4 2 2008-07-10
Figure 1 Block Diagram
1
2
3
TAB
IN
DRAIN
SOURCE
SOURCE
Figure 2 Pin Configuration
Pin Definitions and Functions
Pin No. Symbol Function
1IN Input; activates output and supplies internal logic
2DRAIN Output to the load
3 + TAB SOURCE Ground; pin3 and TAB are internally connected
Data Sheet Rev. 1.4 3 2008-07-10
HITFET BSP 75N
Circuit Description
The BSP 75N is a monolithic power switch in Smart Power Technology (SPT) with a
logic level input, an open drain DMOS output stage and integrated protection functions.
It is designed for all kind of resistive and inductive loads (relays, solenoid) in automotive
and industrial applications.
Protection Functions
•Over voltage protection: An internal clamp limits the output voltage at VDS(AZ) (min.
60V) when inductive loads are switched off.
•Current limitation: By means of an internal current measurement the drain current is
limited at ID(lim) (1.4 - 1.5 A typ.). If the current limitation is active the device operates
in the linear region, so power dissipation may exceed the capability of the heatsink.
This operation leads to an increasing junction temperature until the over temperature
threshold is reached.
•Over temperature and short circuit protection: This protection is based on sensing
the chip temperature. The location of the sensor ensures a fast and accurate junction
temperature detection. Over temperature shutdown occurs at minimum 150 °C. A
hysteresis of typ. 10 K enables an automatic restart by cooling.
The device is ESD protected according Human Body Model (4 kV) and load dump
protected (see Maximum Ratings).
Q neon
WNW“
Absolute Maximum Ratings
Tj = 25 °C, unless otherwise specified
Parameter Symbol Values Unit Remarks
Continuous drain source voltage
1) See also Figure 7 and Figure 10.
1) VDS 60 V –
Drain source voltage for
short circuit protection
VDS 36 V –
Continuous input voltage VIN -0.2 … +10 V –
Peak input voltage VIN -0.2 … +20 V –
Continuous Input Current
-0.2V ≤ VIN ≤ 10V
VIN<-0.2V or VIN>10V
IIN
no limit
| IIN |≤ 2mA
mA –
Operating temperature range
Storage temperature range
Tj
Tstg
-40 … +150
-55 … +150
°C
°C
–
Power dissipation (DC) Ptot 1.8 W –
Unclamped single pulse inductive energy EAS 550 mJ ID(ISO) = 0.7 A;
Vbb =32V
Load dump protection
2) VLoadDump is setup without DUT connected to the generator per ISO 7637-1 and DIN 40 839. See also page 7.
2)
IN = low or high (8 V); RL = 50 Ω
IN = high (8 V); RL = 22 Ω
VLoadDump
80
47
VVLoadDump =
VP + VS;
VP = 13.5 V
R
3) RI = internal resistance of the load dump test pulse generator LD200.
I3) = 2 Ω;
td = 400 ms;
Electrostatic discharge voltage (Human
Body Model)
according to MIL STD 883D, method
3015.7 and EOS/ESD assn. standard
S5.1 - 1993
VESD 4000 V –
Thermal Resistance
Junction soldering point RthJS ≤ 10 K/W –
Junction - ambient
4) Device on epoxy pcb 40 mm × 40 mm × 1.5 mm with 6 cm2 copper area for pin 4 connection.
4) RthJA ≤ 70 K/W –
HITFET BSP 75N
Data Sheet Rev. 1.4 4 2008-07-10
In‘fin‘eon
Data Sheet Rev. 1.4 5 2008-07-10
HITFET BSP 75N
Electrical Characteristics
Tj = 25 °C, unless otherwise specified
Parameter Sym-
bol
Limit Values Unit Test Conditions
min. typ. max.
Static Characteristics
Drain source clamp voltage VDS(AZ) 60 –75 VID = 10 mA,
Tj = -40 … +150 °C
Off state drain current IDSS ––5µAVIN = 0 V,
VDS = 32 V,
Tj = -40 … +150 °C
Input threshold voltage VIN(th) 11.8 2.5 VID = 10 mA
Input current:
normal operation, ID < ID(lim):
current limitation mode, ID = ID(lim):
After thermal shutdown, ID = 0 A:
IIN(1)
IIN(2)
IIN(3)
–
–
1000
100
250
1500
200
400
2000
µAVIN = 5 V
On-state resistance
Tj = 25 °C
Tj = 150 °C
RDS(on)
–
–
490
850
675
1350
mΩID = 0.7 A,
VIN = 5 V
On-state resistance
Tj = 25 °C
Tj = 150 °C
RDS(on)
–
–
430
750
550
1000
mΩID = 0.7 A,
VIN = 10 V
Nominal load current ID(Nom) 0.7 – – A VBB = 12 V,
VDS = 0.5 V,
TS = 85 °C,
Tj < 150 °C
Current limit ID(lim) 11.5 1.9 AVIN = 10 V,
VDS = 12 V
Dynamic Characteristics 1)
Turn-on time VIN to 90% ID:ton –10 20 µsRL = 22 Ω,
VIN = 0 to 10 V,
VBB = 12 V
Turn-off time VIN to 10% ID:toff –10 20 µsRL = 22 Ω,
VIN = 10 to 0 V,
VBB = 12 V
aneon
WNW“
HITFET BSP 75N
Data Sheet Rev. 1.4 6 2008-07-10
Slew rate on 70 to 50% VBB:-dVDS/
dton
–510 V/
µs
RL = 22 Ω,
VIN = 0 to 10 V,
VBB = 12 V
Slew rate off 50 to 70% VBB: dVDS/
dtoff
–10 15 V/
µs
RL = 22 Ω,
VIN = 10 to 0 V,
VBB = 12 V
Protection Functions2)
Thermal overload trip
temperature
Tjt 150 165 180 °C –
Thermal hysteresis
∆
Tjt –10 –Κ–
Unclamped single pulse inductive
energy Tj = 25 °C
Tj = 150 °C
EAS
550
200
–
–
–
–
mJ ID(ISO) = 0.7 A,
VBB = 32 V
Inverse Diode
Continuous source drain voltage VSD – 1 – V VIN = 0 V,
-ID = 2 × 0.7 A
1) See also Figure 9.
2) Integrated protection functions are designed to prevent IC destruction under fault conditions described in the
datasheet. Fault conditions are considered as “outside” normal operating range. Protection functions are not
designed for continuous, repetitive operation.
Electrical Characteristics (cont’d)
Tj = 25 °C, unless otherwise specified
Parameter Sym-
bol
Limit Values Unit Test Conditions
min. typ. max.
Q neon
WNW“
Data Sheet Rev. 1.4 7 2008-07-10
HITFET BSP 75N
EMC-Characteristics
The following EMC-Characteristics outline the behavior of typical devices. They are not
part of any production test.
Table 1Test Conditions
Parameter Symbol Value Unit Remark
Temperature TA23 ±5 °C –
Supply Voltage VS13.5 V –
Load RL27 Ωohmic
Operation mode PWM
DC
–
–
–
–
fINx=100Hz, D=0.5
ON / OFF
DUT specific VIN(’HIGH’)=5V
Fast electrical transients
acc. to ISO 7637
1) The test pulses are applied at VS
Test1)
Pulse
1-200V C C 500ms ; 10Ω
2+200V C C 500ms ; 10Ω
3a -200V C C 100ms ; 50Ω
3b +200V C C 100ms ; 50Ω
4-7V C C 0.01Ω
5175V E(65V) E(75V) 400ms ; 2Ω
Definition of functional status
Class Content
CAll functions of the device are performed as designed after exposure to
disturbance.
EOne or more function of a device does not perform as designed after
exposure and can not be returned to proper operation without repairing
or replacing the device. The value after the character shows the limit.
Max.
Test
Level
Test Result
Pulse Cycle Time
and Generator
Impedance
OUTx stressed
ON OFF
............
Oil
BSP75N
SOURCE
DRAININ
V
BB
R
L
PULSE
HITFET BSP 75N
Data Sheet Rev. 1.4 8 2008-07-10
Figure 3 Test circuit for ISO pulse
Conducted Emissions
Acc. IEC 61967-4 (1Ω/150Ω method)
Typ. Vbb Emissions at PWM-mode with
150Ω-matching network
-20
-10
0
10
20
30
40
50
60
70
80
90
100
0,1 1 10 100 1000
f / MHz
dBµV
Noise level
BSP75N
150ohm Class6
150ohm Class1
150Ω / 8-H
150Ω / 13-N
150
Ω
-Network
BSP75N
SOURCE
DRAININ
V
BB
R
L
Figure 4 Test circuit for conducted
emission 1)
Conducted Susceptibility
Acc. 47A/658/CD IEC 62132-4 (Direct
Power Injection)
Direct Power Injection: Forward Power
CW
Failure Criteria: Amplitude or frequency
variation max. 10% at OUT
Typ. Vbb Susceptibility at DC-ON/OFF
and at PWM
0
5
10
15
20
25
30
35
40
1 10 100 1000
f / MHz
dBm
Limit
OUT, ON
OUT, OFF
OUT, PWM
HF
BSP75N
SOURCE
DRAININ
V
BB
R
L
B A N
Test circuit for conducted susceptibility
2)
1) For defined de coupling and high reproducibility a
defined choke (5µH at 1MHz) is inserted in the
Vbb-Line.
2) Broadband Artificial Network (short: BAN) consists
of the same choke (5µH at 1MHz) and the same
150 Ohm-matching network as for emission
measurement for defined de coupling and high
reproducibility.
HITFET BSP 75N
Data Sheet Rev. 1.4 9 2008-07-10
Block diagram
I
IN
V
IN
V
bb
I
D
HITFET
SOURCE
DRAININ
V
DS
Figure 5 Terms
IN
SOURCE
Figure 6 Input Circuit (ESD
protection)
ESD zener diodes are not designed for DC
current.
Source
Drain
V
DS
I
D
V
AZ
Power
DMOS
LOAD
Figure 7 Inductive and Over
voltage Output Clamp
BSP75N
SOURCE
DIN
V
BB
uC
V
cc
GND
Px.1
Figure 8 Application Circuit
. ‘
Inflqeon
HITFET BSP 75N
Data Sheet Rev. 1.4 10 2008-07-10
Timing diagrams
t
V
DS
t
I
D
t
on
t
off
0.9*I
D
0.1*I
D
V
IN
t
Figure 9 Switching a Resistive
Load
t
V
DS
t
I
D
V
BB
V
DS(AZ)
V
IN
t
Figure 10 Switching an Inducitve
Load
t
ϑ
j
I
D
t
thermal hysteresis
V
IN
t
I
D(lim)
Figure 11 Short circuit
............
HITFET BSP 75N
Data Sheet Rev. 1.4 11 2008-07-10
1 Max. allowable power dissipation
Ptot = f(TAmb)
0
0,4
0,8
1,2
1,6
2
0 25 50 75 100 125 150
Ptot
W
TAmb
°C
max.
3 On-state resistance RON = f(Tj);
ID = 0.7 A; VIN = 5 V
0
200
400
600
800
1000
1200
1400
-50 -25 0 25 50 75 100 125 150
RON
mΩ
Tj
°C
max.
typ.
2 On-state resistance RON = f(Tj);
ID = 0.7 A; VIN = 10 V
0
100
200
300
400
500
600
700
800
900
1000
-50 -25 0 25 50 75 100 125 150
RON
m Ω
Tj
°C
max.
typ.
4 Typ. input threshold voltage
VIN(th) = f(Tj); ID = 10 mA; VDS = 12 V
0
0,5
1
1,5
2
2,5
-50 -25 0 25 50 75 100 125 150
VIN(th)
V
Tj
°C
typ.
HITFET BSP 75N
Data Sheet Rev. 1.4 12 2008-07-10
5 Typ. on-state resistance RON = f(VIN);
ID = 0.7 A; Tj = 25 °C
0
500
1000
1500
2000
0246810
VIN
V
typ.
RON
m Ω
7 Typ. short circuit current
ID(SC) = f(VIN); VDS = 12 V, Tj = 25 °C
0
0,5
1
1,5
2
0246810
ID(SC)
A
VIN
V
typ.
6 Typ. current limitation ID(lim) = f(Tj);
VDS = 12 V, VIN = 10 V
0
0,5
1
1,5
2
-50 -25 0 25 50 75 100 125 150
ID(lim )
A
Tj
°C
typ.
8 Max. transient thermal impedance
ZthJA = f(tp) @ 6cm²; Parameter: D = tp/T
0,1
1
10
100
0,00001 0,001 0,1 10 1000 10000
0
0
0.01
0.02
0.05
0.1
0.2
0.5
D=
Zth(JA)
K/W
tP
s
(Infineon,
Data Sheet 13 Rev. 1.4, 2008-07-10
HITFET BSP 75N
Package Outlines HITFET‚ BSP 75N
1 Package Outlines HITFET BSP 75N
GPS05560
123
3
4
±0.1
±0.04
0.5 MIN.
0.28
0.1 MAX.
15˚ MAX.
6.5
±0.2
A
4.6
2.3
0.7
±0.1
0.25
M
A
1.6
±0.1
7
±0.3
B0.25
M
±0.2
3.5
B
0...10˚
Figure 12 PG-SOT223-4 (Plastic Green Small Outline Transistor Package)
Green Product (RoHS compliant)
To meet the world-wide customer requirements for environmentally friendly products
and to be compliant with government regulations the device is available as a green
product. Green products are RoHS-Compliant (i.e Pb-free finish on leads and suitable
for Pb-free soldering according to IPC/JEDEC J-STD-020).
Please specify the package needed (e.g. green package) when placing an order
You can find all of our packages, sorts of packing and others in our
Infineon Internet Page: http://www.infineon.com/packages.Dimensions in mm
(ifineon ,
HITFET BSP 75N
Revision History
Data Sheet 14 Rev. 1.3, 2008-04-14
2 Revision History
Version Date Changes
Rev. 1.4 2008-07-10 fixed a formatting error in Disclaimer page
Rev. 1.3 2008-04-14 package naming updated to PG-SOT223-4
Rev. 1.2 2007-04-12 released automotive green version
changed package naming from -11 to PG-SOT223-4-7
Rev. 1.1 2007-03-28 Package parameter (humidity and climatic) removed in
Maximum ratings
AEC icon added
RoHS icon added
Green product (RoHS-compliant) added to the feature list
Package information updated to green
Green explanation added
Rev. 1.0 2003-01-10 released production version
Infineon
Edition 2008-07-10
Published by Infineon Technologies AG,
81726 Munich, Germany
© Infineon Technologies AG 2008.
All Rights Reserved.
Legal Disclaimer
The information given in this document shall in no event be regarded as a guarantee of conditions or
characteristics (“Beschaffenheitsgarantie”). With respect to any examples or hints given herein, any typical values
stated herein and/or any information regarding the application of the device, Infineon Technologies hereby
disclaims any and all warranties and liabilities of any kind, including without limitation warranties of
non-infringement of intellectual property rights of any third party.
Information
For further information on technology, delivery terms and conditions and prices please contact your nearest
Infineon Technologies Office (www.infineon.com)
Warnings
Due to technical requirements components may contain dangerous substances. For information on the types in
question please contact your nearest Infineon Technologies Office.
Infineon Technologies Components may only be used in life-support devices or systems with the express written
approval of Infineon Technologies, if a failure of such components can reasonably be expected to cause the failure
of that life-support device or system, or to affect the safety or effectiveness of that device or system. Life support
devices or systems are intended to be implanted in the human body, or to support and/or maintain and sustain
and/or protect human life. If they fail, it is reasonable to assume that the health of the user or other persons may
be endangered.
HITFET BSP 75N
Data Sheet 15 2008-07-10
Products related to this Datasheet
IC PWR SWTCH N-CHAN 1:1 SOT223-4
IC PWR SWTCH N-CHAN 1:1 SOT223-4
IC PWR SWTCH N-CHAN 1:1 SOT223-4