Panasonlc
Nunsmg \olerauce
; u 3 mm
cunnu nosllmn
Device mu
Rahadume on‘de‘ay I“ s s Ra‘edume .mr‘ delay a“ s
rypwca‘anatedvuhage Menu 0340 Han xypmalaua‘edvunage Damn 034a
um 7
new“
1 m ”J
‘23.“; 123456 5 ‘23156 123¢56
.,,,\,.T.,,,\,. . .,,,\,V. .,/,,\,.
:h Pr 7 T A (’1 —. 7 ' 7 T
+ + + + + +
gm .5. gm ‘5. Va ‘5. '13 ‘5. ~13 ‘5. ”a .5.
“Hail {ARM ”Ran M4 ~14 » .H
0, nexusmg 0«’Rex('5M§2 01mm 5M9
SK
rsziyizavi‘io: m
We“?
mummy.
b=pulsere\av
Fa|sdvollage
Fa|edhme
TS-RELAYS
NEW PCB TIME DELAY RELAY
TIME-ON OR TIME-OFF DELAY
OR PULSE RELAY
• The elegant solution to time delay problems.
• High repeat accuracy and reliability.
• Not susceptible to external disturbance.
• Increase in timing delay by using an external capacitor with time-off delay
device – o –.
• No auxiliary power supply required with time-off delay operation.
• No „first cycle effect“, with the time-on delay device. The first and following
operations are of the same duration.
en_ds_61708_0000_300506D
TS
+ The trimmer is omitted on the -i/-o- 0s device.
This must be replaced by an external potentiometer. The
time delay thus achievable is 20s per 100 kΩΩwith the
-i- devices and approx 20s per 1 MΩΩwith the -o- devices.
The minimum time delays are 1s (with -i-) and 0.3 s (with -o-).
* With the -o- 0s device, the pulse frequency is 5 Hz. max.,
and is inversely proportional to Rext(e.g. at 12 kΩΩthe pulse
frequency is 1 Hz).
** Connect Cext between pins 12 and 13!
Note:
Excitation voltage ripple should be maintained below 5% by use of appropriate smoothing.
Strong external magnetic fields influence relay data.
1) Data concerning operational life is based on resistive loads and ambient temperature of 20-30°C.
TR-W Wiping function on request With surge voltages
(1.2/50µsec) over DC 500V
TS-i. b. w relays may not
operate as intended.
Characteristics Remarks
Operation
Contact arrangement
Max. make/rated/break current A
Voltage switching range V
Power switching range W (VA)
Contact material
Volumetric/contact resistancemΩΩ
Operational life 1)
5 A, 1000 VA/ 5 A, 100 W switching ops.
4 A, 1000 VA/ 0.1 A, 1 W switching ops.
Voltage withstand: cont./cont.- control circuitryVeff
Insulation resistance: cont./cont.- control circuitry ΩΩ
Shock-, vibration resistance g, g/Hz
Life of trimmer
Type of protection Potentiometer/Contacts
Storage temperature °C
Permiss. ambient temp. at max. load °C
Min. control pulse duration at rated voltage. ms
20 / 5 / 5
10-5-250
10-10-100 (1000)
AuAg10
30 / 10
6 ·104/ 3 · 105
105/ 2 · 108
750 / 1500
1013/10
10
50, 20 / 1000
>100 operations
-20 / +85
-20 / +65
100
dust tight / IP50
See also the
S relay data sheet
Independant of position
Typically 1000 ops.
Consequently, time tol.: < 4% with
-i- devices 25 % with -0- devices
Operating characteristics
Type: – i – ”on“ delay
– b – pulse relay
TS2-/TS3-/TS4 – i / – b – 5 V
TS2-/TS3-/TS4 – i / – b – 12 V
TS2-/TS3-/TS4 – i / – b – 24 V
Rated time: „on“ delay „i“ 0 s +)10s 100s 800s
Minimum timing range [s]
typical at rated voltage 1-1000 0.3-10 1-100 8-800
Time tolerance at Urated ± 10% < 1%
pulse relay „b“ pulse frequency 0.04 … 5 Hz*
Operating
voltage
V
4.0 – 9.0
8.5 – 18.0
17.0 – 30.0
Current
consumpt.
mA
40
20
11
Type: – o – ”off“ delay
TS2-/TS3-/TS4 – o – 5 V
TS2-/TS3-/TS4 – o – 12 V
TS2-/TS3-/TS4 – o – 24 V
Rated time: „off“ delay „o“ 0 s +) 10 s 100 s
Minimum timing range [s]
typical at rated voltage 0.3-100 0.3-10 1-100
Time tolerance at Urated ± 10% – approx 20%
Time delay increase with Cext per µF** – 1.5s 4.7 s
Operating
voltage
V
4.0 – 9.0
8.5 – 18.0
18.0 – 28.0
Current
consumpt.
mA
31
23
23
Connection diagrams (bottom view) Warning! No reverse battery protection
Ordering example
TS2–i, –o– or –b
– 5, 12, 24 V
– 0 s
TS3–i, –o– or –b
– 5, 12, 24 V
– 0 s
TS4–i, –o– or –b
– 5, 12, 24 V
– 0 s
TS2–i, –o– or –b
– 5, 12, 24 V
– 10 s or – 100 s
– i – 800 s, – b – 25 s
TS3–i, –o– or –b
– 5, 12, 24 V
– 10 s or – 100 s
– i–800s, –b–25 s
TS4–i, –o– or –b
– 5, 12, 24 V
– 10 s or – 100 s
– i – 800 s, – b – 25 s
(NO = normally open, NC = normally
closed, CO = changeover)
2NO2NC (2CO)/3NO1NC
(2NO1CO)/4NO
Warning! pins 1 and 6 may not be connected.
Pins 7 and 12 are negative and connected internally
Approx. 15 g
Housing material: CRASTIN SK-615 FR Polycarbonate
Basic grid 2.54 mm
PCB hole dia. 1.3 mm ± 0.1 mm
Please initialise relays required state whenever power is turned on. The
statements for latching relays in our General Application Guidelines are
applicable.
Products related to this Datasheet
RELAY TIME DELAY 1000SEC 5A 250V
RELAY TIME DELAY 800SEC 5A 250V