SMV121x Series Datasheet by Skyworks Solutions Inc.

View All Related Products | Download PDF Datasheet
9@ X SKYWORKS“ fifi ®
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
200057T • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • July 28, 2016 1
DATA SHEET
SMV121x Series: Hyperabrupt Junction Tuning Varactors
Applications
Low tuning voltage VCOs
High-volume commercial systems
Features
High capacitance ratio: C1V/C4V = 5 typical
Packages rated MSL1, 260 °C per JEDEC J-STD-020
Skyworks Green
TM
products are compliant with
all applicable legislation and are halogen-free.
For additional information, refer to Skyworks
Definition of Green
TM
, document number
SQ04–0074.
Description
The SMV121x series of silicon hyperabrupt junction varactor
diodes are designed for use in Voltage Controlled Oscillators
(VCOs) with a low tuning voltage operation. This family of
varactors is characterized for capacitance and resistance over
temperature.
Table 1 describes the various packages and markings of the
SMV121x varactors.
DATA SHEET • SMV121x VARACTORS
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
2 July 28, 2016 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 200057T
Table 1. Packaging and Marking
Single Single Common Cathode Single
SC-79
Green™
SOT-23 SOT-23 SOD-882
Green™
SMV1212-079LF
Marking: Cathode and HA
SMV1212-001LF
Green™
Marking: EB1
SMV1213-079LF
Marking: Cathode and HC
SMV1213-001LF
Green™
Marking: D86
SMV1213-004LF
Green™
Marking: GD3
SMV1213-004LF
Marking: J
SMV1215-001LF
Green™
Marking: DM1
LS = 0.7 nH LS = 1.5 nH LS = 1.4 nH LS = 0.45 nH
The Pb-free symbol or “LF” in the part number denotes a lead-free, RoHS-compliant package unless otherwise noted as Green™.
Tin/lead (Sn/Pb) packaging is not recommended for new designs.
Electrical and Mechanical Specifications
The absolute maximum ratings of the SMV121x varactors are
provided in Table 2. Electrical specifications are provided in
Table 3. Typical capacitance values are listed in Table 4. Typical
performance characteristics of the SMV121x varactors are
illustrated in Figures 1 through 4.
The SPICE model for the SMV121x varactors is shown in Figure 5
and the associated model parameters are provided in Table 6.
Package Dimensions
Package dimensions are shown in Figures 6 to 10 (even
numbers), and tape and reel dimensions are provided in Figures 7
to 11 (odd numbers).
Package and Handling Information
Instructions on the shipping container label regarding exposure to
moisture after the container seal is broken must be followed.
Otherwise, problems related to moisture absorption may occur
when the part is subjected to high temperature during solder
assembly.
The SMV121x series of varactors are rated to Moisture Sensitivity
Level 1 (MSL1) at 260 C. They can be used for lead or lead-free
soldering. For additional information, refer to the Skyworks
Application Note, Solder Reflow Information, document number
200164.
Care must be taken when attaching this product, whether it is
done manually or in a production solder reflow environment.
Production quantities of this product are shipped in a standard
tape and reel format.
DATA SHEET • SMV121x VARACTORS
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
200057T • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • July 28, 2016 3
Table 2. SMV121x Varactors Absolute Maximum Ratings1
Parameter Symbol Minimum Maximum Units
Reverse voltage VR 12 V
Forward current IF 20 mA
Power dissipation PDIS 250 mW
Operating temperature TOP –55 +125 C
Storage temperature TSTG –55 +150 C
Electrostatic discharge:
Charged Device Model (CDM), Class 3
Human Body Model (HBM), Class 1B
Machine Model (MM), Class A
ESD
1000
500
100
V
V
V
1 Exposure to maximum rating conditions for extended periods may reduce device reliability. There is no damage to device with only one parameter set at the limit and all other parameters set
at or below their nominal value. Exceeding any of the limits listed here may result in permanent damage to the device.
ESD HANDLING: Although this device is designed to be as robust as possible, electrostatic discharge (ESD) can damage this device.
This device must be protected at all times from ESD when handling or transporting. Static charges may easily produce
potentials of several kilovolts on the human body or equipment, which can discharge without detection.
Industry-standard ESD handling precautions should be used at all times.
Table 3. SMV121x Varactors Electrical Specifications1
(TOP = 25 C, Unless Otherwise Noted)
Part
Number
CT @ 1 V
(pF)
CT @ 2.5 V
(pF)
CT @ 4 V
(pF)
CT @ 1 V
CT @ 2.5 V
(Ratio)
CT @ 1 V
CT @ 4 V
(Ratio)
RS @ 4 V,
500 MHz
(Ω)
Min Typ Min Max Typ Max Typ Typ Typ
SMV1212 42.0 50.0 18.0 27.0 9 12.0 2 5 0.8
SMV1213 17.0 22.0 8.5 10.5 4 5.5 2 5 1.4
SMV1214 14.5 16.0 6.5 7.8 3 4.8 2 5 1.7
SMV1215 8.7 9.5 4.3 5.5 2 2.9 2 5 2.8
1 Performance is guaranteed only under the conditions listed in this table.
Reverse voltage Vr (Ir = 10 μA) = 12 V minimum
Reverse current Ir (Vr = 8 V) = 20 nA maximum
DATA SHEET • SMV121x VARACTORS
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
4 July 28, 2016 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 200057T
Table 4. Typical Capacitance Values
VR
(V)
CT (pF)
SMV1212 SMV1213 SMV1214 SMV1215
0 72.4 30.0 26.0 14.8
0.5 55.3 22.8 19.6 11.3
1.0 44.9 18.1 15.6 9.1
1.5 36.9 15.3 12.4 7.5
2.0 29.9 12.3 9.6 6.0
2.5 22.9 9.2 6.8 4.5
3.0 16.3 6.4 4.7 3.1
3.5 11.8 4.5 3.5 2.3
4.0 9.3 3.5 2.9 1.9
4.5 7.9 3.0 2.5 1.7
5.0 7.0 2.6 2.3 1.5
5.5 6.4 2.4 2.1 1.4
6.0 6.0 2.2 2.0 1.3
6.5 5.7 2.1 1.9 1.3
7.0 5.5 2.0 1.8 1.2
7.5 5.3 1.9 1.8 1.2
8.0 5.1 1.9 1.7 1.2
1000.0 20 4.0 Revelse Vome M 6.0 \\ \\ 0.0 Series Resistance (9) SM”! SW1213 SMV1212 Reverse Voltage (V)
DATA SHEET • SMV121x VARACTORS
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
200057T • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • July 28, 2016 5
Typical Performance Characteristics
200057-001
Figure 1. Capacitance vs Reverse Voltage
–3
–2
–1
0
+1
+2
+3
–40 –20 0 +20 +40 +60 +80
Percentage Change (%)
Temperature (°C)
VR = 1 V
VR = 4 V
200057-003
Figure 3. Relative Capacitance Change vs Temperature
200057-002
Figure 2. Series Resistance vs Reverse Voltage @ 500 MHz
–40 –20 0 +20 +40 +60 +80
Percentage Change (%)
Temperature (°C)
–15
–10
–5
0
+5
+10
+15
200057-004
Figure 4. Relative Series Resistance Change vs Temperature
@ 500 MHz
DATA SHEET • SMV121x VARACTORS
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
6 July 28, 2016 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 200057T
DIODE
Varactor_Diode
AREA = 1
MODEL = Diode_Model
MODE = nonlinear
IND
L
S
L = L
S
RES
R
S
R = R
S
CAP
C
P
C = C
P
PORT
P_anode
port = 1
PORT
P_Cathode
port = 2
DIODEM
Diode_Model
I
S
= 1.00e-14
R
S
= 0
N = 1
T
T
= 0
C
JO
= C
JO
M = M
V
J
= V
J
E
G
= 1.11
X
TI
= 3
K
F
=0
A
F
=1
F
C
= 0.5
B
V
= V
B
I
BV
= 1e-3
I
SR
= 0
N
R
= 2
I
KF
= 0
N
BV
= 1
I
BVL
= 0
N
BVL
= 1
T
BV1
= 0
T
NOM
= 27
F
FE
= 1
200057-005
Figure 5. SPICE Model
Table 5. SPICE Model Parameters1
Part Number
CJO
(pF)
VJ
(V) M
CP
(pF)
RS
(Ω)
SMV1212 72.47 110 67 4.5 0.8
SMV1213 28.90 190 105 2.2 1.4
SMV1214 22.74 190 106 1.5 1.7
SMV1215 14.36 190 115 1.1 2.8
1 Values extracted from measured performance.
For package inductance (LS, refer to Table 1.
For more details, refer to the Skyworks Application Note, Varactor SPICE Model for Approved RF VCO Applications, document number 200315.
DATA SHEET • SMV121x VARACTORS
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
200057T • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • July 28, 2016 7
0.060 (1.50 mm) Min
0.067 (1.70 mm) Max
0.010
(0.25 mm) Min
0.014
(0.35 mm) Max
0.043 (1.10 mm) Min
0.051 (1.30 mm) Max
0.020
(0.50 mm) Min
0.028
(0.70 mm) Max
0.003
(0.07 mm) Min
0.008
(0.20 mm) Max
10° Max
10° Max
0.028
(0.70 mm) Min
0.035
(0.90 mm) Max
0.006 (0.15 mm) Min
Polarity
Indicator Area
12
200057-006
Dimensions are in inches (millimeters shown in parentheses)
Box
or
Bar
Figure 6. SC-79 Package Dimensions
200057-007
Notes:
1. Carrier tape: black conductive polycarbonate or polystyrene.
2. Cover tape material: transparent conductive PSA.
3. Cover tape size: 5.4 mm width.
4. ESD-surface resistivity is ≤1 x 108 Ohms/square per
EIA, JEDEC TNR Specification.
5. All measurements are in millimeters.
8.00 ± 0.20
0.229 ± 0.02 (T)
3.50 ± 0.05
Section A
Section B
Ø1.50± 0.10
Ø0.50± 0.05
4.00 ± 0.10 4.00 ± 0.10 2.00 ± 0.05
0.80 ± 0.05 (Ko)
1.95 ± 0.05 (Bo)
1.40 ± 0.05
0.39 ± 0.05
0.90 ± 0.05 (Ao)
1.75 ± 0.10
2
o
Max
2° Max
A
B
B
A
Pin 1 Indicator
Figure 7. SC-79 Tape and Reel Dimensions
l (I W?" 1 HL rwrQ (3.), \ afifi Wfiflfi: Q flwh “L L \ \
DATA SHEET • SMV121x VARACTORS
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
8 July 28, 2016 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 200057T
3
2
1
0.035 (0.89 mm) Min
0.044 (1.12 mm) Max
0.0005 (0.01 mm) Min
0.004 (0.10 mm) Max
0.012 (0.30 mm) Min
0.020 (0.50 mm) Max
0.003 (0.080 mm) Min
0.008 (0.20 mm) Max
8° Max.
0.022 (0.55 mm) Ref
0.110 (2.80 mm) Min
0.120 (3.04 mm) Max
0.083 (2.10 mm) Min
0.104 (2.64 mm) Max
0.037 (0.95 mm) Ref
0.047 (1.20 mm) Min
0.055 (1.40 mm) Max
0.076 (1.92 mm) Ref
0.020 (0.51 mm) Ref
200057-008
Dimensions are in inches (millimeters shown in parentheses)
Figure 8. SOT-23 Package Dimensions
Notes:
1. Carrier tape: black conductive polycarbonate.
2. Cover tape material: transparent conductive PSA.
3. Cover tape size: 5.40 mm width.
4. Tolerance ±0.10 mm.
5. Ten sprocket hole pitch cumulative tolerance: ±0.2 mm.
6. All measurements are in millimeters.
7. Alternative carrier tape dimensions are:
Ao = 3.3
Bo = 2.9
Ko = 1.22
3.10 (Ao)
1.0
2.2
2.70 (Bo)
8.00 + 0.3/–0.1
4.00
4.00
(See Note 5)
2.00 ± 0.05
3.50 ± 0.05
1.75 ± 0.10
Section A
A
A
0.25 ± 0.05
0.8 ± 0.05
1.20 (Ko)
ø1.00 Min
R 0.5 Typ Pin 1 Indicator
ø1.5 + 0.1/–0
200057-009
R 0.3 Max
Figure 9. SOT-23 Tape and Reel Dimensions
I m a t I
DATA SHEET • SMV121x VARACTORS
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
200057T • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • July 28, 2016 9
Notes:
1. All measurements are in millimeters.
2. Dimensions and tolerances according to ASME Y14.5M-1994.
3. These packages are used principally for discrete devices.
4. This dimension includes stand-off height and package body thickness,
but does not include attached features, e.g., external heatsink or chip capacitors.
An integral heatslug is not considered an attached feature.
5. This dimension is primarily terminal plating, but does not include small metal protrusion.
0.05
2X
0.05
0.46 + 0.04
–0.06
0.05/0.00
Terminal 1
0.03 C
2X 0.25 ± 0.05
2X
Pin 1 Indicator
0.600
A
0.650
C
B
1.000
Seating Plane
4 2X 0.50 ± 0.05
0.10
M
A B
0.10
M
A B
0.325
5
200057-010
Figure 10. SOD-882 Package Dimensions
200057-011
Section A
Section B
2.00 ± 0.05 1.55 ± 0.05 (D0)
0.40 ± 0.05 (D1)
Cathode
Indicator
0.20
1.15 ± 0.05 (Bo)
0.70 ± 0.05 (A0)
4.00 ± 0.10
A
BB A
2.00 ± 0.05
0.47 ± 0.05 (Ko)
1.75 ± 0.10
3.50 ± 0.05
8.00 ± 0.1
Notes:
1. Carrier tape: black conductive polycarbonate.
2. Cover tape: transparent conductive material.
3. Cover tape size: 5.4 mm width.
4. ESD surface resistivity is ≥1 x 104 ~ ≤ 1 x 108 Ohms/square.
5. All dimensions are in millimeters.
Figure 11. SOD-882 Tape and Reel Dimensions
DATA SHEET • SMV121x VARACTORS
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
10 July 28, 2016 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 200057T
Copyright © 2002-2007, 2009-2016 Skyworks Solutions, Inc. All Rights Reserved.
Information in this document is provided in connection with Skyworks Solutions, Inc. (“Skyworks”) products or services. These materials, including the information contained herein, are provided by
Skyworks as a service to its customers and may be used for informational purposes only by the customer. Skyworks assumes no responsibility for errors or omissions in these materials or the
information contained herein. Skyworks may change its documentation, products, services, specifications or product descriptions at any time, without notice. Skyworks makes no commitment to
update the materials or information and shall have no responsibility whatsoever for conflicts, incompatibilities, or other difficulties arising from any future changes.
No license, whether express, implied, by estoppel or otherwise, is granted to any intellectual property rights by this document. Skyworks assumes no liability for any materials, products or
information provided hereunder, including the sale, distribution, reproduction or use of Skyworks products, information or materials, except as may be provided in Skyworks Terms and Conditions
of Sale.
THE MATERIALS, PRODUCTS AND INFORMATION ARE PROVIDED “AS IS” WITHOUT WARRANTY OF ANY KIND, WHETHER EXPRESS, IMPLIED, STATUTORY, OR OTHERWISE, INCLUDING FITNESS FOR A
PARTICULAR PURPOSE OR USE, MERCHANTABILITY, PERFORMANCE, QUALITY OR NON-INFRINGEMENT OF ANY INTELLECTUAL PROPERTY RIGHT; ALL SUCH WARRANTIES ARE HEREBY EXPRESSLY
DISCLAIMED. SKYWORKS DOES NOT WARRANT THE ACCURACY OR COMPLETENESS OF THE INFORMATION, TEXT, GRAPHICS OR OTHER ITEMS CONTAINED WITHIN THESE MATERIALS. SKYWORKS
SHALL NOT BE LIABLE FOR ANY DAMAGES, INCLUDING BUT NOT LIMITED TO ANY SPECIAL, INDIRECT, INCIDENTAL, STATUTORY, OR CONSEQUENTIAL DAMAGES, INCLUDING WITHOUT LIMITATION,
LOST REVENUES OR LOST PROFITS THAT MAY RESULT FROM THE USE OF THE MATERIALS OR INFORMATION, WHETHER OR NOT THE RECIPIENT OF MATERIALS HAS BEEN ADVISED OF THE
POSSIBILITY OF SUCH DAMAGE.
Skyworks products are not intended for use in medical, lifesaving or life-sustaining applications, or other equipment in which the failure of the Skyworks products could lead to personal injury,
death, physical or environmental damage. Skyworks customers using or selling Skyworks products for use in such applications do so at their own risk and agree to fully indemnify Skyworks for any
damages resulting from such improper use or sale.
Customers are responsible for their products and applications using Skyworks products, which may deviate from published specifications as a result of design defects, errors, or operation of
products outside of published parameters or design specifications. Customers should include design and operating safeguards to minimize these and other risks. Skyworks assumes no liability for
applications assistance, customer product design, or damage to any equipment resulting from the use of Skyworks products outside of stated published specifications or parameters.
Skyworks and the Skyworks symbol are trademarks or registered trademarks of Skyworks Solutions, Inc., in the United States and other countries. Third-party brands and names are for
identification purposes only, and are the property of their respective owners. Additional information, including relevant terms and conditions, posted at www.skyworksinc.com, are incorporated by
reference.

Products related to this Datasheet

DIODE VARACTOR 12V 20MA SOT-23
DIODE VARACTOR 12V 20MA SOT23-3
DIODE VARACTOR 12V 20MA SOT23-3
DIODE VARACTOR 12V 20MA SOT-23
DIODE VARACTOR 12V 20MA SOT-23
DIODE VARACTOR 12V 20MA SOT23-3
DIODE VARACTOR 12V 20MA SOT23
DIODE VARACTOR 12V 20MA SOT23
DIODE VARACTOR 12V 20MA SOT23
DIODE VARACTOR 12V 20MA
DIODE VARACTOR
DIODE VARACTOR 12V 20MA
DIODE VARACTOR
DIODE VARACTOR 12V 20MA
DIODE VARACTOR
IC TUNING VARACTOR SOT23