800BWSP9SM6RE Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
@m TV? 11 *— —l 1+_ agl . 2_ _ f _ Q Pow +¢ i1 awHw «%+i [o 0 W .I ll {2’ EOSWITCH‘ A
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
800BWSP9SM6RE
4/30/2014 T833015 F
EBP
1 1
NOTES:
1. ALL DIMENSIONS IN MM [INCH].
2. TERMINAL NUMBERS FOR REF. ONLY.
3. GENERAL TOLERANCE: X.X=`0.4
X.XX=`0.25
4. PLATING MATERIAL: GOLD
5. RATING: 0.4VA @ 20V AC OR DC MAX
6. CONTACT RESISTANCE: 20 Milli-OHMS MAX.
7. MECHANICAL LIFE: 50,0000 MAKE AND BREAK
CYCLES AT FULL LOAD
8. INSULATION RESISTANCE: 1,000 MEGA-OHM MIN.
9. DIELECTRIC STRENGTH: 1,000 VRMS @ SEA LEVEL
10. OPERATING TEMPERATURE: -30~C TO 85~C
11. DENOTES CRITICAL PARAMETER
12. PACKAGED 500 PCS. / REEL
13. 2002/95/EC (ROHS) COMPLIANT.
1.78
[.070 in]
2.03
[.080 in]
3.81
[.150 in]
3.25
[.128 in]
1.02
[.040 in]
13
31
POS. 1 POS. 2
SWITCH FUNCTION
(ON)
OFF
OPEN 1-3
(ON) = MOMENTARY
PCB LAYOUT
2.03
[.080 in]
3.63
[.143 in]
11.18
[.440 in]
5.60
[.220 in]
.76
[.030 in]
5.08
[.200 in]
2.45
[.096 in]
4.35
[.171 in]
8.13
[.320 in]
6.20
[.244 in]
9.98
[.393 in]
(10.41 MAX)
([.410] MAX)
.51
[.020 in]
7.20
[.283 in]
3.15
[.124 in]
13
CIRCUIT: SPST
8.70
[.343 in]
1.70
[.067 in]
.51
[.020 in]
F 21447 REDRAW IN 3D, CORRECT DIMENSIONS 4/29/14 EBP
2.54
[.100 in]
8.23
[.324 in]
B
B
19.83
`
1.00
.781
`
.039
in
[ ] B
B
B
B

Products related to this Datasheet

SWITCH PUSH SPST-NO 0.4VA 20V
SWITCH PUSH SPST-NO 0.4VA 20V
SWITCH PUSH SPST-NO 0.4VA 20V