EG2315 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
MIWWH UN NW 93. «mv f A NWm * AE f k _ 00 03' Ha , fig“ f_ we 3. mm E» at W _ _ KIND in 3m. N _ 3a. m llNlm'plvi FWDDKRWZE NDW IDFMM man: u if i T: _: 1 an 9% Uxb f am 3%. LI‘ 5.“. 7'1. . f F1“: mm mun: w SENSE... ENE. QQZHBON ODZWNDCFD 3D? “£31 E2332 hum, N mum. m, .umh m 25?. N, E Ezmzbufi S :3 EU HIM. H! m. 5m: 2mm, 1% mmw 3: mi m‘w mi. w $129 mm was pm) A 13%? was: Tm m‘u m‘w @ m. 3:29 Ezéumfllmm m. mgm\mm\Mn $93 nmxnrizw 5 » S A 2 AU n.m<_._.oi. e="" m="" +0.="" 4="" n="" 35="" 33,5="" 23m=""><§ém ea="" m="" 35="" w="" mm="" emma="" »="" mg?="" (2="" m="" mm="" mug="" m="" mmk="" 333332="" as="" am="" mike="" m="" a="" e?="" 53m="" um="" 55="" n?="" 7="" im="" “r‘quuufihmazfifimfihuazwfigi="" w="" m="" mi="" n\m5\s="" m="" mh="" %="" \uqa="" qmfi="" q="" 25="" a="" a="" rafi.="" %="" $23me="">

Products related to this Datasheet

SWITCH SLIDE DP3T 200MA 30V