NHD-C160100DIZ-FSW-FBW Datasheet by Newhaven Display Intl

View All Related Products | Download PDF Datasheet
Newhaven Display International, Inc. www.newhavendisglay.com nhtech@newhavendisplayxom nhsales@newhavendisplav.com
NHD-C160100DiZ-FSW-FBW
COG (Chip-On-Glass) Liquid Crystal Display Module
NHD- Newhaven Display
C160100- 160 x 100 Pixels
DiZ- Model (I²C)
F- Transflective
SW- Side White LED Backlight
F- FSTN, Positive
B- 6:00 Optimal View
W- Wide Temp
RoHS Compliant
Newhaven Display International, Inc.
2661 Galvin Ct.
Elgin IL, 60124
Ph: 847-844-8795 Fax: 847-844-8796
www.newhavendisplay.com
nhtech@newhavendisplay.com nhsales@newhavendisplay.com
Document Revision History Revision Date Description Changed by 0 1/06/2008 Initial Release - 1 9/18/2009 User guide reformat BE 2 10/14/2009 Updated Electrical Characteristic MC 3 11/9/2009 Slave Address Updated BE 4 11/17/2009 Slave Address Updated MC 5 11/20/2009 Updated backlight supply current max / Updated Table of MC Commands 6 12/14/2010 Updated backlight cable length CL 7 8/25/16 Mechanical Drawing, Electrical & Optical Char. Updated SB 8 3/24/17 Mechanical Drawing Updated SB 9 5/25/17 Electrical Characteristics Updated TM 10 5/10/18 Module Redesign SB 11 9/11/19 Backlight Characteristics and Supply Current Updated SB
[2]
Document Revision History
Revision
Date
Description
Changed by
0
1/06/2008
Initial Release
-
1
9/18/2009
User guide reformat
BE
2
10/14/2009
Updated Electrical Characteristic
MC
3
11/9/2009
Slave Address Updated
BE
4
11/17/2009
Slave Address Updated
MC
5
11/20/2009
Updated backlight supply current max / Updated Table of
Commands
MC
6
12/14/2010
Updated backlight cable length
CL
7
8/25/16
Mechanical Drawing, Electrical & Optical Char. Updated
SB
8
3/24/17
Mechanical Drawing Updated
SB
9
5/25/17
Electrical Characteristics Updated
TM
10
5/10/18
Module Redesign
SB
11
9/11/19
Backlight Characteristics and Supply Current Updated
SB
Functions and Features
160 x 100 pixels
Built-in ST7528i (I2C) controller
+3.0V power supply
1/100 duty cycle; 1/11 bias
RoHS Compliant
1% ”S V» :\ i '1 ill-.T» iT in E 4.7 ' |l|I||l|l|| I \[,, .2? NEWHAVEN DISPLAYi .NrszAmoNAL LINEAR: :U.3mm 13 A3 5 Baxx s flax: ammo/«5mm M‘LHMEYEKS 9/11/19 9/11/19 N5 mum“ WW0" Q S no Nor 3m: wwme sum 1 o; 1 ms DRAW/N6 IS 5mm THE PROPERTV or NEWHAVEN DISPLAV INTERNATWONAL, wc
C
B
A
D
E
F
C
B
A
D
E
F
4321 8765
4321 8765
DRAW N DATE:
9/11/19
SHEET 1 OF 1
- THIRD ANGLE PROJECTION
DRAWING/PART NUMBER:
STANDARD TOLERANCE:
(UNLESS OTHERWISE SPECIFIED)
LINEAR: ±0.3mm
UNLESS OTHERWISE SPECIFIED:
NHD-C160100DiZ-FSW-FBW
REVISION:
1B
SIZE:
A3
SCALE:
DRAW N BY:
S. Baxi
THIS DRAWING IS SOLELY THE PROPERTY OF NEWHAVEN DISPLAY INTERNATIONAL, INC.
THE INFORMATION IT CONTAINS IS NOT TO BE DISCLOSED, REPRODUCED OR COPIED IN
WHOLE OR PART WITHOUT WRITTEN APPROVAL FROM NEWHAVEN DISPLAY.
- DIMENSIONS ARE IN MILLIMETERS
SYMBOL REVISION DATE
DO NOT SCALE DRAWING
APPROVED BY:
APPROVED DATE:
9/11/19
S. Baxi
LCD MODULE
160*100
NHD-C160100DiZ-FSW-FBW_Rev1B
NEWHAVEN DISPLAY
black tape(T=0.05)
Notes:
1. Driver: 1/100 Duty, 1/11 Bias
2. Display Mode: FSTN Posi�ve / Transflec�ve
3. Op�mal View: 6:00
4. Voltage: 3.0V VDD, 11.5V VLCD
5. Backlight: White LED
6. Driver IC: ST7528I - IIC Interface
Pin Description and Wiring Diagram Pln No. Symbol External Connectlon Functlan Descrlptlon 1 C58 MPU Active Low Chip Seiect 2 RST MPU Active Low Reset slgnai 3 NC - No Connect 4 Sci. MPU Serial Clock input lrequires pull-up) S SDA MPU Serial Data input lreoulres pull-upl 5 v Power Supply Supply Voltage for LCD and logic l+3.0vl 7 v Power Supply Ground 8 v PowerSupply Connect to 1uF capto v mil 9 v Power Supply Low-22m: cap to v 10 v Power Supply Low-22m: cap to v 11 v Power Supply Low-22m: cap to v 12 v Power Supply Low-22m: cap to v 13 NC - No Connect 14 NC - No Connect L NHD-Cl60108DiZ
[4]
Pin Description and Wiring Diagram
Pin No.
Symbol
External Connection
Function Description
1
CSB
MPU
Active Low Chip Select
2
RST
MPU
Active Low Reset signal
3
NC
-
No Connect
4
SCL
MPU
Serial Clock input (requires pull-up)
5
SDA
MPU
Serial Data input (requires pull-up)
6
VDD
Power Supply
Supply Voltage for LCD and logic (+3.0V)
7
VSS
Power Supply
Ground
8
VOUT
Power Supply
Connect to 1uF cap to VSS or VDD
9
V4
Power Supply
1.0uF-2.2uF cap to VSS
10
V3
Power Supply
1.0uF-2.2uF cap to VSS
11
V2
Power Supply
1.0uF-2.2uF cap to VSS
12
V1
Power Supply
1.0uF-2.2uF cap to VSS
13
NC
-
No Connect
14
NC
-
No Connect
Recommended LCD connector: 0.5mm pitch pins. Molex p/n: 52892-1495
Backlight connector: SHR-02V-S-B Mates with: SM02B-SRSS-TB
Electrical Characteristics Item Symbol Condltlon Mln. Typ. Max. Unlt Operating Temperature Range T Absolute Max -20 - +70 at: Storage Temperature Range T Absolute Max -40 - +80 at: Supply Voltage v - 2.4 3.0 3.3 v Supply Current | Voo:3.0V 0.32 0.75 1.5 mA Supply for LCD (contrast) v “c 11.2 11.5 11.8 v ”H” Level lnput V - 2.2 - V V ”L'l Level lnput V - V - 0.5 V ”H” Level output V - 2.4 - V V ”L'l Level output V - V - 0.4 V Racklight Supply Voltage v - 2.8 3.0 3.2 v Racklight Supply current I v : 3.0V 30 so 70 mA Optical Characteristics Item Symbol Condltlon Mln. Typ. Max Unlt Top ¢V+ - 15 - ° Bottom ov- - 40 - ° Left BX- - - ° Right ex+ - 3o - ° Contrast Ratio CR - 2 10 - - Rise T - 50 200 ms Fall T - 300 350 ms http: www.newhavendisp|av.c0m app notes ST7528.pdf
[5]
Electrical Characteristics
Item
Symbol
Condition
Min.
Typ.
Max.
Unit
Operating Temperature Range
TOP
Absolute Max
-20
-
+70
C
Storage Temperature Range
TST
Absolute Max
-40
-
+80
C
Supply Voltage
VDD
-
2.4
3.0
3.3
V
Supply Current
I
DD
V
DD
=3.0V
TOP=25
0.32
0.75
1.5
mA
Supply for LCD (contrast)
VLCD
11.2
11.5
11.8
V
H Level input
VIH
-
2.2
-
VDD
V
L Level input
VIL
-
VSS
-
0.6
V
H Level output
VOH
-
2.4
-
VDD
V
L Level output
VOL
-
VSS
-
0.4
V
Backlight Supply Voltage
VLED
-
2.8
3.0
3.2
V
Backlight Supply current
I
LED
V
LED
= 3.0V
30
50
70
mA
Optical Characteristics
Item
Symbol
Condition
Min.
Typ.
Max.
Unit
Optimal
Viewing
Angles
Top
ϕY+
CR 2
-
15
-
Bottom
ϕY-
-
40
-
Left
θX-
-
30
-
Right
θX+
-
30
-
Contrast Ratio
CR
-
2
10
-
-
Response Time
Rise
TR
TOP = 25°C
-
50
200
ms
Fall
TF
-
300
350
ms
Controller Information
Built-in ST7528 Controller.
Please download specification at http://www.newhavendisplay.com/app_notes/ST7528.pdf
IZC Int I2C inter pull-up Bit tr One da pefiad Star Both cloc defi Ac Eac tra th s Slave Address = 0x3F T Write Mode axmulasganst axmulatgarm axnoulatwrat axnoulatwrat atnmfledwnst from ST7528 from ST7528 from T7528 from T7528 from T7528 \rIIs 1Awwrrlw \rrlwwr 1Awwrrvw Iwwwwrr SD1111AA0A10 mama A any“: A00 «mama A mum AP \‘WI’WD \\\\\l\ \\\l\\\ \\\\\\\ l\\\\\\ Salemdres RIW 117th n>=0byts 21>=m7yts M33 LE mmmmdword Co Co \ I | 1 o1111if7 mlflo‘o‘o‘oIoroA \ x I x 1 n w ID\ x w w x \ Saleeddm mama Last control byte to be sent. Only a stream of data bytes is allowed to follow. 0 Co This stream may only be 1erminated by 5 STOP or RE-START condition. 1 Another control byte WIII follow the data byte unless a STOP or RE-START condition is recelved.
[6]
I²C Interface:
I2C interface requires 2 lines, Serial Data and Serial Clock. Both lines must be connected to the positive supply via a
pull-up resistor. Data transfer may be initiated only when the bus is not busy.
Bit transfer:
One data bit is transferred during each clock pulse. The data on the SDA line must remain stable during the HIGH
period of the clock pulse, changes in the data line at this time will be interpreted as a control signal.
Start and Stop conditions:
Both data and clock lines remain HIGH when the bus is not busy. A HIGH-to-LOW transition of the data line while the
clock is HIGH is define as the START condition. A LOW-to-HIGH transition of the data line while the clock is HIGH is
defined as the STOP condition.
Acknowledge:
Each byte of eight bits is followed by an acknowledge bit. The ACK bit is a HIGH signal put on the bus by the
transmitter, during which time the master generates an extra ACK related clock pulse. The LCD generates an ACK after
the reception of each byte. The LCD will pull-down the SDA line during the ACK clock pulse, so that the SDA line is
stable LOW during the HIGH period of the ACK clock pulse.
Slave Address = 0x3F
Timing Characteristics
Write Mode
S D A IE” X X _ _ _ _ how [HIGH 5 C L [DH 5m {H’DJ}: SLIDAT (Vun=3‘3V.Ta=255C) Raiing Item Signal Symbol Condition Units Min. Max. SCL clock irequency SCL FSCLK - 400 kHZ SCL clock low period SCL TLOW 1,3 - us SCL clock high peiiod SCL THIGH 0.6 - us Data set-up time SI TSU;Daia 100 - ns Daia hold time SI THD;Data 0 0.9 us SCL.SDA rise iime SCL TR 20+O,1Cb 300 ns SCL.SDA fall lime SCL TF 20+0‘1Cb 300 ns Capacitive load represemed by each bus line Cb - 400 pF Setup time for a repeated START condition SI TSU;SUA 0.6 - us Start condition hold time SI THD;STA 0.6 - us Setup lime f0! STOP ondition TSU:STO 0.6 - us Tolerable spike width on bus TSW - 50 ns BUS free time between a STOP and StART condition SCL TBUF 13 us
[7]
Table of Commands Instruction Ao RW DB7 Das 1135 0134 1133 on: DB1 Dao Descripu'nn ext-I Ir 1 o o o o 1 1 1 0 o o 2—uyta inslmctidn to set Mode Set Mode and o o FR3 FR2 FR1 FRO 0 BE 1 EXT FR( Frame "WWW 50mm E( Booster efficiency camel) lam-o Read dlsplay data 1 1 Read data Read dala lnro DDRAM Wnle daalay den 1 o Wnle dale Wnle data rnlo DDRAM Read slams o 1 ausv ON RES MF2 MF1 MFO 051 DSD Read me Inlemal slams lco~=o: CON dsablewaraull) CON anmml register oweFF o o 1 o 1 o u o 1 ICON lcon=12 CON enable a set the sage address to 16 Set page address 0 0 1 o 1 1 P3 P2 P1 P0 Sewage address Set column address M38 0 o o o o 1 Y9 Y6 Y1 Y6 Set alum" address M55 Set calumn address L53 0 o o o o 0 Y5 Y4 Y3 Y2 Set Mum" address L33 Set muddy-read o o 1 1 1 o o o o o gel mlmfld mode Reset mdify—read o o 1 1 1 n 1 1 1 o muse MiW mode H: Dlsplay OFF Dismay ONIOFF 0 0 1 o 1 0 1 1 1 D D=1: Display ON 0 0 0 1 O 0 0 O x‘ x’ 2—byte lnslrunian la spedfy $1 minal display line register he nllial display line to reallze o o x 56 55 54 5:1 52 51 so “mm mm; o o o 1 o o u 1 x‘ x 2—bth inslrunion lo sped'y Se! lnihal COMO reg he lnlllal COMB to realize a o x' (:6 c5 c4 c3 02 (:1 co mm mums n o o 1 o o 1 o x‘ x » Setpanul dlsplay duly return “we '"mm’" "’ ”mm“ o 0 07 as 05 D4 03 02 D1 D0 ‘W'BY “my "“0 o o o 1 o 0 1 1 x‘ x’ V Set N-llne inversmrl 2—byne Insuumlon In set N—llne o o x x' 11' N4 N3 N2 N1 N0 "9'9"" “99'5“” Release N—line I'lversmn o o 1 1 1 n o 1 o 0 we“! "4““ "mm” rmde Reverse dlsplay 0Niorr o o 1 o 1 o o 1 1 REV REV”): "°"“" “"9"" REV=1: reverse display Entire dlsplay OMOFF o o 1 o 1 o o 1 o EON EON”: "Dm' “may ennre dlsplay ON
[8]
Table of Commands
S T7528 Inlh'ucfinn An RW D31 DBG DB5 034 m3 032 DB1 DBO Dncripfion Ell-0 Power conlrol o o o o 1 n 1 vc VR VF mmm' ”w” ”"5“" operalian Selec1 0043c srep-up o o o 1 1 n o 1 DCI Doc 59'3“ "‘e 5'3”” "'“ema' vonage converter I ' I Salem regulator register 0 o o o 1 u 0 R2 R1 R0 359“ "'9 ”9"“ ”5“?” ram oflha regulator resslor Select electronic volumn 0 0 1 0 0 D 0 O O 1 2+” “‘5‘“.de m specify register 0 o x' x' EV5 EV4 EV3 EV2 EVI EVO he re'erenoe voflase Salem LCD bias 0 0 0 I 0 1 0 132 E1 30 Salem LCD bias 0 0 1 1 1 1 0 O 1 1 Bias Power save Bias Power Save Save Ihe Bias 0 0 0 O 0 D 0 0 O 0 current oonsumplian COM bb-diredional selemlon SHL salad 0 0 1 1 0 D SHL X' X' X' SHL=O: normal direction SHL- ' reverse diredion SEG bidirecfion selemian ADC salad 0 0 1 0 1 0 0 0 0 ADC ADC:O: normal dimdion ADC=12 reverse direction Oscillator on sIaI‘I 0 0 1 0 1 0 1 0 I 1 SIafl the buiII-in oscillator Set power save mode 0 o 1 o 1 o 1 o o P M: "°""a' "m" P=1: sleep mode Release power save mode 0 0 1 I I 0 0 0 0 1 release power save mode Resek O 0 1 I 1 0 0 I) I D inilial the inlemal Iunclian Sal dma direcfion & X X' 1 I I 0 1 I! 0 0 2-17er ins1ruc1ion to specify _ me numberol dale byles. dlsplay dala IsngWDDL) x x' D7 D6 [)5 D4 D3 1:12 D1 00 (5.21 mm, FRC(1:3FRC, 0:4FRC) PWM1 PWMO Seled FRC and PWM mode 0 o 1 o o 1 o FRC PWMI PWMU 0 0 45M“ 0 1 45 WM 1 0 SDPWM 1 1 — NOP o o 1 1 1 o o o 1 1 W Test Instruction 0 0 I I I I x' x' x' x' I'll i n
[9]
517528 Instruction A0 RW DB7 DES D35 DB4 D53 D52 DB1 DBO Description Ex‘m Set white mode and 1“trame, D 0 1 0 0 O 0 0 0 0 Set white mode and 1stflame 59' PUlse Width 0 0 X' X‘ GAOS GNJ4 GAGE GADZ GAOI GAOD Set whrte mode and 2m1 lrame, a o 1 o o o o o o 1 Set while made and 2nd set pulse width 0 0 X’ X‘ GAO5 GAIN GAIN! GADZ GAOt GAO!) flame Set whne mode and 3" lrame, o o 1 o a o o o 1 0 Set wmre mode and 3rd 59' DUISB Width 0 0 X' X‘ GA05 GAU4 GAD3 GAUZ GAOI GAUU Irame Set white mode and 4‘“ trams, o o 1 o o o o o 1 1 wwhfle mode and 4m set pulse width 0 0 X' X‘ GA05 GNJ4 GAGE GADZ GAOI GAOD trame Set gray level 1 mode 0 0 84H—87H (4 bytes) Set gmylevelt Set gray level 2 mode a o 88H~BBH (4 bytes) Set gray |eve|2 Set gray level 3 mode 0 0 SCH—SFH (4by‘tes) Set gray leve|3 Set gray level 4 mode 0 0 mH~93H (4bytes) Set gray level4 Set gray level 5 mode 0 0 94H~97H (4bytes) Set gray levels Set gray level 6 mode 0 0 98H-QBH (4 bytes) Set gray levels Set gray level a mode D 0 AOH-A3H (4 bytes) Set gray levela Set gray level 9 mode 0 0 A4H—A7H (4 bytes) Set gray levels Set gray level 10 mode D 0 ABH~ABH (4 bytes) Set gray levello Set gray level Itmode u o ACH—AFH (4 bytes) Set gray leveltt Set gray level 12 mode 0 0 BOH~83H (4 bytes) Set gray level12 Set gray level 13 mode 0 0 B4H-B7H (4 bytes) Set gray leve|13 Set gray level 14 mode 0 0 BBH-BBH (4 bytes) Set gray level14 Set Dark mode and Ist lrame, D D 1 D I 1 1 I 0 0 Set Dark made and 1st set pulse width 0 D X' X' GAFS GAF4 GAF3 GAFZ GAFt GAFO trime‘ set pulse width Set Dark mode and 2nd frame. 0 D 1 I) I 1 1 I 0 1 Set Dark mode and 2nd set pulse width 0 D X' X' GAFS GAF4 GAFS GAFZ GAFt GAFO tamer set pulse width Set Dark mods and 3rd frame. 0 0 1 0 1 1 1 1 1 0 Set Dark mode and 3111 set pulse wldth D D X' X‘ GAFS GAF4 GAFS GAFZ GAFt GAFO flame, set pulse Width Set Dark mode and 41h frame, 0 D 1 0 1 1 1 1 1 1 Set Dark mode and 401 set pulse width 0 D X' X‘ GAPS GAF4 GAF3 GAFZ GAFI GAFO frame. 591 {WISE Width
[10]
Slave Address = 0x3F
[11]
Example Initialization Program
Slave Address = 0x3F
/*****************************************************/
const char Slave = 0x7E; //slave
address+Write bit
const char Comsend = 0x00;
const char Datasend = 0x40;
/*****************************************************/
void I2C_out(unsigned char j) //I2C Output
{
int n;
unsigned char d;
d=j;
for(n=0;n<8;n++){ //send 8 bits
if((d&0x80)==0x80) //get only the MSB
SDA=1; //if 1, then SDA=1
else
SDA=0; //if 0, then SDA=0
d=(d<<1); //shift data byte left
SCL = 0;
SCL = 1; //clock in data
SCL = 0;
}
SCL = 1;
while(SDA==1){ //wait here until ACK
SCL=0;
SCL=1;
}
SCL=0;
}
/*****************************************************/
void I2C_Start(void)
{
SCL=1;
SDA=1;
SDA=0;
SCL=0;
}
/*****************************************************/
void I2C_Stop(void)
{
SDA=0;
SCL=0;
SCL=1;
SDA=1;
}
/*****************************************************/
void Show(unsigned char *text)
{
int n,i;
char page=0xB0; //first page
for(i=0;i<13;i++){ //100 pixels = 12.5 pages
I2C_Start();
I2C_out(Slave);
I2C_out(Comsend);
I2C_out(page);
I2C_out(0x10); //column address Y9:Y6
I2C_out(0x01); //column address Y5:Y2
[12]
I2C_Stop();
I2C_Start();
I2C_out(Slave);
I2C_out(Datasend);
for(n=0;n<160;n++){
I2C_out(*text); //send data 4 times for grayscaling
I2C_out(*text);
I2C_out(*text);
I2C_out(*text);
++text; //point to next byte of data
delay(10);
}
I2C_Stop();
page++; //move to next page
}
}
/****************************************************
* Initialization *
*****************************************************/
void init_LCD()
{
I2C_Start();
I2C_out(Slave);
I2C_out(Comsend);
I2C_out(0x48); //partial display duty ratio
I2C_out(0x64); // 1/100 duty
I2C_out(0xA0); //ADC select
I2C_out(0xC8); //SHL select
I2C_out(0x44); //initial Com0 register
I2C_out(0x00); //scan from Com0
I2C_out(0xAB); //OSC on
I2C_out(0x26); //
I2C_out(0x81); //set electronic volume
I2C_out(0x15); //vopcode=0x1C
I2C_out(0x56); //set 1/11 bias
I2C_out(0x64); //3x
delay(2);
I2C_out(0x2C); //
I2C_out(0x66); //5x
delay(2);
I2C_out(0x2E); //
delay(2);
I2C_out(0x2F); //power control
I2C_out(0xF3); //bias save circuit
I2C_out(0x00); //
I2C_out(0x96); //frc and pwm
I2C_out(0x38); //external mode
I2C_out(0x75); //
I2C_out(0x97); //3frc, 45 pwm
I2C_out(0x80); //start 16-level grayscale settings
I2C_out(0x00); //
I2C_out(0x81); //
I2C_out(0x00); //
I2C_out(0x82); //
I2C_out(0x00); //
I2C_out(0x83); //
I2C_out(0x00); //
I2C_out(0x84); //
I2C_out(0x06); //
I2C_out(0x85); //
I2C_out(0x06); //
I2C_out(0x86); //
I2C_out(0x06); //
I2C_out(0x87); //
I2C_out(0x06); //
I2C_out(0x88); //
[13]
I2C_out(0x0B); //
I2C_out(0x89); //
I2C_out(0x0B); //
I2C_out(0x8A); //
I2C_out(0x0B); //
I2C_out(0x8B); //
I2C_out(0x0B); //
I2C_out(0x8C); //
I2C_out(0x10); //
I2C_out(0x8D); //
I2C_out(0x10); //
I2C_out(0x8E); //
I2C_out(0x10); //
I2C_out(0x8F); //
I2C_out(0x10); //
I2C_out(0x90); //
I2C_out(0x15); //
I2C_out(0x91); //
I2C_out(0x15); //
I2C_out(0x92); //
I2C_out(0x15); //
I2C_out(0x93); //
I2C_out(0x15); //
I2C_out(0x94); //
I2C_out(0x1A); //
I2C_out(0x95); //
I2C_out(0x1A); //
I2C_out(0x96); //
I2C_out(0x1A); //
I2C_out(0x97); //
I2C_out(0x1A); //
I2C_out(0x98); //
I2C_out(0x1E); //
I2C_out(0x99); //
I2C_out(0x1E); //
I2C_out(0x9A); //
I2C_out(0x1E); //
I2C_out(0x9B); //
I2C_out(0x1E); //
I2C_out(0x9C); //
I2C_out(0x23); //
I2C_out(0x9D); //
I2C_out(0x23); //
I2C_out(0x9E); //
I2C_out(0x23); //
I2C_out(0x9F); //
I2C_out(0x23); //
I2C_out(0xA0); //
I2C_out(0x27); //
I2C_out(0xA1); //
I2C_out(0x27); //
I2C_out(0xA2); //
I2C_out(0x27); //
I2C_out(0xA3); //
I2C_out(0x27); //
I2C_out(0xA4); //
I2C_out(0x2B); //
I2C_out(0xA5); //
I2C_out(0x2B); //
I2C_out(0xA6); //
I2C_out(0x2B); //
I2C_out(0xA7); //
I2C_out(0x2B); //
I2C_out(0xA8); //
I2C_out(0x2F); //
I2C_out(0xA9); //
I2C_out(0x2F); //
[14]
I2C_out(0xAA); //
I2C_out(0x2F); //
I2C_out(0xAB); //
I2C_out(0x2F); //
I2C_out(0xAC); //
I2C_out(0x32); //
I2C_out(0xAD); //
I2C_out(0x32); //
I2C_out(0xAE); //
I2C_out(0x32); //
I2C_out(0xAF); //
I2C_out(0x32); //
I2C_out(0xB0); //
I2C_out(0x35); //
I2C_out(0xB1); //
I2C_out(0x35); //
I2C_out(0xB2); //
I2C_out(0x35); //
I2C_out(0xB3); //
I2C_out(0x35); //
I2C_out(0xB4); //
I2C_out(0x38); //
I2C_out(0xB5); //
I2C_out(0x38); //
I2C_out(0xB6); //
I2C_out(0x38); //
I2C_out(0xB7); //
I2C_out(0x38); //
I2C_out(0xB8); //
I2C_out(0x3A); //
I2C_out(0xB9); //
I2C_out(0x3A); //
I2C_out(0xBA); //
I2C_out(0x3A); //
I2C_out(0xBB); //
I2C_out(0x3A); //
I2C_out(0xBC); //
I2C_out(0x3C); //
I2C_out(0xBD); //
I2C_out(0x3C); //
I2C_out(0xBE); //
I2C_out(0x3C); //
I2C_out(0xBF); //
I2C_out(0x3C); //end grayscale settings
I2C_out(0x38); //
I2C_out(0x74); //
I2C_out(0xAF); //display on
I2C_Stop();
}
/*****************************************************/
Quality Information Test Item Content of Test Test Condition Note High Temperature storage Endurance test applying the high storage +30“: , 48hrs 2 temperature for a long time. Low Temperature storage Endurance test applying the low storage -3o“c , 48hr5 1,2 temperature for a long time. High Temperature Endurance test applying the electric stress +70“: , 48hrs 2 lyoltage gt currentl and stress for a long time. Low Temperature Endurance test applying the electric stress -2o“c , 48hr5 1,2 lyoltage gt currentl and stress for a long time. High Temperature / Endurance test applying the electric stress +40“: , 90% RH, 48hr5 1,2 lyoltage gt currentl and the high thermal with high humidity stress fora long time. Thermal shock resistance Endurance test applying the electric stress -0“: 30min -> 25“: 5min -> lyoltage & currentl during 50“: 30min : and high thermal stress. For 10 cycles Vibration test Endurance test applying Vibration to 10»55Hz, 1.5mm amplitude. 3 60 sec x,v,z For 15 minutes Static electricity test Endurance test applying electric static discharge. VS:800V, RS:1.SkQ, CS:100pF One time| N N N P for using LCDs/LCMs S www.newhavendisglay.com[specs[Qrecautionspdf Warranty Information and Terms & Conditio hm): /www.newhavendisniav.com index.nhn?main DaEe=terms
[15]
Quality Information
Test Item
Content of Test
Test Condition
Note
High Temperature storage
Endurance test applying the high storage
temperature for a long time.
+80C , 48hrs
2
Low Temperature storage
Endurance test applying the low storage
temperature for a long time.
-30C , 48hrs
1,2
High Temperature
Operation
Endurance test applying the electric stress
(voltage & current) and the high thermal
stress for a long time.
+70C , 48hrs
2
Low Temperature
Operation
Endurance test applying the electric stress
(voltage & current) and the low thermal
stress for a long time.
-20C , 48hrs
1,2
High Temperature /
Humidity Operation
Endurance test applying the electric stress
(voltage & current) and the high thermal
with high humidity stress for a long time.
+40C , 90% RH , 48hrs
1,2
Thermal Shock resistance
Endurance test applying the electric stress
(voltage & current) during a cycle of low
and high thermal stress.
-0C 30min -> 25⁰C 5min ->
50⁰C 30min = 1 cycle
For 10 cycles
Vibration test
Endurance test applying vibration to
simulate transportation and use.
10-55Hz, 1.5mm amplitude.
60 sec in each of 3 directions
X,Y,Z
For 15 minutes
3
Static electricity test
Endurance test applying electric static
discharge.
VS=800V, RS=1.5kΩ, CS=100pF
One time
Note 1: No condensation to be observed.
Note 2: Conducted after 4 hours of storage at 25C, 0%RH.
Note 3: Test performed on product itself, not inside a container.
Precautions for using LCDs/LCMs
See Precautions at www.newhavendisplay.com/specs/precautions.pdf
Warranty Information and Terms & Conditions
http://www.newhavendisplay.com/index.php?main_page=terms

Products related to this Datasheet

LCD COG GRAPH 160X100 WH TRANSFL