6N137 Series Datasheet by Lite-On Inc.

View All Related Products | Download PDF Datasheet
LITEL'] ll Property of Lite-on Only Schematic l} _________$___________
LITE-ON TECHNOLOGY CORP.
Property of Lite-on Only
6N137 – High Speed 10MBd Optocouplers Aug 2008
APPLICATIONS
* High Voltage Isolation
* Line receivers
* Feedback Element in Switching Mode Power Supplies
* High Speed Logic Ground Isolation – TTL/TTL, TTL/CMOS, TTL/LSTTL
* Pulse transformer replacement
* Power transistor isolation in motor drives
* Microprocessor system interfaces
* Ground loop elimination
Schematic
Part No. : 6N137 Series (Preliminary Date Sheet) Page : 1 of 10
BNS-OD-C131/A4
DESCRIPTION
These diode-transistor photocouplers
consist of an AlGaAs LED optically
coupled to a high speed photodetector.
The output features is an open collector
and coupler parameters are guaranteed
over the temperature range from
-40~85. The internal shield
provides a guaranteed Common Mode
Transient Immunity (typical) 10KV/μs
FEATURES
* High speed – 10MBd
* Common mode rejection - 10KV/μs
* UL, CSA, IEC/EN/DIN EN60747-5-2 –
Pending
* Dual-in-line package- 6N137
* Wide lead spacing package- 6N137M
* Surface mounting package- 6N137S
* Tape and reel packaging-
6N137S-TA/6N137S-TA1
Pin Define
1. NC
2. Anode
3. Cathode
4. NC
5. GND
6. Vo
7. VE
8. Vcc
Truth Table
(Positive Logic)
Input EN Output
ON H L
OFF H H
ON L H
OFF L H
ON NC L
OFF NC H
A 0.1uF bypass capacitor must be connected
between pin8 and pin5.
LITED] ll Veer Code H Week Code *2 T 8 Sin 5 (255‘, r1 a 53105 7 m: 5 (3; 35tns (Mb) T 05W ‘ ‘ (o4) ‘ 2 8:65 330:5 ‘ ML:- mu) mu, (014) 2541025 rm ”2 K 995 I U 10 Hutu; man a mm M (01)
LITE-ON TECHNOLOGY CORP.
Property of Lite-on Only
OUTLINE DIMENSIONS
6N137:
6N137M
Part No. : 6N137 Series (Preliminary Date Sheet) Page : 2 of 10
BNS-OD-C131/A4
LITED] ll
LITE-ON TECHNOLOGY CORP.
Property of Lite-on Only
OUTLINE DIMENSIONS
6N137S
*1. Year date code.
*2. 2-digit work week.
*3. Factory identification mark shall be marked (Z: Taiwan, Y: Thailand).
Part No. : 6N137 Series (Preliminary Date Sheet) Page : 3 of 10
BNS-OD-C131/A4
LITED] ll 6N137S-TA 5:27 W aggag‘ @gg Egg agg H?w H I; 3% \@@@®@@&@&ag@@@@
LITE-ON TECHNOLOGY CORP.
Property of Lite-on Only
TAPING DIMENSIONS
6N137S-TA
6N137S-TA1
Description Symbol Dimensions in mm ( inches )
Tape wide W 16 ± 0.3 ( .63 )
Pitch of sprocket holes P0 4 ± 0.1 ( .15 )
Distance of compartment F
P2 7.5 ± 0.1 ( .295 )
2 ± 0.1 ( .079 )
Distance of compartment to compartment P1 12 ± 0.1 ( .472 )
Part No. : 6N137 Series (Preliminary Date Sheet) Page : 4 of 10
BNS-OD-C131/A4
LITEL'] ll 0
LITE-ON TECHNOLOGY CORP.
Property of Lite-on Only
ABSOLUTE MAXIMUM RATING
( Ta = 25°C unless otherwise specified)
PARAMETER SYMBOL RATING UNIT
Forward Current IF 25 mA
Reverse Voltage VR 5 V
INPUT
Power Dissipation P 40 mW
Supply Voltage (1minute max) VCC 7 V
Output Voltage VO 7 V
Output Current IO 50 mA
OUTPUT
Power Dissipation PO 85 mW
Isolation Voltage Viso 5000 Vrms
Operating Temperature Topr -40 ~ +85 °C
Storage Temperature Tstg -55 ~ +125 °C
Soldering Temperature Tsol 260 for 10 sec °C
Part No. : 6N137 Series (Preliminary Date Sheet) Page : 5 of 10
BNS-OD-C131/A4
Note
1. AC For 1 Minute, R.H. = 40 ~ 60%
Isolation voltage shall be measured using the following method.
(1) Short Pin 1 to Pin4 on the primary side and Pin 5 to Pin 8 on the secondary side.
(2) The isolation voltage tester with zero-cross circuit shall be used.
(3) The waveform of applied voltage shall be a sine wave.
2. For 10 sec.
LITEL'] ll
LITE-ON TECHNOLOGY CORP.
Property of Lite-on Only
ELECTRICAL - OPTICAL CHARACTERISTICS
( TA = 0~70°C, unless otherwise specified )
PARAMETER SYMBOL MIN. TYP.** MAX. UNIT CONDITIONS
Input
Input Forward Voltage VF 1.45 1.7 V Ta=25, IF =10mA
Input Forward Voltage Temperature Coefficient ΔVF/ΔTa -1.6 mV/ IF =10mA
Input Reverse Voltage BVR 5.0 V
Ta=25℃, IR=10μA
Output
High Level Supply Current ICCH7 10 mA
IF=0mA, VE=0.5V
VCC=5.5V
Low Level Supply Current ICCL9 13 mA
IF=10mA, VE=0.5V
VCC=5.5V
Low Level Enable Current IEL-0.8 -1.6 mA VCC=5.5V,
VE=0.5V
High Level Enable Current IEH-0.6 -1.6 mA VCC=5.5V,
VE=2.0V
High Level Enable Voltage VEH 2.0 V IF=10mA,VCC=5.5V
Low Level Enable Voltage VEL 0.8 V IF=10mA,VCC=5.5V
** All typical at TA = 25℃
Part No. : 6N137 Series (Preliminary Date Sheet) Page :6 of 10
BNS-OD-C131/A4
LITEL'] ll
LITE-ON TECHNOLOGY CORP.
Property of Lite-on Only
SWITCHING SPECIFICATIONS (AC)
( TA = -40~85°C, VCC = 5V, IF =7.5mA unless otherwise specified )
PARAMETER SYM. MIN. TYP** MAX. UNIT CONDITIONS
25 30 75
Propagation Delay time to Logic Low
Output (1)(0) tPHL
100
ns RL =350Ω
CL = 15pF
25 40 75
Propagation Delay time to Logic High
Output (0)(1) tPLH
100
ns RL =350Ω
CL = 15pF
Pulse Width Distortion tPHL- tPLH 10 ns
RL =350Ω
CL = 15pF
Output Rise Time (10%~90%) tr 50 ns
RL =350Ω
CL = 15pF
Output Fall time (90%~10%) tf 12 ns
RL =350Ω
CL = 15pF
Enable Propagation Delay Time at high
level output(1) tELH 20 ns
IF=7.5mA
VEH =3.5V
RL =350Ω
CL = 15pF
Enable Propagation Delay Time at low
level output(0) tEHL 20 ns
IF=7.5mA
VEH =3.5V
RL =350Ω
CL = 15pF
Instantaneous common mode rejection
at high logic output (1) CMH 1 10
KV / μs
IF=0mA
VOH(Min)=2.0V
VCM=50VP-P,
RL=350Ω
Instantaneous common mode rejection
at low logic output (0) CML 1 10
KV / μs
IF=7.5mA
VOH(Max)=0.8V
VCM=50VP-P,
RL=350Ω
** All typical at TA = 25℃
Part No. : 6N137 Series (Preliminary Date Sheet) Page : 7 of 10
BNS-OD-C131/A4
LITE-ON TECHNOLOGY CORP.
Property of Lite-on Only
SWITCHING TEST CIRCUITS (AC)
Switching Time Test Circuit
( tPHL tPLH, tr and tf )
Switching Time Test Circuit
( tEHL tELH)
Common Mode Immunity Test Circuit
Part No. : 6N137 Series (Preliminary Date Sheet) Page : 8 of 10
BNS-OD-C131/A4
LITEL'] ll Property of Lite-0n Only
LITE-ON TECHNOLOGY CORP.
Property of Lite-on Only
ISOLATION CHARACTERISTICS
( TA = -40~85°C, VCC = 5V, IF =7.5mA unless otherwise specified)
PARAMETER SYMBOL MIN. TYP.** MAX. UNIT CONDITIONS
Isolation Resistance (Input-output)
Note4. RI-O1012
Ta=25℃, RH<45%,
VI-O=500V DC
Capacitance (Input-output) Note4. CI-O0.6 pF f=1MHz
TRANSFER CHARACTERISTICS(DC)
( TA = -40~85°C, VCC = 5V, IF =7.5mA unless otherwise specified)
PARAMETER SYMBOL MIN. TYP.** MAX. UNIT CONDITIONS
High Level Output Current IOH 100 uA
VCC=5.5V,
Vo=0.5V
IF=25A,
VE=2.0V
Low Level Output Voltage VOL 0.35 0.6 V
VCC=5.5V,
IF=5mA,
VE=2.0V
IOL=13mA
Input Threshold Current IFTH 3 5 mA
VCC=5.5V,
Vo=0.5V
IOL=13mA,
VE=2.0V
** All typical at Vcc=5V,TA = 25℃
Note:
1. AC For 1 Minute, R.H. = 40 ~ 60%
Isolation voltage shall be measured using the following method.
(1) Considered a two-terminal device: Pin 1,2,3,4 shorted together and Pin 5,6,7,8 shorted
together.
(2) The isolation voltage tester with zero-cross circuit shall be used.
(3) The waveform of applied voltage shall be a sine wave.
2. For 10 sec.
3. Pin5 and Pin8 must connect a bypass 0.1uF capacitor.
Part No. : 6N137 Series (Preliminary Date Sheet) Page : 9 of 10
BNS-OD-C131/A4
LITEL'] ll Property of Lite-on Only
LITE-ON TECHNOLOGY CORP.
Property of Lite-on Only
Notes:
- Lite-On is continually improving the quality, reliability, function or design and
Lite-On reserves the right to make changes without further notices.
- The products shown in this publication are designed for the general use in electronic
applications such as office automation equipment, communications devices, audio / visual
equipment, electrical application and instrumentation.
- For equipment/devices where high reliability or safety is required, such as space applications,
nuclear power control equipment, medical equipment, etc, please contact our sales
representatives.
- When requiring a device for any”specific” application, please contact our sales in advice.
- If there are any questions about the contents of this publication, please contact us at your
convenience.
- The contents described herein are subject to change without prior notice.
- Do not immerse unit’s body in solder paste.
Part No. : 6N137 Series (Preliminary Date Sheet) Page : 10 of 10
BNS-OD-C131/A4

Products related to this Datasheet

OPTOISO 5KV 1CH OPEN COLL 8SMD
OPTOISO 5KV 1CH OPEN COLL 8DIP
OPTOISO 5KV 1CH OPEN COLL 8DIP
OPTOISO 5KV 1CH OPEN COLL 8SMD
OPTOISO 5KV 1CH OPEN COLL 8SMD
OPTOISO 5KV 1CH OPEN COLL 8SMD