NUCLEO-G431RB & NUCLEO-G474RE User Manual Datasheet by STMicroelectronics
View All Related Products | Download PDF Datasheet ‘ ’ I hteaugmemad
 
 
 
 
 
   
 
 
 
 
  
 
AIL
1‘30‘
It 6‘
IC 6‘
n ii Q rm
q . a ‘3'1'3‘6
2 . as E i" l“:
7' I 2.. «51555:: if; 9": 3“
ii: :5 352 13.33;.“
3' 1 .. = * ‘31? 33!:
i 2: 3 5: 3a :21 14W:
H; i ifiwfi ‘32 as;
513' H 5- o ._. fifé :60
° 2 8 ‘ ,9
3. .2 g . a 58 is . .03
«no . . .a
3 . a I; .5 ‘
Nucmn (:471KF. 4 315' F _ E g 29* 19:3
 
- MB1367C - ‘
‘ ’ I hteaugmemad
 
 
 
 
 
   
 
 
 
 
  
 
AIL
1‘30‘
It 6‘
IC 6‘
n ii Q rm
q . a ‘3'1'3‘6
2 . as E i" l“:
7' I 2.. «51555:: if; 9": 3“
ii: :5 352 13.33;.“
3' 1 .. = * ‘31? 33!:
i 2: 3 5: 3a :21 14W:
H; i ifiwfi ‘32 as;
513' H 5- o ._. fifé :60
° 2 8 ‘ ,9
3. .2 g . a 58 is . .03
«no . . .a
3 . a I; .5 ‘
Nucmn (:471KF. 4 315' F _ E g 29* 19:3
 
- MB1367C - ‘
Introduction
The STM32G4 Nucleo-64 boards based on the MB1367 reference board (NUCLEO-G431RB, NUCLEO-G474RE, NUCLEO-
G491RE) provide an affordable and flexible way for users to try out new concepts and build prototypes with the STM32G4
Series microcontrollers, choosing from the various combinations of performance, power consumption and features. The
ARDUINO® Uno V3 connectivity and the ST morpho headers provide an easy means of expanding the functionality of the
Nucleo open development platform with a wide choice of specialized shields. The STM32G4 Nucleo-64 boards do not require
any separate probe as they integrate the STLINK-V3E debugger/programmer. The STM32G4 Nucleo-64 boards come with the
comprehensive free software libraries and examples available with the STM32CubeG4 MCU Package.
Figure 1. NUCLEO-G474RE top view Figure 2. NUCLEO-G474RE bottom view
Pictures are not contractual.
STM32G4 Nucleo-64 boards (MB1367)
UM2505
User manual
UM2505 - Rev 4 - February 2021
For further information contact your local STMicroelectronics sales office. www.st.com
 arm
 
 
arm
1Features
• STM32G4 microcontroller (Arm® Cortex®-M4 at 170 MHz) in LQFP64 package featuring:
– 128 KBytes of Flash memory and 32 Kbytes of SRAM for STM32G431RBT6
– 512 KBytes of Flash memory and 96 Kbytes of SRAM for STM32G491RET6
– 512 KBytes of Flash memory and 128 Kbytes of SRAM for STM32G474RET6
• Fully compatible with STM32G473RET6 (512 Kbytes of Flash memory and 128 Kbytes of SRAM)
• 1 user LED
• 1 user and 1 reset push-buttons
• 32.768 kHz LSE crystal oscillator
• 24 MHz HSE on-board oscillator
• Board connectors:
– USB with Micro-AB
–MIPI® debug connector
–ARDUINO® Uno V3 expansion connector
– ST morpho extension pin headers for full access to all STM32G4 I/Os
• Flexible power-supply options: ST-LINK, USB VBUS, or external sources
• On-board STLINK-V3E debugger/programmer with USB re-enumeration capability: mass storage, Virtual
COM port, and debug port
• Comprehensive free software libraries and examples available with the STM32CubeG4 MCU Package
• Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded
Workbench®, MDK-ARM, and STM32CubeIDE
Note: Arm is a registered trademark of Arm Limited (or its subsidiaries) in the US and/or elsewhere.
UM2505
Features
UM2505 - Rev 4 page 2/44

2Ordering information
To order an STM32G4 Nucleo-64 board, refer to Table 1. Additional information is available from the datasheet
and reference manual of the target STM32.
Table 1. List of available products
Order code Board reference Target STM32
NUCLEO-G431RB
MB1367
STM32G431RBT6
NUCLEO-G474RE STM32G474RET6
NUCLEO-G491RE STM32G491RET6
2.1 Codification
The meaning of the codification is explained in Table 2.
Table 2. Codification explanation
NUCLEO-G4XXRY Description Example: NUCLEO-G474RE
G4 MCU series in STM32 Arm Cortex MCUs STM32G4 Series
XX MCU line in the series STM32G474 line
R STM32 package pin count 64 pins
Y
STM32 Flash memory size:
• B for 128 Kbytes
• E for 512 Kbytes
512 Kbytes
UM2505
Ordering information
UM2505 - Rev 4 page 3/44

3Development environment
3.1 System requirements
• Windows® OS (7, 8, or 10), Linux® 64-bit, or macOS®
• USB Type-A or USB Type-C® to Micro-B cable
Note: macOS® is a trademark of Apple Inc. registered in the U.S. and other countries.
Linux® is a registered trademark of Linus Torvalds.
All other trademarks are the property of their respective owners.
3.2 Development toolchains
• IAR Systems® - IAR Embedded Workbench®(1)
• Keil® - MDK-ARM(1)
• STMicroelectronics - STM32CubeIDE
1. On Windows® only.
3.3 Demonstration software
The demonstration software, included in the STM32Cube MCU Package corresponding to the on-board
microcontroller, is preloaded in the STM32 Flash memory for easy demonstration of the device peripherals in
standalone mode. The latest versions of the demonstration source code and associated documentation can be
downloaded from www.st.com.
UM2505
Development environment
UM2505 - Rev 4 page 4/44

4Conventions
Table 3 provides the conventions used for the ON and OFF settings in the present document.
Table 3. ON/OFF convention
Convention Definition
Jumper JPx ON Jumper fitted
Jumper JPx OFF Jumper not fitted
Jumper JPx [1-2] Jumper fitted between Pin 1 and Pin 2
Solder bridge SBx ON SBx connections closed by 0 Ω resistor
Solder bridge SBx OFF SBx connections left open
Resistor Rx ON Resistor soldered
Resistor Rx OFF Resistor not soldered
UM2505
Conventions
UM2505 - Rev 4 page 5/44
 
 
 
5Quick start
The STM32G4 Nucleo-64 board is a low-cost and easy-to-use development kit, used to evaluate and start
a development quickly with an STM32G4 Series microcontroller in LQFP64 package. Before installing and
using the product, accept the Evaluation Product License Agreement from the www.st.com/epla webpage. For
more information on the STM32G4 Nucleo-64 and for demonstration software, visit the www.st.com/stm32nucleo
webpage.
5.1 Getting started
Follow the sequence below to configure the STM32G4 Nucleo-64 board and launch the demonstration application
(refer to Figure 4 for component location):
1. Check the jumper position on the board (refer to Table 4)
2. For the correct identification of the device interfaces from the host PC and before connecting the board,
install the Nucleo USB driver available on the www.st.com/stm32nucleo website
3. To power the board, connect the STM32G4 Nucleo-64 board to a PC with a USB cable (USB Type-A or USB
Type-C® to Micro-B) through the USB connector CN1 of the board
4. Then, green LED LD3 (5V_PWR) and red LED LD1 (COM) light up, green LED LD2 (USER) blinks
5. Press user button B1 (left blue USER button)
6. Observe how the blinking of the green LED LD2 changes according to the clicks on button B1
7. The software demonstration and the several software examples that allow users to exercise Nucleo features,
are available on the www.st.com/stm32nucleo webpage
8. Develop your own application using the available examples
Table 4. Jumper configuration
Jumper Definition Position(1) Comment(1)
JP1 NRST OFF STLINK-V3E reset
JP3 T_RST ON -
JP5 5 V power-source selection
ON [1-2] (Default) 5V_USB_STLK (from ST-LINK)
ON [3-4] (optional) 5V_VIN
ON [5-6] (optional) E5V
ON [7-8] (optional) 5V_USB_CHGR
JP6 IDD ON -
JP7 BOOT0 OFF -
JP8 VREF+ selection (VREF or VDD
voltage supply selection)
ON [1-2] (Default) VREF+ supplied with VREF
ON [2-3] (optional) VREF+ supplied with VDD
1. Default jumper state is shown in bold.
UM2505
Quick start
UM2505 - Rev 4 page 6/44

6Hardware layout and configuration
The STM32G4 Nucleo-64 board is designed around the STM32 microcontrollers in a 64-pin LQFP package.
Figure 3 shows the connections between the STM32 and its peripherals (STLINK-V3E, push-buttons, LEDs, USB,
ARDUINO® Uno and ST morpho headers). Figure 4 and Figure 5 show the location of these features on the
STM32G4 Nucleo-64 board. The mechanical dimensions of the board are shown in Figure 6.
Figure 3. Hardware block diagram
STLINK-V3E part
STM32G4XXRY
OSC_32
SWD
32 kHz 
crystal
VCP 
UART
GPIO
GPIOGPIO
Embedded 
STLINK-V3E
SWD VCP 
UART
USB 
Micro-B 
connector
(CN1)
B1 
button
USER
B2 
button
RESET
Arduino™
ST morpho
GPIO
Arduino™
ST morpho
5V 
PWR SEL
STLK_RST
GND
GND
DEBUG
BOOT0
VREFIDD
OSC
24 MHz 
crystal
xxx
Red LED 
LD4 (OC)
Green LED 
LD2 (USER)
Green LED LD3 
(5V_PWR)
Connectors 
or jumpers
Green/Orange LED LD1 
(COM)
UM2505
Hardware layout and configuration
UM2505 - Rev 4 page 7/44
 ~ 53mm -9.
am (fiflam
I manna .u m
on
"vi; (no. .
 
 
 
 
 
\
 
 
~ 53mm -9.
am (fiflam
I manna .u m
on
"vi; (no. .
 
 
 
 
 
\
 
 
 
 
6.1 PCB layout
Figure 4. Top layout
LD4 red LED
(Over current)
LD1 bicolor LED
(COM)
LD3 green LED
(5V_PWR)
CN1 STLINK-V3E
Micro-B USB connector
LD4 red LED
(Over current)
JP1
STLINK-V3E reset
CN2
DFU connector
U5 STM32F723IEK6
(STLINK-V3E MCU)
CN4
MIPI10 connector
JP3 Target reset
X1 (25 MHz)
B1 USER button
U11 5V_Vin regulator
LD1117S50TR
JP6
IDD measurement
JP7
BOOT0
CN6
ARDUINO® connector
CN8
ARDUINO® connector
CN7
ST morpho pin header
HW102
product sticker
X2
32 kHz X3
24 MHz
CN9
ARDUINO® connector
CN5
ARDUINO® connector
CN10
ST morpho pin header
U14 voltage ref. IC
TL1431CL5T
JP8
VREF selection
U12 3V3 regulator
LD39050PU33R
JP5 5V power
source selection
B2 RESET button
UM2505
PCB layout
UM2505 - Rev 4 page 8/44
 
 
 
 
 
 
 
 
 
Figure 5. Bottom layout
CN1 STLINK-V3E
Micro-B USB connector
JP1
STLINK-V3E reset
CN2
DFU connector
JP5 5V power
source selection
JP8
VREF selection
JP6
IDD measurement
CN5
ARDUINO® connector
CN9
ARDUINO® connector
CN10
ST morpho pin header
CN8
ARDUINO® connector
CN6
ARDUINO® connector
CN7
ST morpho pin header
JP3 Target reset
CN4
MIPI10 connector
JP7 BOOT0
HW101
board sticker
UM2505
PCB layout
UM2505 - Rev 4 page 9/44
 EEomd
EEONdN
 
0,87mm
 
 
 
 
o3,50mm
 
 
 
 
 
<——>10,87mm
 
 
 
 
 
 
 
 
 
 
26,11n m
 
 
 
 
3,00mm—>
L_3
 
 
43.26mm
 
 
03.50mm
70.00
 
 
 
 
_:Emm.\ym
 
 
 
 
——>
 
EEomd
EEONdN
 
0,87mm
 
 
 
 
o3,50mm
 
 
 
 
 
<——>10,87mm
 
 
 
 
 
 
 
 
 
 
26,11n m
 
 
 
 
3,00mm—>
L_3
 
 
43.26mm
 
 
03.50mm
70.00
 
 
 
 
_:Emm.\ym
 
 
 
 
——>6.2 Mechanical drawing
Figure 6. STM32G4 Nucleo 64 board mechanical drawing (in millimeter)
6.3 Embedded STLINK-V3E
There are two different ways to program and debug the onboard STM32 MCU:
• Using the embedded STLINK-V3E
• Using an external debug tool connected to the CN4 MIPI10 connector.
The STLINK-V3E programming and debugging tool is integrated in the STM32G4 Nucleo-64 board.
UM2505
Mechanical drawing
UM2505 - Rev 4 page 10/44
 imam-9a
an may. V... m
tolazllfil mam-w
. o Univuulsuullmmmmllas
‘ a GenuizUSlHuh
a Gamizvsaflub
a GcMKUSBNuI:
a mmmwcm CNMf-m-Mlsaznnmed mum
a Immnem/cm cmmnmwmm-m mum
a 1mm mam axumiueum (manila
a mmusammuuu
‘ "sum ‘ D '
 
 
 
g ”mam.” uwmmm.
—" ‘ Disabk
mmmg updl: BMW
_ ‘ mm."
 
 
 
 
imam-9a
an may. V... m
tolazllfil mam-w
. o Univuulsuullmmmmllas
‘ a GenuizUSlHuh
a Gamizvsaflub
a GcMKUSBNuI:
a mmmwcm CNMf-m-Mlsaznnmed mum
a Immnem/cm cmmnmwmm-m mum
a 1mm mam axumiueum (manila
a mmusammuuu
‘ "sum ‘ D '
 
 
 
g ”mam.” uwmmm.
—" ‘ Disabk
mmmg updl: BMW
_ ‘ mm."
The embedded STLINK-V3E supports only SWD and VCP for STM32 devices. For information about debugging
and programming features of STLINK-V3, refer to the STLINK-V3SET debugger/programmer for STM8 and
STM32 user manual (UM2448), which describes in details all the STLINK-V3 features.
Features supported on STLINK-V3E:
• 5V power supplied by USB connector (CN1)
• USB 2.0 high-speed-compatible interface
• JTAG/serial wire debugging (SWD) specific features:
– 3 V to 3.6 V application voltage on the JTAG/SWD interface and 5 V tolerant inputs
– JTAG
– SWD and serial viewer (SWV) communication
• MIPI10 connector (CN4)
• Status LED LD1 (COM) that blinks during communication with the PC
• Fault red LED LD4 (OC) alerting on USB overcurrent request
• 5 V / 300 mA output power supply capability (U4) with current limitation and LED
• 5 V power green LED LD3 (5V_PWR)
6.3.1 Drivers
Before connecting the STM32G4 Nucleo-64 board to a Windows 7®, Windows 8® or Windows 10® PC via USB,
a driver for the STLINK-V3E must be installed (not required for Windows 10®) . It is available at the www.st.com
website.
In case the STM32G4 Nucleo-64 board is connected to the PC before the driver is installed, some STM32G4
Nucleo-64 interfaces may be declared as “Unknown” in the PC device manager. In this case, the user must install
the dedicated driver files, and update the driver of the connected device from the device manager a shown in
Figure 7.
Note: Prefer using the USB Composite Device handle for a full recovery.
Figure 7. USB composite device
Note: 37xx:
• 374E for STLINK-V3E without bridge functions
• 374F for STLINK-V3E with bridge functions
6.3.2 STLINK-V3E firmware upgrade
The STLINK-V3E embeds a firmware upgrade mechanism for in-situ upgrade through the USB port. As the
firmware may evolve during the lifetime of the STLINK-V3E product (for example new functionalities, bug fixes,
support for new microcontroller families), it is recommended to visit the www.st.com website before starting to use
the STM32G4 Nucleo-64 board and periodically, to stay up-to-date with the latest firmware version.
UM2505
Embedded STLINK-V3E
UM2505 - Rev 4 page 11/44
 JPS 5v pom
cm some selection
STLINK—VJE Micro-B
usa connecmr
JF1
snkjsw
cm
MP” 0 connecinr
U5 STMSZF723IEK6
(STLINK-VJE MCU)
 
 
   
   
JPS 5v pom
cm some selection
STLINK—VJE Micro-B
usa connecmr
JF1
snkjsw
cm
MP” 0 connecinr
U5 STMSZF723IEK6
(STLINK-VJE MCU)
6.3.3 Using an external debug tool to program and debug the on-board STM32
There are two basic ways to support an external debug tool:
1. Keep the embedded STLINK-V3E running. Power on the STLINK-V3E at first until the COM LED turns red.
Then connect the external debug tool through the CN4 STDC14/MIPI-10 debug connector
2. Set the embedded STLINK-V3E in hig-impedance state: when jumper JP1 (STLK_RST) is ON, the
embedded STLINK-V3E is in RESET state and all GPIOs are in high-impedance; then, connect the external
debug tool to debug connector CN4.
Figure 8. Connecting an external debug tool to program the on-board STM32G4
Table 5. MIPI10 / STDC14 debug connector (CN4)
MIPI10 pin STDC14 pin CN4 Function
- 1 NC Reserved
- 2 NC Reserved
1 3 3V3 Target VCC
2 4 T_SWDIO Target SWDIO using SWD protocol or Target JTMS (T_JTMS) using
JTAG protocol
3 5 GND Ground
4 6 T_SWCLK Target SWCLK using SWD protocol or Target JCLK (T_JCLK) using
JTAG protocol
5 7 GND Ground
6 8 T_SWO Target SWO using SWD protocol or Target JTDO (T_JTMS) using
JTAG protocol
7 9 NC Not connected
UM2505
Embedded STLINK-V3E
UM2505 - Rev 4 page 12/44
 
 
MIPI10 pin STDC14 pin CN4 Function
8 10 T_JTDI Not used by SWD protocol, Target JTDI (T_JTDI) using JTAG protocol,
only for external tools
9 11 GNDDetect GND detect for plug indicator, used on SWD and JTAG neither
10 12 T_NRST Target NRST using SWD protocol or Target JTMS (T_JTMS) using
JTAG protocol
- 13 T_VCP_RX Target RX used for VCP (must be UART dedicated to bootloader)
- 14 T_VCP_TX Target TX used for VCP (must be UART dedicated to bootloader)
6.4 Power supply
The power supply can be provided by five different sources:
• A host PC connected to CN1 through a USB cable (default setting)
• An external 7 V - 12 V (VIN) power supply connected to CN7 pin 24
• An external 5 V (E5V) power supply connected to CN7 pin 6
• An external 5 V USB charger (5V_USB_CHGR) connected to CN1
• An external 3.3 V power supply (3V3) connected to CN7 pin 16
UM2505
Power supply
UM2505 - Rev 4 page 13/44
 5v,usa_cH5R
SYLINK-VJE use conneclm (cm) v
sv,vm
uu
—>
MW mnfi'ié’m V'“ W
VREFF —>
ava 1—» gmuirx‘gno
nun 7:
av: 55' 39 IOREF a.
morvho
(fined) E5V ‘7 huflirs
van <—i— _,="" 5v,usa,cnsn="" '—="">
VDD 4»
DFannacluchz) #
U17
§V_USB_CHGR
5v VIN
— N LDO 3v: STLK
M - . p STM32F723|EK
Esv LuasssMasR v (serK-vae)
—5—> 5.
av: molar led Lm (com
—>
u
Power :wm swam
smpszmsm
3V3 MIPHD
-—>
wnnmoHCNU
m2
5V_STLK “:5 5v LDO 3V: VD”
5v vm {c u: LDJ9nsoPu33a In n. p USER button (51)
’ flifil JPE
ME@_ ON
5v USB CMGR
- - ED]
«um/om)
uu
(REM Mcu smzzsn
— TLNMACLST
VDD ., WAY I can
533a
(0N)
—i—>
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
5v,usa_cH5R
SYLINK-VJE use conneclm (cm) v
sv,vm
uu
—>
MW mnfi'ié’m V'“ W
VREFF —>
ava 1—» gmuirx‘gno
nun 7:
av: 55' 39 IOREF a.
morvho
(fined) E5V ‘7 huflirs
van <—i— _,="" 5v,usa,cnsn="" '—="">
VDD 4»
DFannacluchz) #
U17
§V_USB_CHGR
5v VIN
— N LDO 3v: STLK
M - . p STM32F723|EK
Esv LuasssMasR v (serK-vae)
—5—> 5.
av: molar led Lm (com
—>
u
Power :wm swam
smpszmsm
3V3 MIPHD
-—>
wnnmoHCNU
m2
5V_STLK “:5 5v LDO 3V: VD”
5v vm {c u: LDJ9nsoPu33a In n. p USER button (51)
’ flifil JPE
ME@_ ON
5v USB CMGR
- - ED]
«um/om)
uu
(REM Mcu smzzsn
— TLNMACLST
VDD ., WAY I can
533a
(0N)
—i—>Figure 9. STM32G4 Nucleo-64 board power tree
In case 5V_VIN, E5V, 5V_USB_CHGR, or 3V3 is used to power the STM32G4 Nucleo-64 board, this power
source must comply with the EN-60950-1: 2006+A11/2009 standard and must be Safety Extra Low Voltage
(SELV) with limited power capability.
If the power supply is 3V3, the ST-LINK is not powered and cannot be used.
UM2505
Power supply
UM2505 - Rev 4 page 14/44
 W— W1 ‘
fl fissemui- isg%firgl :aulimc/ 5" 15E]? 6 91‘
cm cm.
6 R70 U5V_ PWR
  
   
  
  
  
  
 
C115"
Wig 33: 5‘06 p5 5V_CHRG‘
R151! um: 39]! m‘difigcwymfia 'D 55V
l1R15fi17_ 5v_vm
m- _ 3 IHI ll EHIEINiEz-z 5V_STLK
55 Iflgg‘wa
C32 il
H. ’ -
51 $5??ng
W 'l M
 
        
 
 
USER " scums
N ‘ §so~m4
8 0 (ml VREFP
"All em:
E JP , sex/ma
MISO/D12
N351» wwwstoomlsunnnucloo PWM/MOSIIDH
§ 3% PWM/CSID1
.NL Ig‘é PWMIDS
 
W— W1 ‘
fl fissemui- isg%firgl :aulimc/ 5" 15E]? 6 91‘
cm cm.
6 R70 U5V_ PWR
  
   
  
  
  
  
 
C115"
Wig 33: 5‘06 p5 5V_CHRG‘
R151! um: 39]! m‘difigcwymfia 'D 55V
l1R15fi17_ 5v_vm
m- _ 3 IHI ll EHIEINiEz-z 5V_STLK
55 Iflgg‘wa
C32 il
H. ’ -
51 $5??ng
W 'l M
 
        
 
 
USER " scums
N ‘ §so~m4
8 0 (ml VREFP
"All em:
E JP , sex/ma
MISO/D12
N351» wwwstoomlsunnnucloo PWM/MOSIIDH
§ 3% PWM/CSID1
.NL Ig‘é PWMIDS
 
 
 
 
 
 
 
 
 
 
 
Power supply input from STLINK-V3E USB connector (default setting)
The STM32G4 Nucleo-64 board and shield can be powered from STLINK-V3E connector CN1 (5 V) by placing a
jumper between pins 1-2 of JP5, “5V_SEL”, as illustrated in Figure 10. This is the default setting.
Figure 10. Power supply input from STLINK-V3E USB connector with PC (5 V, 500 mA max)
CN1
STLINK-V3E
USB
U5
STM32F723
STLINK-V3E
U4
U12
LDO
3V3
5 V
3V3
PC
< 500 mA
Power switch
5 V
Legend: 5 V 3.3 V
UM2505
Power supply
UM2505 - Rev 4 page 15/44
 
 
If the USB enumeration succeeds, the 5V_USB_STLK power is enabled, by asserting the T_PWR_EN signal
from STM32F723IEK6 “STLINK V3” (U5). This pin is connected to a power switch STMPS2151STR (U4), which
powers the board. The power switch STMPS2151STR (U4) features also a current limitation to protect the PC in
case of short-circuit on board. If an overcurrent (more than 500 mA) happens on board, the red LED LD4 is lit.
The Nucleo board and its shield can be powered from ST-LINK USB connector CN1, but only ST-LINK circuit gets
power before USB enumeration, because the host PC only provides 100 mA to the board at that time.
During the USB enumeration, the Nucleo board requires 500 mA power from the host PC:
• If the host is able to provide the required power, the enumeration finishes by a “SetConfiguration” command
and then, the power switch STMPS2151STR is switched ON, the green LED LD3 (5V_PWR) is turned ON,
thus Nucleo board and its shield on it can consume 500 mA at the maximum.
• If the host is not able to provide the requested current, the enumeration fails. Therefore, the
STMPS2151STR power switch (U4) remains OFF and the MCU part including the extension board is not
powered. As a consequence, the green LED LD5 remains turned OFF. In this case, it is mandatory to use an
external power supply.
Caution: If the maximum current consumption of the STM32G4 Nucleo-64 board and its shield boards exceeds 300 mA, it
is mandatory to power the STM32G4 Nucleo-64 board with an external power supply connected to E5V, VIN or
3.3 V.
External power supply input from VIN (7 V - 12 V, 800 mA max)
When the STM32G4 Nucleo-64 board is power-supplied by VIN (refer to Table 6 and Figure 11), the jumper
configuration must be the following: jumper JP2 on pins 3-4 “5V_VIN”.
The STM32G4 Nucleo-64 board and its shield boards can be powered in three different ways from an external
power supply, depending on the voltage used. The three cases are summarized in Table 6.
Table 6. External power sources: VIN (7 V - 12 V)
Input power
name
Connector
pins Voltage range Maximum
current Limitation
VIN CN6 pin 8
CN7 pin 24 7 V to 12 V 800 mA
From 7 V to 12 V only and input current capability is
linked to input voltage:
• 800 mA input current when VIN = 7 V
• 450 mA input current when 7 V < VIN < 9 V
• 250 mA input current when 9 V < VIN < 12 V
UM2505
Power supply
UM2505 - Rev 4 page 16/44
 ”5‘“ LD
mm LMJISEB‘ I-' c “I
RESERVED m T3 “of” com;
fl; II flifigfllua games In;
cm cm- 2‘57“‘ m
GD‘
6‘“ A ‘E R7“ U§V_ PWR
mi? :3: [$1132 R8 5V_CHRG‘
um: 39.! n mI-IiEEcwg 'D. 55v
mmaa17_5V_VlN
3 H II EIIIEIIuiETI ' 5V_STLK
5 ml“! EEE
MISOID12
PWM/MOSIID‘ I
 
 
 
”5‘“ LD
mm LMJISEB‘ I-' c “I
RESERVED m T3 “of” com;
fl; II flifigfllua games In;
cm cm- 2‘57“‘ m
GD‘
6‘“ A ‘E R7“ U§V_ PWR
mi? :3: [$1132 R8 5V_CHRG‘
um: 39.! n mI-IiEEcwg 'D. 55v
mmaa17_5V_VlN
3 H II EIIIEIIuiETI ' 5V_STLK
5 ml“! EEE
MISOID12
PWM/MOSIID‘ I
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
Figure 11. Power supply input from VIN (7 V - 12 V, 800 mA max)
U11
LD1117
S50TR
U12
LDO
3V3
5 V
3V3
VIN < 12 V
Legend: VIN < 12 V 5 V 3.3 V
Refer to Section  6.4.1   for debugging when using an external power supply.
UM2505
Power supply
UM2505 - Rev 4 page 17/44
 :2
' _R23
_au
    
     
  
 
   
éNaEiciaggg fl!" $3.332
m
E : a
Ems (é?!
wmamm
  
 
  
-ir cm m4 LDI c 11
use ' -
LLWaEJLsTLK 3:35 ) LE 1‘
5:410:55 lim 6 ‘
U5 (:12 " 58 a: me PWR‘
‘ . R7 U _
go? in JPS 5v_<:hrg ‘="" 55v="" 5v_vm="" 4="" 5v_stlk="" film="" rh!="" lllflezi‘="" aaaaus‘”="" gnd="" misoid1z="" pwmimosiid1="" 1="">
 
 
 
:2
' _R23
_au
    
     
  
 
   
éNaEiciaggg fl!" $3.332
m
E : a
Ems (é?!
wmamm
  
 
  
-ir cm m4 LDI c 11
use ' -
LLWaEJLsTLK 3:35 ) LE 1‘
5:410:55 lim 6 ‘
U5 (:12 " 58 a: me PWR‘
‘ . R7 U _
go? in JPS 5v_<:hrg ‘="" 55v="" 5v_vm="" 4="" 5v_stlk="" film="" rh!="" lllflezi‘="" aaaaus‘”="" gnd="" misoid1z="" pwmimosiid1="" 1="">External power supply input from E5V (5 V, 500 mA max)
When the STM32G4 Nucleo-64 board is power-supplied by E5V (refer to Table 7 and Figure 12), the jumper
configuration must be the following: jumper JP5 on pins 5-6 “E5V”.
Table 7. External power sources: E5V (5 V)
Input power name Connector pins Voltage range Maximum current
E5V CN7 pin 6 4.75 V to 5.25 V 500 mA
Figure 12. Power supply input from 5V_EXT (5 V, 500 mA max)
U12
LDO
3V3
5 V
3V3
Legend: 5 V 3.3 V
Refer to Section  6.4.1   for debugging when using an external power supply.
UM2505
Power supply
UM2505 - Rev 4 page 18/44
 611‘
1‘
G
H uSV_PWR‘
5vicnRG ‘
55v
5v_vm
'4 5V_STLK
 
MISOID‘I 2
PWMIMOSIID1 1
 
 
 
  
611‘
1‘
G
H uSV_PWR‘
5vicnRG ‘
55v
5v_vm
'4 5V_STLK
 
MISOID‘I 2
PWMIMOSIID1 1
 
 
 
 
 
 
 
 
 
 
 
External power supply input from USB charger (5 V)
When the STM32G4 Nucleo-64 board is power-supplied by a USB charger on CN1 (refer to Table 8 and
Figure 13), the jumper configuration must be the following: jumper JP2 on pins 7-8 “5V_CHGR”.
Table 8. External power sources: 5V_CHGR (5 V)
Input power name Connector pins Voltage range Maximum current
5V_CHGR CN1 5 V -
Figure 13. Power supply input from ST-LINK USB connector with USB charger (5 V)
CN1
STLINK-V3E
USB
No debug
U12
LDO
3V3
5 V
3V3
USB charger
Legend: 5 V 3.3 V
UM2505
Power supply
UM2505 - Rev 4 page 19/44
 CN1 UN 1:01 C11
‘2 nan: m‘gfim 55‘ ) I;J§ \
RESERVED 551 "fig” 2’::: 1‘
A if III m“ '9
Iua U4wcs IEE‘ G D
D [Err-$41“ cw- fl :WHG vim U§V_PWR
WE 5v_CHRs‘ ‘
55v
7 5V_VIN
Elli EHIEIllIiEz-z m 5V_STLK
L1} 630%
. u’ _,
Q59 _ 1 52
tn“ mfi bk
 
g u z
éwélfi
R91
 
 
 
 
NUCLEO G474RI'3
 
 
        
       
   
    
CN1 UN 1:01 C11
‘2 nan: m‘gfim 55‘ ) I;J§ \
RESERVED 551 "fig” 2’::: 1‘
A if III m“ '9
Iua U4wcs IEE‘ G D
D [Err-$41“ cw- fl :WHG vim U§V_PWR
WE 5v_CHRs‘ ‘
55v
7 5V_VIN
Elli EHIEIllIiEz-z m 5V_STLK
L1} 630%
. u’ _,
Q59 _ 1 52
tn“ mfi bk
 
g u z
éwélfi
R91
 
 
 
 
NUCLEO G474RI'3
 
 
 
 
 
External power supply input from external 3.3 V
When the 3.3 V is provided by a shield board, it is interesting to use the 3.3 V (CN6 pin 4 or CN7 pin 16) directly
as power input (refer to Table 9 and Figure 14). In this case, the programming and debugging features are not
available, since the ST-LINK is not powered.
Table 9. External power sources: 3V3
Input power name Connector pins Voltage range Maximum current
3V3 CN6 pin 4
CN7 pin 16 3 V to 3.6 V 1.3 A
Figure 14. Power supply input from external 3V3
No debug
3V3
Legend: 3.3 V
No 
jumper
X
UM2505
Power supply
UM2505 - Rev 4 page 20/44

6.4.1 Debugging while using VIN or EXT as an external power supply
When powered by VIN or E5V, it is still possible to use the ST-LINK for programming or debugging only, but it is
mandatory to power the board first using VIN or EXT, then to connect the USB cable to the PC. In this way the
enumeration succeeds, thanks to the external power source.
The following power-sequence procedure must be respected:
1. Connect jumper JP5 between pins 5 & 6 for E5V or between pins 3 & 4 for VIN
2. Connect the external power source to VIN or E5V
3. Power on the external power supply 7V < VIN < 12 V for VIN, or 5V for E5V
4. Check that the green LED LD3 is turned ON
5. Connect the PC to the USB connector CN1
If this order is not respected, the board may be powered by USB first, then by VIN or E5V as the following risks
may be encountered:
1. If more than 300 mA current is needed by the board, the PC may be damaged or the current supplied can be
limited by the PC. As a consequence, the board is not powered correctly.
2. 300 mA is requested at enumeration so there is risk that the request is rejected and the enumeration does
not succeed if the PC cannot provide such current. Consequently, the board is not power supplied (LED LD3
remains OFF).
6.5 Clock sources
6.5.1 HSE clock (high-speed external clock)
There are four ways to configure the pins corresponding to the high-speed external clock (HSE):
•MCO from ST-LINK: MCO output of ST-LINK is used as input clock. This frequency cannot be changed, it is
fixed at 8 MHz and connected to the PF0-OSC_IN of the STM32 microcontroller. The configuration must be:
– SB27 ON
– SB25 and SB26 OFF
– SB24 and SB28 OFF
•HSE on-board oscillator from X3 crystal (default): For typical frequencies and its capacitors and
resistors, refer to the STM32 microcontroller datasheet and to the Oscillator design guide for STM8S,
STM8A and STM32 microcontrollers Application note (AN2867) for the oscillator design guide. The X3
crystal has the following characteristics: 24 MHz, 6 pF load capacitance, 20 ppm. It is recommended to use
NX2016SA-24MHz-EXS00A-CS10820 manufactured by NDK. The configuration must be:
– SB25 and SB26 ON
– SB24 and SB28 OFF
– SB27 OFF
– C56 and C59 soldered with 6.8 pF capacitors
•Oscillator from external PF0: from an external oscillator through the pin 29 of the CN7 connector. The
configuration must be:
– SB28 ON
– SB24 OFF
– SB25 and SB26 OFF
– SB27 OFF
•HSE not used: PF0 and PF1 are used as GPIOs instead of as clock. The configuration must be:
– SB24 and SB28 ON
– SB27 OFF
– SB25 and SB26 OFF
UM2505
Clock sources
UM2505 - Rev 4 page 21/44

6.5.2 LSE clock (low-speed external clock) – 32.768 kHz
There are three ways to configure the pins corresponding to the low-speed clock (LSE):
•On-board oscillator (default): X2 crystal. Refer to the Oscillator design guide for STM8S, STM8A
and STM32 microcontrollers application note (AN2867). It is recommended to use NX3215SA-32.768kHz-
EXS00A-MU00525 (32.768 kHz, 6 pF load capacitance, 20 ppm) from NDK.
– SB30 and SB31 ON
– SB29 and SB32 OFF
•Oscillator from external PC14: from external oscillator through the pin 25 of CN7 connector. The
configuration must be:
– SB29 and SB32 ON
– SB30 and SB31 OFF
•LSE not used: PC14 and PC15 are used as GPIOs instead of low-speed clock. The configuration must be:
– SB29 and SB32 ON
– SB30 and SB31 OFF
6.6 Board functions
6.6.1 LEDs
LD1 STLINK-V3E COM LED
The bicolor LED LD1 (green, red) provides information about STLINK-V3E communication status. LD1 default
color is red. LD1 turns to green to indicate that communication is in progress between the PC and the STLINK-
V3E, with the following setup:
• Blinking red: the first USB enumeration with the PC is taking place
• Red on: when the initialization between the PC and STLINK-V3E is complete
• Blinking red/green: during communication with target
• Green on: communication finished and successful
• Orange on: communication failure
LD2 USER
This green LED is a user LED connected to STM32G4 I/O PA5 (SB6 ON) corresponding to the ARDUINO® D13.
To light LED LD2, a high logic state “1” must be written in the corresponding GPIO PA5. A transistor is used to
drive the LED LD2. LD2 consumption does not impact the VDD STM32G4 power measurement, since LD2 is
isolated from it.
LD3 PWR
The green LED indicates that the STM32G4 part is powered and +5 V power is available on CN6 pin 5 and CN7
pin 18.
LD4 USB power fault (OC, overcurrent)
LD4 indicates that the board power consumption on USB ST-LINK exceeds 500 mA. Consequently, the user must
power the board using an external power supply.
6.6.2 Push-buttons
B1 USER (blue button)
The user button is connected to the STM32G4 I/O PC13 by default (Tamper support, SB16 ON and SB21 OFF) or
PA0 (Wakeup support, SB21 ON and SB16 OFF) of the STM32G4 microcontroller.
B2 RESET (black button)
This push-button is connected to NRST (PG10-NRST) and is used to RESET the STM32G4 microcontroller.
UM2505
Board functions
UM2505 - Rev 4 page 22/44

6.6.3 MCU voltage selection on VREF+
The STM32G4 Nucleo-64 board offers the possibility to supply the STM32G4 microcontroller with either VREF or
VDD on its VREF+ input voltage pin.
VREF+ is targeted to offer high-end analog device, especially for precise analog applications (ADC converters
usage) with the STM32G4 microcontroller.
In the STM32G4 Nucleo-64 board, the VREF+ can be supplied with a very stable output voltage provided by the
TL1431CL5T. The TL1431CL5T is an adjustable shunt voltage reference with guaranteed temperature stability
over the entire operating temperature range. The output voltage may be set to any value between 2.5 V and up to
36 V with two external resistors. The TL1431CL5T operates with a wide current range from 1 mA to 100 mA with
a typical dynamic impedance of 0.2 Ω.
JP8 jumper is used to select either the VREF or VDD voltage for VREF+.
• Place the JP8 jumper on [1-2] to supply the MCU VREF+ with VREF
– To have VREF at 2.5 V, then SB14 is fitted and R34 is not fitted
– To have VREF at 3.25 V, then SB14 is not fitted. VREF = 2,5 × (1 + (R33 / R34)) =
2,5 × (1 + (10k / 33k)).
• Place the JP8 jumper on [2-3] to supply the MCU VREF+ with VDD
6.6.4 Current consumption measurement (IDD)
Jumper JP6, labeled IDD, is used to measure the STM32G4 microcontroller consumption by removing the jumper
and by connecting an ammeter:
• JP6 ON: STM32 is powered with 3V3 voltage (default)
• JP6 OFF: an ammeter must be connected to measure the STM32G4 current. If there is no ammeter, the
STM32 is not powered.
To get a correct and complete current consumption of the STM32G4, jumper JP8 must be set to [2-3] to supply
the MCU VREF+ with VDD, otherwise, the current consumption at pin VREF+ is not taken into account in the IDD
(through jumper JP6).
6.6.5 Virtual COM port (VCP): LPUART and USART
The STM32G4 Nucleo-64 board offers the possibility to connect an LPUART or a USART interface to the
STLINK-V3E, ARDUINO® Uno V3 connector (CN9 pins 2 and 1), or ST morpho connector (CN10 pins 35 and 37).
The selection is done by setting the related solder bridges as detailed in Table 10 and Table 11.
Table 10. USART1 connection
Solder bridge configuration(1) Feature(1)
SB13, SB19: ON
SB12, SB20, SB18, SB22: OFF
USART1 (PC4/PC5) connected to ARDUINO® (D1 & D0)
and ST morpho connector (CN10 pin 35 & 37).
SB12, SB20: ON
SB13, SB19, SB17, SB23: OFF
USART1 (PC4/PC5) connected to STLINK-V3E Virtual COM
port.
1. The default configuration is shown in bold
Table 11. LPUART1 connection
Solder bridge configuration(1) Feature(1)
SB17, SB23: ON
SB18, SB22, SB12, SB20: OFF
LPUART1 (PA2/PA3) connected to STLINK-V3E Virtual
COM port.
SB18, SB22: ON
SB17, SB23, SB13, SB19: OFF
LPUART1 (PA2/PA3) connected to ARDUINO® (D1 & D0) and
ST morpho connector (CN10 pin 35 & 37).
1. The default configuration is shown in bold
UM2505
Board functions
UM2505 - Rev 4 page 23/44
 
 
By default:
• Communication between the target STM32G4 and the STLINK-V3E MCU is enabled on LPUART1 to
support the Virtual COM port
• Communication between the target STM32G4 and ARDUINO® (and ST morpho) connectors is enabled on
USART1
6.7 Solder bridges
All 41 solder bridges are located on the bottom layer of the STM32G4 Nucleo-64 board.
Table 12. Solder bridge configuration
Solder bridge control Solder
bridge (SB) State(1) Description(1)
100 nF on
PG10-NRST SB1
ON 100 nF capacitor grounded to PG10-NRST of the
STM32G4
OFF 100 nF capacitor disconnected from PG10-NRST of the
STM32G4
PB8 on ARD_D14 SB2 ON PB8 connected to ARDUINO® D14
OFF PB8 not connected to ARDUINO® D14
PC5 on ST morpho SB3 ON PC5 connected to ST morpho CN10 pin 6
OFF PC5 not connected to ST morpho CN10 pin 6
PB8 on Morpho SB4 ON PB8 connected to ST morpho CN7 pin 7
OFF PB8 not connected to ST morpho CN7 pin 7
3.3 V LDO
output SB5
ON U12 LDO output provides 3.3 V
OFF U12 LDO output does NOT provide 3.3 V, user must connect
an external 3.3 V source.
User LED LD2 SB6 ON User LED driven by PA5 (ARD_D13)
OFF User LED not driven
PA15 on Morpho SB7 ON PA15 connected to ST morpho CN7 pin 17
OFF PA15 not connected to ST morpho CN7 pin 17
SMD ferrite bead L1 SB8 ON SMD ferrite bead L1 shunted. VDDA connected on VDD
voltage supply
OFF SMD ferrite bead L1 on STM32G4 VDDA voltage supply
JTDI on MIPI10 SB9 ON JTDI connected to MIPI10 connector (CN4 pin 10)
OFF JTDI not connected to MIPI10 connector (CN4 pin 10)
SMD ferrite bead L2 SB10
ON SMD ferrite bead L2 shunted. VREF+ connected to either
VREF or VDD depending on the jumper position on JP8
OFF
SMD ferrite bead L2 on VREF+ (either VREF or VDD
voltage supply (depending on the jumper position on
JP8)).
AGND SB11 ON AGND connected to GND. Reserved, do not modify.
OFF AGND not connected to GND.
PC4
USART1 TX
SB12
ON STLINK_TX (T_VCP_TX) connected to USART1 TX PC4
OFF STLINK_TX (T_VCP_TX) not connected to USART1 TX
PC4
SB13 ON ARD_D1_TX connected to USART1 TX PC4
OFF ARD_D1_TX not connected to USART1 TX PC4
UM2505
Solder bridges
UM2505 - Rev 4 page 24/44
 
 
Solder bridge control Solder
bridge (SB) State(1) Description(1)
VREF voltage
(3.25 V or 2.5 V) SB14
ON R33 = 10 kΩ is shunted. Then VREF = 2.5 V. Do not forget to
remove in that case R34 = 33 kΩ.
OFF R33 = 10 kΩ is not shunted. Then VREF = 3.25 V. In that
case, R34 = 33 kΩ must be fitted.
T_SWO on PB3 SB15 ON T_SWO connected to PB3.
OFF T_SWO not connected to PB3 and isolated from ARD_D3.
PA2
LPUART1 TX
SB17
ON STLINK_TX (T_VCP_TX) connected to LPUART1 TX PA2.
OFF STLINK_TX (T_VCP_TX) not connected to LPUART1 TX
PA2.
SB18 ON ARD_D1_TX connected to LPUART1 TX PA2.
OFF ARD_D1_TX not connected to LPUART1 TX PA2.
PA3
LPUART1 RX
SB23
ON STLINK_RX (T_VCP_RX) connected to LPUART1 RX PA3.
OFF STLINK_RX (T_VCP_RX) not connected to LPUART1 RX
PA3.
SB22 ON ARD_D0_RX connected to LPUART1 RX PA3.
OFF ARD_D0_RX not connected to LPUART1 RX PA3.
PC5
USART1 RX
SB20
ON STLINK_RX (T_VCP_RX) connected to USART1 RX PC5.
OFF STLINK_RX (T_VCP_RX) not connected to USART1 RX
PC5.
SB19 ON ARD_D0_RX connected to USART1 RX PC5.
OFF ARD_D0_RX not connected to USART1 RX PC5.
USER button
SB16 ON USER button connected to PC13.
OFF USER button not connected to PC13.
SB21 ON USER button connected to PA0.
OFF USER button not connected to PA0.
HSE CLK
selection
SB25
&
SB26
ON HSE provided by external HSE 24 MHz CLK X3.
OFF HSE not provided by external HSE 24 MHz CLK X3.
SB24 ON PF1-OSC_IN connected to ST morpho connector I/O usage
(CN7 pin 31).
OFF PF1-OSC_IN not connected to ST morpho connector.
SB28 ON PF0-OSC_OUT connected to ST morpho connector I/O usage
(CN7 pin 29).
OFF PF0-OSC_OUT not connected to ST morpho connector.
SB27 ON ST-LINK MCO used for HSE CLK.
OFF ST-LINK MCO not used for HSE CLK.
PC4 on ST morpho SB33 ON PC4 connected to Morpho CN10 pin 34.
OFF PC4 not connected to Morpho CN10 pin 34.
VBAT SB38
ON VBAT (pin1 of STM32G4) powered by VDD.
OFF VBAT (pin1 of STM32G4) supplied separately (through
morpho connector CN7 pin 33).
LSE CLK
selection
SB31
&
SB30
ON LSE provided by external LSE 32.768 kHz CLK X2.
OFF LSE not provided by external LSE 32.768 kHz CLK X2.
UM2505
Solder bridges
UM2505 - Rev 4 page 25/44
 
 
Solder bridge control Solder
bridge (SB) State(1) Description(1)
LSE CLK
selection
SB32 ON PC14-OSC32_IN connected to ST morpho connector I/O
usage (CN7 pin 25).
OFF PC14-OSC32_IN not connected to ST morpho connector.
SB29
ON PC15-OSC32_OUT connected to ST morpho connector I/O
usage (CN7 pin 27).
OFF PC15-OSC32_OUT not connected to ST morpho
connector.
PB9 on ARD_A4 SB34
ON PB9 connected to ARD_A4 and connected to CN7 pin 36.
OFF PB9 not connected to ARD_A4 and connected to CN7 pin
36.
PC1 on ARD_A4 SB35 ON PC1 connected to ARD_A4 and connected to CN7 pin 36.
OFF PC1 not connected to ARD_A4 and connected to CN7 pin 36.
PC0 on ARD_A5 SB36 ON PC0 connected to ARD_A5 and connected to CN7 pin 38.
OFF PC0 not connected to ARD_A5 and connected to CN7 pin 38.
PA15 on ARD_A5 SB37
ON PA15 connected to ARD_A5 and connected to CN7 pin 38.
OFF PA15 not connected to ARD_A5 and connected to CN7
pin 38.
IOREF and 3V3 connection SB39 ON IOREF connected to 3V3 power supply.
OFF IOREF not connected to 3V3 power supply.
T_SWDIO
on PA13 SB40 ON T_SWDIO connected to PA13.
OFF T_SWO not connected to PA13.
T_SWCLK
on PA14 SB41 ON T_SWCLK connected to PA14.
OFF T_SWCLK not connected to PA14.
1. The default SB state is in bold.
All the other solder bridges present on the STM32G4 Nucleo-64 board are used to configure several I/Os and
power-supply pins for compatibility of features and pinout with the target STM32G4 supported.
UM2505
Solder bridges
UM2505 - Rev 4 page 26/44
 MUM—m
mum
 
 
 
MUM—m
mum
7Board connectors
Several connectors are implemented on the STM32G4 Nucleo-64 board.
7.1 STLINK-V3E USB Micro-B connector CN1
The USB connector CN1 is used to connect the embedded STLINK-V3E to the PC for the programming and
debugging purposes.
Figure 15. USB Micro-B connector CN1 (front view)
Table 13. USB Micro-B connector CN1 pinout
Connector Pin
number Pin name Signal name STLINK-V3E MCU pin Function
CN1
1 VBUS 5V_USB_CHGR - 5 V power
2 DM USB_DEV_HS_CN_N R14 USB diff pair N
3 DP USB_DEV_HS_CN_P R15 USB diff pair P
4 ID - - -
5 GND - - GND
7.2 MIPI10 connector CN4
Figure 16. MIPI10 connector CN4
135791113
2468101214
The MIPI10 connector is implemented with a footprint compatible with the STDC14 footprint. The related pinout
for the MIPI10 connector is listed in Table 14.
UM2505
Board connectors
UM2505 - Rev 4 page 27/44
 nefik‘énm
cm
La?“ cm: g.
B ”"3 Em
mum" a -
ma! r 52-3 n.
WRIARH! III I
7m ‘5 II manly“
:0wa
DEEUG w 1 5
(7“,. ”A; I»
Bl MY \ EZ
' JPS ‘1 ”mg" a
CM
JP
m
0251
EST USER
, 39$ 3%;
IDD
w w (6
~ 1 mmem/smumuehu
  
 
   
  
      
    
  
1 E”! I: 11
L:;J§
gag
mu fisvflm
sneaks
55v
svyw
5v_sm< nuci="" 17.0="" “hrh="">
 
 
nefik‘énm
cm
La?“ cm: g.
B ”"3 Em
mum" a -
ma! r 52-3 n.
WRIARH! III I
7m ‘5 II manly“
:0wa
DEEUG w 1 5
(7“,. ”A; I»
Bl MY \ EZ
' JPS ‘1 ”mg" a
CM
JP
m
0251
EST USER
, 39$ 3%;
IDD
w w (6
~ 1 mmem/smumuehu
  
 
   
  
      
    
  
1 E”! I: 11
L:;J§
gag
mu fisvflm
sneaks
55v
svyw
5v_sm< nuci="" 17.0="" “hrh="">Table 14. MIPI10 connector CN4 pinout (STDC14 pinout compatible)
Connector Pin number Description Pin number Description
CN4
1 - 2 -
3 VDD (3V3) 4 T_SWDIO (PA13)
5 GND 6 T_SWCLK (PA14)
7 KEY (connected to GND) 8 T_SWO (PB3)
9 - 10 T_JTDI (PA15)
11 GNDDetect (connected to GND through
a 100 Ω resistor) 12 T_NRST
13 T_VCP_RX (PA3 by default or PC5) 14 T_VCP_TX (PA2 by default or PC4)
7.3 ARDUINO® Uno V3 connectors CN5, CN6, CN8 and CN9
The ARDUINO® connectors CN5, CN6, CN8 and CN9 are female connectors compatible with the ARDUINO®
standard. Most shields designed for ARDUINO® can fit with the STM32G4 Nucleo-64 board.
The ARDUINO® connectors on the STM32G4 Nucleo-64 board support the ARDUINO® Uno V3.
Figure 17. ARDUINO® connectors
CN6
Arduino_PWR
CN8
Arduino_A[0:5]
CN9
Arduino_D[0:7]
CN5
Arduino_D[8:15]
UM2505
ARDUINO® Uno V3 connectors CN5, CN6, CN8 and CN9
UM2505 - Rev 4 page 28/44
 NUCLEO-G431 RB
NUCLEO-G474RE
NUCLEO-G491 RE
ms cmo
PC|D Pm P09 PCB
P012 FDZ PCB
vnn 55v F05
PBEVBUDTD GND wussmsn
NC NC m: NC
NC IDREF IOREF m
m 3 MRST MRS‘I Pm
Pm +3v3 ma P312
PM 5 +5V +5V P51 I
sun GND GND GND
P37 GND GNI] P52
P013 vm vm F31
P814 NC F815
PC|5 m w Pam
PFU PM Al Pm
FFI m A2 AGND
van ran an P04
P02 Pawns M NC
m pun/ms A5 NC
   
I Amuino Um)
I ST morpho
 
NUCLEO-G431 RB
NUCLEO-G474RE
NUCLEO-G491 RE
ms cmo
PC|D Pm P09 PCB
P012 FDZ PCB
vnn 55v F05
PBEVBUDTD GND wussmsn
NC NC m: NC
NC IDREF IOREF m
m 3 MRST MRS‘I Pm
Pm +3v3 ma P312
PM 5 +5V +5V P51 I
sun GND GND GND
P37 GND GNI] P52
P013 vm vm F31
P814 NC F815
PC|5 m w Pam
PFU PM Al Pm
FFI m A2 AGND
van ran an P04
P02 Pawns M NC
m pun/ms A5 NC
   
I Amuino Um)
I ST morpho
Figure 18. ARDUINO® and ST morpho connectors pinout
Note: ARDUINO® Uno V3 D0 and D1 signals are connected by default on USART1 (MCU I/O PC4 and PC5). For
details about how to modify the UART interface, refer to Section  6.6.5  Virtual COM port (VCP): LPUART and
USART.
Table 15. ARDUINO® connectors pinout
Connector Pin number Pin name Signal name STM32 pin(1) Function(1)
CN6
1 NC - - Reserved for test
2 IOREF - - I/O reference
3 NRST NRST PG10-NRST RESET
4 3V3 - - 3V3 input / output
5 5V - - 5 V output
6 GND - - GND
7 GND - - GND
8 VIN - - 7 V - 12 V input power
CN8
1 A0 ADC PA0 ADC12_IN1
2 A1 ADC PA1 ADC12_IN2
3 A2 ADC PA4 ADC2_IN17
4 A3 ADC PB0 ADC3_IN12 or ADC1_IN15
5 A4 ADC PC1 /
PB9
ADC12_IN7 /
I2C1_SDA
6 A5 ADC PC0 /
PA15
ADC12_IN6 /
I2C1_SCL
UM2505
ARDUINO® Uno V3 connectors CN5, CN6, CN8 and CN9
UM2505 - Rev 4 page 29/44
 
 
Connector Pin number Pin name Signal name STM32 pin(1) Function(1)
CN5
10 SCL/D15 ARD_D15 PB8 I2C1_SCL
9 SDA/D14 ARD_D14 PB9 I2C1_SDA
8 VREFP VREFP VREF+ Voltage reference
7 GND - - GND
6 SCK/D13 ARD_D13 PA5 SPI1_SCK
5 MISO/D12 ARD_D12 PA6 SPI1_MISO
4 PWM/MOSI/D11 ARD_D11 PA7 TIM3_CH2 / SPI1_MOSI
3 PWM/CS/D10 ARD_D10 PB6 TIM4_CH1 / SPIx_CS
2 PWM/D9 ARD_D9 PC7 TIM3_CH2 or TIM8_CH2
1 D8 ARD_D8 PA9 IO
CN9
8 D7 ARD_D7 PA8 IO
7 PWM/D6 ARD_D6 PB10 TIM2_CH3
6 PWM/D5 ARD_D5 PB4 TIM3_CH1
5 D4 ARD_D4 PB5 IO
4 PWM/D3 ARD_D3 PB3 TIM2_CH2
3 D2 ARD_D2 PA10 IO
2 TX/D1 ARD_D1 PA2 /
PC4
LPUSART1_TX /
USART1_TX
1 RX/D0 ARD_D0 PA3 /
PC5
LPUSART1_RX /
USART1_RX
1. Default configuration is in bold.
7.4 ST morpho connectors CN7 and CN10
ST morpho connectors CN7 and CN10 are male pin headers accessible on both sides of the board. All signals
and power pins of the STM32G4 MCU are available on the ST morpho connectors. These connectors can also be
probed by an oscilloscope, logical analyzer, or voltmeter.
UM2505
ST morpho connectors CN7 and CN10
UM2505 - Rev 4 page 30/44
 ‘91 D 11
Mall: 1 I ,[5
“flying m :5. fig 1
mm
5 ‘
m- fisvyww
        
sneaks
55v
5v,qu
5v_sm<>
 
 
‘91 D 11
Mall: 1 I ,[5
“flying m :5. fig 1
mm
5 ‘
m- fisvyww
        
sneaks
55v
5v,qu
5v_sm<>Figure 19. ST morpho connectors
CN7
MORPHO[1:38]
CN10
MORPHO[1:38]
The pinout of ST morpho connectors CN7 and CN10 is shown in Figure 18. ARDUINO® and ST morpho
connectors pinout.
Note: The D0 and D1 signals are connected by default to USART1 (MCU I/O PC4 and PC5). For details about how to
modify the UART interface, refer to Section  6.6.5  Virtual COM port (VCP): LPUART and USART.
Table 16 shows the pin assignment of each STM32G4 I/O on the ST morpho connector.
Table 16. Pin assignment of the ST morpho connectors
CN7 odd pins CN7 even pins CN10 odd pins CN10 even pins
Pin nbr Pin name Pin nbr Pin name(1) Pin nbr Pin name(1) Pin nbr Pin name
1 PC10 2 PC11 1 PC9 2 PC8
3 PC12 4 PD2 3 PB8 4 PC6
5 VDD 6 E5V 5 PB9 6 PC5
7BOOT0(2) 8 GND 7 VREFP(3) 85V_USB_CHGR(4)
9 NC 10 NC 9 GND 10 NC
11 NC 12 IOREF 11 PA5 12 PA12
13 PA13(5) 14 NRST 13 PA6 14 PA11
15 PA14(5) 16 3V3 15 PA7 16 PB12
17 PA15 18 5V 17 PB6 18 PB11
UM2505
ST morpho connectors CN7 and CN10
UM2505 - Rev 4 page 31/44
 
 
CN7 odd pins CN7 even pins CN10 odd pins CN10 even pins
Pin nbr Pin name Pin nbr Pin name(1) Pin nbr Pin name(1) Pin nbr Pin name
19 GND 20 GND 19 PC7 20 GND
21 PB7 22 GND 21 PA9 22 PB2
23 PC13 24 VIN 23 PA8 24 PB1
25 PC14 26 NC 25 PB10 26 PB15
27 PC15 28 PA0 27 PB4 28 PB14
29 PF0 30 PA1 29 PB5 30 PB13
31 PF1 32 PA4 31 PB3 32 AGND
33 VBAT 34 PB0 33 PA10 34 PC4
35 PC2 36 PC1/PB9 35 PA2 / PC4 36 NC
37 PC3 38 PC0/PA15 37 PA3 / PC5 38 NC
1. Default configuration in bold.
2. BOOT0 is not connected by default. The BOOT0 function is done by SW:
• Option byte nSWBOOT0 must be set to 0 (in that case, BOOT0 is taken from the Option byte nBOOT0)
• Option byte nBOOT0 must be set to 1 (in that case BOOT0 is active low).
If nSWBOOT0 is set to 0, the BOOT0 is taken from pin PB8 / BOOT0.
3. AVDD connected to VREF+
4. 5V_USB_CHGR is the 5 V power from the STLINK-V3E USB connector that rises first. It rises before the 5 V rising on the
board.
5. PA13 and PA14 are shared with SWD signals connected to STLINK-V3E. It is not recommended to use them as I/O pins.
UM2505
ST morpho connectors CN7 and CN10
UM2505 - Rev 4 page 32/44
 
 
 
8STM32G4 Nucleo-64 I/O assignment
Table 17. Nucleo-64 I/O assignment
Pin Pin name Signal or label Main feature / optional feature / (SB)(1)
1 VBAT VBAT VBAT voltage supply
2 PC13 PC13 USER button / IO
3 PC14-OSC32_IN OSC32_IN / PC14 LSE CLK / IO
4 PC15-OSC32_OUT OSC32_OUT / PC15 LSE CLK / IO
5 PF0-OSC_IN OSC_IN / PF0 HSE CLK / I
6 PF1-OSC_OUT OSC_OUT / PF1 HSE CLK / O
7 PG10-NRST T_NRST STM32G4 RESET
8 PC0 PC0 ARD_A5 - ADC12_IN6
9 PC1 PC1 ARD_A4 - ADC12_IN7
10 PC2 PC2 IO
11 PC3 PC3 IO
12 PA0 PA0 ARD_A0 - ADC12_IN1 / User Button
13 PA1 PA1 ARD_A1 - ADC12_IN2
14 PA2 LPUART1_TX ARD_D1 / STLINK_TX (T_VCP_TX)
15 VSS GND PWR GND
16 VDD VDD PWR VDD supply
17 PA3 LPUART1_RX ARD_D0 / STLINK_RX (T_VCP_RX)
18 PA4 PA4 ARD_A2 - ADC2_IN17
19 PA5 PA5 ARD_D13 - SPI1_CLK
20 PA6 PA6 ARD_D12 - SPI1_MISO
21 PA7 PA7 ARD_D11 - TIM3_CH2 / SPI1_MOSI
22 PC4 PC4 IO
23 PC5 PC5 IO
24 PB0 PB0 ARD_A3 - ADC3_IN12
25 PB1 PB1 IO
26 PB2 PB2 IO
27 VSSA AGND AGND
28 VREF+ VREFP Reference voltage supply
29 VDDA AVDD Analog voltage supply
30 PB10 PB10 ARD_D6 / TIM2_CH3
31 VSS GND GND
32 VDD VDD VDD voltage supply
33 PB11 PB11 IO
34 PB12 PB12 IO
35 PB13 PB13 IO
36 PB14 PB14 IO
37 PB15 PB15 IO
UM2505
STM32G4 Nucleo-64 I/O assignment
UM2505 - Rev 4 page 33/44
 
 
Pin Pin name Signal or label Main feature / optional feature / (SB)(1)
38 PC6 PC6 IO
39 PC7 PC7 ARD_D9-TIM3_CH2 (or TIM8_CH2) / IO
40 PC8 PC8 IO
41 PC9 PC9 IO
42 PA8 PA8 ARD_D7 - IO
43 PA9 PA9 ARD_D8 - IO
44 PA10 PA10 ARD_D2 - IO
45 PA11 PA11 IO
46 PA12 PA12 IO
47 VSS GND GND
48 VDD VDD VDD voltage supply
49 PA13 T_SWDIO T_SWDIO
50 PA14 T_SWCLK T_SWCLK
51 PA15 T_JTDI T_JTDI / I2C1_SCL
52 PC10 PC10 IO
53 PC11 PC11 IO
54 PC12 PC12 IO
55 PD2 D2 IO
56 PB3 PB3 ARD_D3 - TIM2_CH2 / T_SWO
57 PB4 PB4 ARD_D5 - TIM3_CH1 / IO
58 PB5 PB5 ARD_D4 - IO
59 PB6 PB6 ARD_D10 - SPIx_CS / TIM4_CH1
60 PB7 PB7 IO
61 PB8-BOOT0 BOOT0 BOOT0
62 PB9 PB9 ARD_D14 - I2C1_SDA
63 VSS GND GND
64 VDD VDD VDD voltage supply
1. The default configuration is shown in bold.
UM2505
STM32G4 Nucleo-64 I/O assignment
UM2505 - Rev 4 page 34/44

9STM32G4 Nucleo-64 product information
9.1 Product marking
The stickers located on the top or bottom side of the PCB provide product information:
• Product order code and product identification for the first sticker
• Board reference with revision, and serial number for the second sticker
On the first sticker, the first line provides the product order code, and the second line the product identification.
On the second sticker, the first line has the following format: “MBxxxx-Variant-yzz”, where “MBxxxx” is the board
reference, “Variant” (optional) identifies the mounting variant when several exist, "y" is the PCB revision and "zz"
is the assembly revision, for example B01. The second line shows the board serial number used for traceability.
Evaluation tools marked as “ES” or “E” are not yet qualified and therefore not ready to be used as reference
design or in production. Any consequences deriving from such usage will not be at ST charge. In no event, ST will
be liable for any customer usage of these engineering sample tools as reference designs or in production.
“E” or “ES” marking examples of location:
• On the targeted STM32 that is soldered on the board (For an illustration of STM32 marking, refer to the
STM32 datasheet “Package information” paragraph at the www.st.com website).
• Next to the evaluation tool ordering part number that is stuck or silk-screen printed on the board.
Some boards feature a specific STM32 device version, which allows the operation of any bundled commercial
stack/library available. This STM32 device shows a "U" marking option at the end of the standard part number
and is not available for sales.
In order to use the same commercial stack in his application, a developer may need to purchase a part number
specific to this stack/library. The price of those part numbers includes the stack/library royalties.
9.2 NUCLEO-G431RB product history
9.2.1 Product identification NUG431RB$AT1
This product identification is based on the mother board MB1367-G431RB-C04.
It embeds the STM32G431RBT6 microcontroller with silicon revision code "Z". The limitations of this silicon
revision are detailed in errata sheet STM32G431xx/441xx device errata (ES0431).
Product limitations
No limitation identified for this product identification.
9.2.2 Product identification NUG431RB$AT2
This product identification is based on the mother board MB1367-G431RB-C04.
It embeds the STM32G431RBT6 microcontroller with silicon revision code "Y". The limitations of this silicon
revision are detailed in errata sheet STM32G431xx/441xx device errata (ES0431).
Product limitations
No limitation identified for this product identification.
9.2.3 Product identification NUG431RB$AT3
This product identification is based on the mother board MB1367-G431RB-C04.
It embeds the STM32G431RBT6 microcontroller with silicon revision code "X". The limitations of this silicon
revision are detailed in errata sheet STM32G431xx/441xx device errata (ES0431).
Product limitations
No limitation identified for this product identification.
UM2505
STM32G4 Nucleo-64 product information
UM2505 - Rev 4 page 35/44

9.3 NUCLEO-G474RE product history
9.3.1 Product identification NUG474RE$AT1
This product identification is based on the mother board MB1367-G474RE-C04.
It embeds the STM32G474RET6 microcontroller with silicon revision code "Z". The limitations of this silicon
revision are detailed in errata sheet STM32G471xx/473xx/474xx/483xx/484xx device errata (ES0430).
9.3.1.1 NUG474RE$AT1 known limitations
Issue observed
The OPAMP offset value is minimized using a trimming circuitry. At startup, the trimming values are initialized with
the preset factory trimming values. The trimming values of OPAMP1, OPAMP2 and OPAMP4 are not programmed
correctly, resulting in a large offset compared to the one specified.
Proposed workaround
The offset values of OPAMP1, OPAMP2 and OPAMP4 must be calibrated by software, applying the calibration
procedure described in the STM32G4 Series advanced Arm®-based 32-bit MCUs reference manual (RM0440), in
the Calibration section of the Operational amplifiers (OPAMP) chapter. Such a procedure is already implemented
in the STM32CubeG4 MCU Package.
Parts impacted
This applies only to the MB1367-based NUCLEO-G474RE boards within the following range of serial numbers:
A191300001-A191304602.
9.3.2 Product identification NUG474RE$AT2
This product identification is based on the mother board MB1367-G474RE-C04.
It embeds the STM32G474RET6 microcontroller with silicon revision code "Y". The limitations of this silicon
revision are detailed in errata sheet STM32G471xx/473xx/474xx/483xx/484xx device errata (ES0430).
Product limitations
No limitation identified for this product identification.
9.3.3 Product identification NUG474RE$AT3
This product identification is based on the mother board MB1367-G474RE-C04.
It embeds the STM32G474RET6 microcontroller with silicon revision code "X". The limitations of this silicon
revision are detailed in errata sheet STM32G471xx/473xx/474xx/483xx/484xx device errata (ES0430).
Product limitations
No limitation identified for this product identification.
9.4 NUCLEO-G491RE product history
9.4.1 Product identification NUG491RE$AT1
This product identification is based on the mother board MB1367-G491RE-C04.
It embeds the STM32G491RET6 microcontroller with silicon revision code "Z". The limitations of this silicon
revision are detailed in errata sheet STM32G491xx/4A1xx device errata (ES0523).
Product limitations
No limitation identified for this product identification.
UM2505
NUCLEO-G474RE product history
UM2505 - Rev 4 page 36/44

9.5 Board revision history
9.5.1 Board MB1367 revision C-04
The revision C-04 is the initial release of master board MB1367.
Board limitations
No limitation identified for this board revision.
UM2505
Board revision history
UM2505 - Rev 4 page 37/44

10 Federal Communications Commission (FCC) and ISED Canada
Compliance Statements
10.1 FCC Compliance Statement
Part 15.19
This device complies with Part 15 of the FCC Rules. Operation is subject to the following two conditions: (1) this
device may not cause harmful interference, and (2) this device must accept any interference received, including
interference that may cause undesired operation.
Part 15.21
Any changes or modifications to this equipment not expressly approved by STMicroelectronics may cause
harmful interference and void the user's authority to operate this equipment.
Part 15.105
This equipment has been tested and found to comply with the limits for a Class B digital device, pursuant to part
15 of the FCC Rules. These limits are designed to provide reasonable protection against harmful interference
in a residential installation. This equipment generates uses and can radiate radio frequency energy and, if not
installed and used in accordance with the instruction, may cause harmful interference to radio communications.
However, there is no guarantee that interference will not occur in a particular installation. If this equipment does
cause harmful interference to radio or television reception which can be determined by turning the equipment off
and on, the user is encouraged to try to correct interference by one or more of the following measures:
• Reorient or relocate the receiving antenna.
• Increase the separation between the equipment and receiver.
• Connect the equipment into an outlet on circuit different from that to which the receiver is connected.
• Consult the dealer or an experienced radio/TV technician for help.
Note: Use only shielded cables.
Responsible party (in the USA)
Terry Blanchard
Americas Region Legal | Group Vice President and Regional Legal Counsel, The Americas
STMicroelectronics, Inc.
750 Canyon Drive | Suite 300 | Coppell, Texas 75019
USA
Telephone: +1 972-466-7845
10.2 ISED Compliance Statement
ISED Canada ICES-003 Compliance Label: CAN ICES-3 (B) / NMB-3 (B).
Étiquette de conformité à la NMB-003 d'ISDE Canada: CAN ICES-3 (B) / NMB-3 (B).
UM2505
Federal Communications Commission (FCC) and ISED Canada Compliance Statements
UM2505 - Rev 4 page 38/44

Revision history
Table 18. Document revision history
Date Revision Changes
28-Mar-2019 1 Initial release.
17-Apr-2019 2 Added the Limitation section.
26-Nov-2020 3
Extended the document scope to the NUCLEO-G491RE board: updated
sections Introduction, Features, Ordering information and Development
environment.
Added the STM32G4 Nucleo-64 board information section.
11-Feb-2021 4 Updated the Embedded STLINK-V3E section. Updated the STM32G4
Nucleo-64 product information chapter.
UM2505
UM2505 - Rev 4 page 39/44

Contents
1Features...........................................................................2
2Ordering information ..............................................................3
2.1 Codification ...................................................................3
3Development environment .........................................................4
3.1 System requirements ...........................................................4
3.2 Development toolchains .........................................................4
3.3 Demonstration software .........................................................4
4Conventions.......................................................................5
5Quick start ........................................................................6
5.1 Getting started .................................................................6
6Hardware layout and configuration.................................................7
6.1 PCB layout ....................................................................8
6.2 Mechanical drawing ...........................................................10
6.3 Embedded STLINK-V3E .......................................................10
6.3.1 Drivers ...............................................................11
6.3.2 STLINK-V3E firmware upgrade.............................................11
6.3.3 Using an external debug tool to program and debug the on-board STM32 ............12
6.4 Power supply .................................................................13
6.4.1 Debugging while using VIN or EXT as an external power supply ...................21
6.5 Clock sources ................................................................21
6.5.1 HSE clock (high-speed external clock) .......................................21
6.5.2 LSE clock (low-speed external clock) – 32.768 kHz .............................22
6.6 Board functions ...............................................................22
6.6.1 LEDs.................................................................22
6.6.2 Push-buttons...........................................................22
6.6.3 MCU voltage selection on VREF+...........................................23
6.6.4 Current consumption measurement (IDD).....................................23
6.6.5 Virtual COM port (VCP): LPUART and USART .................................23
6.7 Solder bridges ................................................................24
7Board connectors ................................................................27
UM2505
Contents
UM2505 - Rev 4 page 40/44

7.1 STLINK-V3E USB Micro-B connector CN1 ........................................27
7.2 MIPI10 connector CN4 .........................................................27
7.3 ARDUINO® Uno V3 connectors CN5, CN6, CN8 and CN9 ...........................28
7.4 ST morpho connectors CN7 and CN10 ...........................................30
8STM32G4 Nucleo-64 I/O assignment ..............................................33
9STM32G4 Nucleo-64 product information .........................................35
9.1 Product marking ..............................................................35
9.2 NUCLEO-G431RB product history ...............................................35
9.2.1 Product identification NUG431RB$AT1.......................................35
9.2.2 Product identification NUG431RB$AT2.......................................35
9.2.3 Product identification NUG431RB$AT3.......................................35
9.3 NUCLEO-G474RE product history ...............................................36
9.3.1 Product identification NUG474RE$AT1.......................................36
9.3.2 Product identification NUG474RE$AT2.......................................36
9.3.3 Product identification NUG474RE$AT3.......................................36
9.4 NUCLEO-G491RE product history ...............................................36
9.4.1 Product identification NUG491RE$AT1.......................................36
9.5 Board revision history ..........................................................37
9.5.1 Board MB1367 revision C-04 ..............................................37
10 Federal  Communications  Commission  (FCC)  and  ISED  Canada  Compliance
Statements .......................................................................38
10.1 FCC Compliance Statement ....................................................38
10.2 ISED Compliance Statement ....................................................38
Revision history .......................................................................39
Contents ..............................................................................40
List of tables ..........................................................................42
List of figures..........................................................................43
UM2505
Contents
UM2505 - Rev 4 page 41/44

List of tables
Table 1.   List of available products...............................................................3
Table 2.   Codification explanation ...............................................................3
Table 3.   ON/OFF convention ..................................................................5
Table 4.   Jumper configuration .................................................................6
Table 5.   MIPI10 / STDC14 debug connector (CN4).................................................. 12
Table 6.   External power sources: VIN (7 V - 12 V) .................................................. 16
Table 7.   External power sources: E5V (5 V)....................................................... 18
Table 8.   External power sources: 5V_CHGR (5 V) .................................................. 19
Table 9.   External power sources: 3V3........................................................... 20
Table 10.   USART1 connection.................................................................23
Table 11.   LPUART1 connection ................................................................23
Table 12.   Solder bridge configuration ............................................................ 24
Table 13.   USB Micro-B connector CN1 pinout ...................................................... 27
Table 14.   MIPI10 connector CN4 pinout (STDC14 pinout compatible) ...................................... 28
Table 15.   ARDUINO® connectors pinout .......................................................... 29
Table 16.   Pin assignment of the ST morpho connectors ............................................... 31
Table 17.   Nucleo-64 I/O assignment............................................................. 33
Table 18.   Document revision history ............................................................. 39
UM2505
List of tables
UM2505 - Rev 4 page 42/44

List of figures
Figure 1.   NUCLEO-G474RE top view ...........................................................1
Figure 2.   NUCLEO-G474RE bottom view ........................................................1
Figure 3.   Hardware block diagram .............................................................7
Figure 4.   Top layout .......................................................................8
Figure 5.   Bottom layout .....................................................................9
Figure 6.   STM32G4 Nucleo 64 board mechanical drawing (in millimeter) .................................. 10
Figure 7.   USB composite device.............................................................. 11
Figure 8.   Connecting an external debug tool to program the on-board STM32G4 ............................ 12
Figure 9.   STM32G4 Nucleo-64 board power tree .................................................. 14
Figure 10.   Power supply input from STLINK-V3E USB connector with PC (5 V, 500 mA max) .................... 15
Figure 11.   Power supply input from VIN (7 V - 12 V, 800 mA max) ....................................... 17
Figure 12.   Power supply input from 5V_EXT (5 V, 500 mA max)......................................... 18
Figure 13.   Power supply input from ST-LINK USB connector with USB charger (5 V) .......................... 19
Figure 14.   Power supply input from external 3V3 ................................................... 20
Figure 15.   USB Micro-B connector CN1 (front view) ................................................. 27
Figure 16.   MIPI10 connector CN4 .............................................................27
Figure 17.   ARDUINO® connectors ............................................................. 28
Figure 18.   ARDUINO® and ST morpho connectors pinout ............................................. 29
Figure 19.   ST morpho connectors .............................................................31
UM2505
List of figures
UM2505 - Rev 4 page 43/44

IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and improvements to ST
products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST products before placing orders. ST
products are sold pursuant to ST’s terms and conditions of sale in place at the time of order acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the design of
Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. For additional information about ST trademarks, please refer to www.st.com/trademarks. All other product or service
names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2021 STMicroelectronics – All rights reserved
UM2505
UM2505 - Rev 4 page 44/44
Products related to this Datasheet
STM32 NUCLEO-64 DEVELOPMENT BOAR
        
    STM32 NUCLEO-64 DEVELOPMENT BOAR