DUST-SHLD01 Drawing Datasheet by Analog Devices Inc.

View All Related Products | Download PDF Datasheet
mmSmBZ 1,30? m: , ESE? 28% E a»; 223 § .2 .T Eggzuta/ “mm a vammmgmx.zaxwéégamezoxmm g .T H Am m ”01:, rm>o£mmg§m=z scissomgzoxmm A. 1. N: a 355,203. H .08 201 E a max BE zcimmm memGz >20 §>mlzmm an: 7201 Ummv >m mIOox>mmc m< 41m="" wimma="" mmv="">x>qmo m< oomxowioz="" 7215320="" efimx="">vvxo<>rw 03m a 2% 9132 £95 8255 game: INF-5m.” g; am 2 22mm , 3r oz 20% u a u: wmm 204mm x 5: xx » 2 5; » as ,zazunm g; 23 1: VS 1%: mmm 204mm x 2% 5:. ER 5% $33? 8 5 “ER apps; Wfi wI_m_lU Bram—>2 «xiv >zorm vxongIOZ ann>4§nza . wmm 204mm mi 95183 25 2o x2 zmi a? 5% Oz 25;» 3 m £5.85 N £36352 5% 202m 7x3 83 Kw,

Products related to this Datasheet

RF SHIELD 0.55" X 0.59"