LFXTAL003519Reel Datasheet by IQD Frequency Products

View All Related Products | Download PDF Datasheet
IQD Quartz Crystal Spec ation Pan N0. + Packaging: LFXTAL003519ReeI Custnmsr Part: Description - Industry standard SMD crystal Reslstance welded. hermetically sealed in an inert atmosphere glass to metal seals on leads Lead wires are mounted onto a plastic lormer to create a gull wing rnount . Model I Model Issue number quuency Par-meters - Frequency - FrequencyToleranoe - ToleranoeCondition . Frequency Stability - Operating Temperature Range - Overtone Order . Ageing Electrical Parlmlurs Load Capacitance (CL) snunt Capacitance (CO) - DriveLevel - ESR HC49I4HSMX 17 H.05920MH1 130.00ppm @ 25°C 12°C 150.00ppm .10 00 to so 00°C Fundamental :Sppm typ per year @ 2550 16.00pF 7pF max suuuw max 40.00:) max I shook: Balm/52, Ems. 3 times ln each of 3 mutually perpendicular planes . Vibration. ionaon. 0.75mrn amplitude. eon—5oon. 98.1m/s’. 30mins in a mutually perpendicular planes . Storage Temperature Range: .55 to 125% . Roi-is Terminations . RoHS Reilow Temp Compliance I RoHS Status (2015/863/EU) I REACh Slams I MSL Rating (JDEC-STD-DSS) Packaging net - Facx Style: Reel Pack size; man 260% max (or 105 max Compliant Compliant Not Applicable Tape & reel in accordance wllh ElA—481-D - Alternative packing option available 6’% 48%,, _ Outline (min) 114:02 ‘10} max" amax 0,: QTUM Q ‘34 W - SolderPad Laywl F ‘ iso ushél- Agmax E -izo r M 1 Underslde View Typical Frequency vs Temperature Curves ‘25 Mia lnnriil ,50 720 ‘25 an .i n Temperature cc) Sales office Contact Details: UK, +44 (0)1450 270200 Germany, 0800 1808 443 France 0800 901 383 USA. +1,760.318,2824 Email. inlo@iqdlrequencyproducts.com Web, wwwiodireouencyproouctscorn Printed on 5 Jun 21 “.23 using Part Data Sheet V1.001B Page t 0H
Part No. + Packaging: LFXTAL003519Reel
Quartz Crystal Specification
Customer Part:
Outline (mm)
Typical Frequency vs Temperature Curves
Description
Industry standard SMD crystal
Resistance welded, hermetically sealed in an inert atmosphere,
glass to metal seals on leads
Lead wires are mounted onto a plastic former to create a gull
wing mount
HC49/4HSMX
Model
Model Issue number 17
Frequency Parameters
Frequency 11.05920MHz
Frequency Tolerance ±30.00ppm
@ 25°C ±2°CTolerance Condition
Frequency Stability ±50.00ppm
-10.00 to 60.00°C
Operating Temperature Range
Fundamental
Overtone Order
Ageing ±5ppm typ per year @ 25°C
Electrical Parameters
Load Capacitance (CL) 16.00pF
Shunt Capacitance (C0) 7pF max
Drive Level 500µW max
40.00 max
ESR
Environmental Parameters
Shock: 981m/s², 6ms, 3 times in each of 3 mutually
perpendicular planes
Vibration: 10Hz-60Hz, 0.75mm amplitude, 60Hz-500Hz,
98.1m/s², 30mins in 3 mutually perpendicular planes
Storage Temperature Range: -55 to 125°C
RoHS Terminations
RoHS Reflow Temp 260°C max for 10s max
Compliance
Compliant
RoHS Status (2015/863/EU)
Compliant
REACh Status
MSL Rating (JDEC-STD-033): Not Applicable
Packaging Details
Tape & reel in accordance with EIA-481-D
Pack Style: Reel
Pack Size: 1,000
Alternative packing option available
Sales Office Contact Details:
USA: +1.760.318.2824
France: 0800 901 383
UK: +44 (0)1460 270200
Germany: 0800 1808 443
Email: info@iqdfrequencyproducts.com
Web: www.iqdfrequencyproducts.com
Printed on 5 Jun 21 11:23 using Part Data Sheet V1.0018 Page 1 of 1

Products related to this Datasheet

CRYSTAL 11.0592MHZ 16PF SMD
CRYSTAL 11.0592MHZ 16PF SMD
CRYSTAL 11.0592MHZ 16PF SMD