72935 Model Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
Technical Pomona, Data Sheet ELEcTnofllcs r: l: :0 2 |:@] g In [a 4% --:ua: t=:u:|:fl] g In as 4—0 “and“ E, S “H .:-: .: ,qfqr www.gomonae‘ectronicsxum technwca‘suggon@gomonalest.com
Model
72935
SMD
High Density Circuit Test Kit
USA:
Sales:
800
-
490
-
2361 Fax:
888
-
403
-
3360
Europe:
31
-
(0) 40 2675 150
International
: 425
-
446
-
5500
e-
mail:
technicalsupport@pomonatest.com
Where to Buy:
www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02 (,51 mm),
.xxx = ± .005 (,127 mm). All specifications ar
e to the latest revisions.
Specifications are subject to change without notice. Registered trademarks
are the property of their respective companies.
Page
1
of
1
Everything You Need for SMD
Test with Your DMM in One Kit
Features
SMD
micro and mini grabbers attach to chip
leads with pitches down to 0.008 (0.20 mm).
Includes all adapters and leads necessary for
attachment to standard ben
ch or handheld DMM
Probe tips are sharp and spring
-
loaded for solid
and steady contact with SMD test points.
Compatible with all multimeters that accept
standard sheathed banana plugs.
Test accessories conveniently store in four
-
fold
nylon pouch.
Ordering
Information
Model:
72935
Kit Includes
:
Box Includes
1.
Two fine spring
-
loaded tips, Probe to Right Angle Test
Leads.
2.
Two 4mm Jacks to Mini SMD.
3
.
Six 4mm Jacks to Socket Leads.
4
.
Six Micro Challenger Clips
5.
Two Holding rods.
Specifications
For specifications for the kit individual components,
please see the data sheets for those components at
www.pomonaelectronics.com

Products related to this Datasheet

KIT SMD HI DENSITY CIRCUIT TEST