Hardware Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
CtS Single Spring Loaded Contacts — SMT with Peg
293
www.harwin.com
XXXXXXXXXXXX
XX
XX
XXXXXXXXXX XXXXXXX XXXX XXXX
XXXXXXXXXXXXXXX.
XX
All dimensions in mm.
ORDER CODE
P70-2010045R
ORDER CODE
P70-6000045R
2.8mm FREE HEIGHT
3.6mm FREE HEIGHT 5.0mm FREE HEIGHT
ORDER CODE
P70-2000045R
Spring Loaded Contacts
Single Spring Loaded Contacts – SMT with Peg
These pogo pins are intended to be used as surface mount
with a location peg, but they can also be used as a
throughboard tail version.
Available in Tape and Reeled packaging format for automated
assembly methods.
Gold finish for improved wear resistance.
Additional height options shown on following page.
Packaging
Reel quantity
P70-6000045R: 1,800 on a Ø330mm reel
P70-2000045R: 800 on a Ø330mm reel
P70-2010045R: 700 on a Ø330mm reel
Electrical
Current
P70-6000045R: 1A
P70-2000045R: 2A
P70-2010045R: 2A
Mechanical
Spring force at working height
P70-6000045R: 0.39N ±0.09N at 2.10mm working height
P70-2000045R: 1.27N ±0.34N at 2.90mm working height
P70-2010045R: 1.32N +0.39/-0.29N at 4.00mm
working height
Recommended
PC Board Pattern
Recommended
PC Board Pattern
Recommended
PC Board Pattern
SPRING LOADED CONTACTS
Ø1.03
Ø0.60
Ø1.14 0.40
Ø1.00
Ø1.50
2.80
1.85 0.65
Ø1.70 Solder pad
Ø1.10 Hole
Ø2.40 Solder pad
Ø1.20 Hole
Ø2.40 Solder pad
Ø1.20 Hole
Ø1.00
Ø2.00
Ø1.60
Ø1.50
Ø0.90
3.60
2.50 1.00
0.40
Ø1.00
Ø2.00
Ø1.60
Ø1.50
Ø0.90
1.00
0.50
5.00
3.50

Products related to this Datasheet

BRD SPT SNAP LOCK NYLON 1/2"
BRD SPT SNAP LCK SCRW MNT 9.45MM
BRD SPT SNAP FIT/LOCK NYLN 9.5MM
BRD SPT SNAP LOCK NYLON 12MM
BRD SPT SNAP LOCK NYLON 8MM
BRD SPT SNAP LOCK NYLON 4.80MM
BRD SPT SNAP LCK SCRW MNT 19.1MM
BRD SPT SNAP FIT/LOCK NYL 10.5MM
BRD SPT SNAP FIT/LOCK NYLON 1/2"
BRD SPT SNAP LOCK NYLON 9.60MM
BRD SPT SNAP FIT/LOCK NYLN 6.3MM
BRD SPT SNAP LOCK NYLON 19.10MM
BRD SPT SNAP LCK SCRW MNT 12.8MM
BRD SPT SNAP LOCK NYLON 28.50MM
BRD SPT SNAP LOCK NYLON 6MM
BRD SPT SNAP FIT/LOCK NYLN 3.2MM
BRD SPT SNAP FIT/LOCK NYLON 8MM
BRD SPT SNAP LOCK NYLON 6.40MM
BRD SPT SNAP LOCK NYLON 15.90MM
BRD SPT SNAP LOCK NYLN 22.20MM
BRD SPT SNAP LOCK NYLON 1"
BRD SPT SNAP LOCK NYLON 35MM
BRD SPT SNAP LOCK SCRW MNT 5.5MM
BRD SPT SNAP LCK SCRW MNT 28.5MM
BRD SPT SNAP LOCK SCREW MNT 35MM
BRD SPT SNAP LOCK NYLON 9.6MM
BRD SPT SNAP LOCK NYLON 14MM
BRD SPT SNAP LOCK NYLON 18MM