RK043FN02H-CT Datasheet by NXP USA Inc.

View All Related Products | Download PDF Datasheet
Enema" P/N: RKO43FN02H—CT 1.0 mm 0086-755-26065260 0086-755-26065261 Sales@rocktech.com.hk www.rocktech.com.hk
Rocktech Displays Limited
LCD Module Specification
Module P/N: RK043FN02H-CT
Version: 1.0
Description : 4.3 inch TFT 480*272 pixels with LED
Backlight and capacitive touch panel
TEL: 0086-755-26065260
Fax: 0086-755-26065261
E-mail: Sales@rocktech.com.hk
Web: www.rocktech.com.hk
R ”BIHEB" RK043FN02H-CT Revision History
RK043FN02H-CT
www.rocktech.com.hk
Revision History
Date Rev. Page Description
2014-3-20 1.0 All First issue
R "cmEcH RK043FN02H-CT
RK043FN02H-CT
www.rocktech.com.hk
CONTENTS
GENERAL FEATURES
ABSOLUTE MAXIMUM RATINGS
ELECTRICAL SPECIFICATIONS
OPTICAL SPECIFICATIONS
BLOCK DIAGRAM
PIN DESCRIPTION
TIMING CHARACTERISTICS
OUTLINE DIMENSION
RELIABILITY AND INSPECTION STANDARD
PRECAUTIONS
R "BK-[Hui RK043FN02H-CT
RK043FN02H-CT
www.rocktech.com.hk
1. General Features
Item Spec Remark
Display Mode Normally White transmissive
Viewing Direction 12 O’CLOCK
Input Signals RGB 24 bit
Outside Dimensions 105.5 (W) x67.2(H) x4.35(D) Max With CTP
Active Area 95.04mm(W)×53.86mm(H)
Number of Pixels 480(RGB)×272
Dot Pitch 0.198mm(H0.198mm(W)
Pixel Arrangement RGB Vertical stripes
Drive IC OTA5180A
CTP IC FT5336GQQ
R "cmEc" RK043FN02H-CT
RK043FN02H-CT
www.rocktech.com.hk
2. Absolute Maximum Ratings
The following are maximum values which, if exceeded may cause operation or damage to
the unit.
ITEM Sym. Min. Typ. Max. Unit Remark
Power for Circuit Driving Vdd -0.3 - 4.6 V
Power for Circuit Logic Vt -0.3 - Vdd+0.3 V
Storage Humidity HST 10 - %RH
Storage Temperature TST -30 - 80
Operating Ambient Humidity H OP 10 - %RH
Operating Ambient temperature TOP -20 - 70
At
25±5
R "BMEBH RK043FN02H-CT
RK043FN02H-CT
www.rocktech.com.hk
3. Electrical Specification
3.1 Driving TFT LCD Panel
Item Sym. Min Typ. Max Unit Note
Power for Circuit Driving VDD 3.0 3.3 3.6 V
Low Voltage VIL 0 - 0.3Vdd V
Logic Input
Voltage High Voltage VIH 0.7Vdd - Vdd V
Low Voltage VOL 0 - 0.2Vdd V
Logic Output
Voltage High Voltage VOH 0.8Vdd - - V
Black Mode Pb T.B.D T.B.D T.B.D mW
Power
Consumption Standby Mode Pw T.B. D T.B.D T. B . D mW
3.2 Driving Backlight
Item Sym. Min Typ. Max Unit Note
Backlight driving voltage VF 15 16 17 V
Backlight driving current IF - 40 - mA
Backlight Power Consumption WBL - 640 - mW
Life Time - - 20,000 - Note 3
Note 1: (Unless specified, the ambient temperature Ta=25)
Note 2: The recommended operating conditions refer to a range in which operation of this
product is guaranteed. Should this range is exceeded, the operation cannot be guaranteed
even if the values may be without the absolute maximum ratings.
Note 3: If LED is driven by high current, high ambient temperature & humidity condition.
The life time of LED will be reduced. Operating life means brightness goes down to 50%
initial brightness. Typical operating life time is estimated data.
R "BIHEBH RK043FN02H-CT
RK043FN02H-CT
www.rocktech.com.hk
3.3 Driving CTP
Item Value
Working Voltage DC 2.8-3.3V
Insulation Resistance >20M DC25V
Working Current 12.5mA
Response Time <16ms
R "cmEc" RK043FN02H-CT
RK043FN02H-CT
www.rocktech.com.hk
4. Optical Specifications
Optical characteristics are determined after the unit has been ‘ON’ and stable for
approximately 30 minutes in a dark environment at 25 . The values specified are at an
approximate distance 500mm from the LCD surface at a viewing angle of Ф and θ equal to
0°.
Values
Item Sym. Min. Typ. Max. Unit Note
1)Contrast Ratio C/R 400 500 - FIG.1
2)Module Luminance L - 350 - cd/m² With CTP
3)Response time Tr+Tf - 20 - ms FIG.2
θT 60 70 -
θB 40 50 -
θL 60 70 -
4)Viewing Angle
θR 60 70 -
Degree FIG.3
Wx 0.278 0.298 0.318
Wy 0.311 0.331 0.351
Rx - - -
Ry - - -
Gx - - -
Gy - - -
Bx - - -
5)Chromaticity
By - - -
Enamel: Photo detector / Field TFT-LCD Module LCD Panel The center of the screen RK043FN02H-CT Item Photo detector Field Contrast Ratio Luminance _ _ SR-SA 1° Chromatncnty Lum Uniformxty Response T‘me BM-7A 2°
RK043FN02H-CT
www.rocktech.com.hk
Measurement System
Notes:
1. Contrast Ratio(CR) is defined mathematically as :
Surface Luminance with all white pixels
Contrast Ratio = ----------------------------------------------------------
Surface Luminance with all black pixels
2. Surface luminance is the center point across the LCD surface 500mm from the
surface with all pixels displaying white. For more information see FIG 1.
3. Response time is the time required for the display to transition from white to black
(Rising Time, Tr) and from black to white (Falling Time, Tf). For additional
information see FIG 2.
4. Viewing angle is the angle at which the contrast ratio is greater than 10. The
angles are determined for the horizontal or x axis and the vertical or y axis with
respect to the z axis which is normal to the LCD surface. For more information see
FIG 3.
FIG. 1 Optical Characteristic Measurement Equipment and Method
R nemEc" RK043FN02H-CT % g 100 a A W 'E E E N t 10 (1- 'I'lmo (m1 Normal line ¢=90° 6: @=0 } 129'dockdirection . 1’ g , 961.93 \/1 93 / /’ 0:180 , @=0° ,I' ActiveArea FPC/ } $=270° 6 o‘clock direction
RK043FN02H-CT
www.rocktech.com.hk
FIG. 2 The definition of Response Time
The response time is defined as the following figure and shall be measured by
switching the input signal for “black” and “white”.
Response Time = Rising Time(Tr) + Falling Time(Tf)
- Rising Time(Tr) : Full White 90% Æ Full White 10% Transmittance.
- Falling Time(Tf) : Full White 10% Æ Full White 90% Transmittance.
FIG. 3 The definition of Viewing Angle
Use Fig. 1(Test Procedure) under Measurement System to measure the contrast
from the measuring direction specified by the conditions as the following figure.
fincmEc“ RK043FN02H-CT %
RK043FN02H-CT
www.rocktech.com.hk
5.Block Diagram
480×3(RGB)×272
Display Panel
(TFT LCD
Transmissive)
Gate
signal
(272)
Source signal (480*3)
Driver & Controller (All-In-One)
(
OTA5180
)
Data(R0~R7G0~G7B0~B7)
Power( VDD )
Control
Signal(DCLK,HSYNC,VSYNC,DE,RESET)
R
G
B
&
P
O
W
E
R
&
R "BMECH RK043FN02H-CT 6.Pin Descript
RK043FN02H-CT
www.rocktech.com.hk
6.Pin Description
6.1 LCD interface
Item Symbol Description
1 K B/L Power input PIN Cathode
2 A B/L Power input PIN anode
3 GND Ground
4 VDD Power input
5--12 R0--R7 Red Data
13--20 G0--G7 Green Data
21--28 B0--B7 Blue Data
29 GND Ground
30 CLK Data clock signal
31 DISP
Standby Mode
DISP=”1”, Normal operation
DISP=”0”, Standby mode.
32 HSYNC Horizontal synchronizing signal
33 VSYNC Vertical synchronizing signal
34 DE Data ENABLE signal
35 NC NC
36 GND Ground
37 NC NC
38 NC NC
39 NC NC
40 NC NC
R "cmEc" RK043FN02H-CT
RK043FN02H-CT
www.rocktech.com.hk
6.2 CTP interface
Pin Symbol Description
1 VDD Working voltage 2.8V~3.3V
2 Reset Reset
3 INT Interrupt
4 SCL I2C clock
5 SDA I2C data
6 GND GND
CTP IC driver source code will be offered separately.
Enema" RK043FN02H-CT VDDIO:1 av VDD : 3 3v AVDD : 5v AGND : 0V TA 7 2m; to 80"; Item Symbol Min. Typ. Max. um: Conditions CLK nu|se duly Tcw 40 50 60 "/1: Hsync wldlh m 1 a , , DCLK Hsync Denod Th 55 60 as us Vsync setup me n51 12 , , n5 Vsync mm ume mm 12 , , n5 Hsync se|up 11mg Thsl 12 , , n5 Hsync hold Ume Thhd 12 , , n5 Data seLup lime Tdsu 12 , , n5 Data ho|d lime Tdhd 12 , , n5 _ - I I I I _ - I I I I SD outpu| stable Ume T51 , 10 12 us GD output nse and {all time Tgsl , SUD 1000 ns Serlal communlcallon Delay bemeen ESE! and Vsync ch 1 us cs Inpul setup Mme TsD so n5 Sena| dala mpul Setup ume T51 so n5 CS Illpul h0|d ume THU 50 n5 Sena| da|a mpul 1mm Ilfne TM 50 n5 SCL pu|se mgh wldlll Twm 50 n5 SCL pu|se low wlam Twl1 5|) n5 cs pulse mgh mam TM 400 ns DCLK ” _, yum ‘_ DE DIN X L“; DCLK \Lm ,1 Vsync "JL. ._mm_.i H m l . I m M Hsync . we 1 1 ‘—’1 I ‘—I W
RK043FN02H-CT
www.rocktech.com.hk
7.Timing Characteristics (details refer to spec of OTA5180A)
7.1 AC Characteristics
7.2 AC Timing Diagram
R "cmEcH RK043FN02H-CT DCLK F DCLK Pinud Hsync Penod Tune Pencd Back Porch s a H ELANKING sellin From Pmch Pulse Wm Pennd Tune Famed Back Porch T v ELANKING sem' Front Porch Pulse WLdth 1n HSVNC 7 F W LWJ/LTJ/flmflwmwm Thbv TM» TN» H back porch I DLsnLay puma H from pad! mm x H ax ax "mm rmemx and mm qu} x ax 51X axm xamxmvxmaxmaxwx Dam x 91X xxx sex a.# stx mx m} m1 m) mm M W _f ”sync L«L|2|L-_L| L L L L- L L IL LL D[7..U] 1 2 3 4 5 6--269 7027127 Tvbp Tvdlsp Mp V back WC“ DispLay period v front porch
RK043FN02H-CT
www.rocktech.com.hk
7.3 Parallel RGB Data Format
7.3.1 Parallel RGB Input Timing Table
7.3.2 SYNC Mode Timing Diagram
fi "cmEcH RK043FN02H-CT W TM . HSVNC 4’ new my/LWujflfmjjjij/Lmflj/Lfl ' Thbp Thdisp rnlv H back perch Display period H "on! porch W we] unmmnv‘IImmm 00170] “BI-“E"mafim Dam ”unclean-Imam VSYNC | \ Hsvnc ||||\|||||\|/|||||||\IHI as #uuuuuufi/uuuuuu; INPUT DAYA mu I-sl llnt Im-
RK043FN02H-CT
www.rocktech.com.hk
7.3.3 SYNC-DE Mode Timing Diagram
Note: In actual product, input data latched at rising edge of DCLK
Enema" RK043FN02H-CT 2 Fun- 1 ram 1 rum vnn ,vnmo PVDD VSVNC Samomm ‘ ompm = W mm mm Norm] . vcou ‘ VLED mm = nv Nma] VDD .VDDID 2 Frames 2 Fvames PVDD (Serial command ) \ VDDZ VGH VGL Source oulpfll VCOM Narm wmurrh) u Bllck(FFh) VLED _.__._£_ _.__ ____
RK043FN02H-CT
www.rocktech.com.hk
7.4 Power on/off Sequence
7.4.1 Power On Sequence
7.4.2 Power Off Sequence
RK043FN02H-CT Enamel: ,/ 7 w 7 fl. 7 a fi fi 7 3 w : nm< ewan—352="" him="" 7="" dh="" in?="" .35="" moibrmo="" »="" 7.»:="" 323="" m="" i="" _="" ,="" 5="" eu="" m="" 1=""> i m w x. 7 u = U v m o x a . ”3m 3 £3, :15 \ ? wit? k: L Jim?) "2: Tea <>< mam=""><52 mmow=""><55 \="" .._="" .="" “="" ._="" v="" 3="" 555;:zi:="" £2:="" 5;:="" ,j="" v:="" 2="" ii.="" .3="" \="" a="" .="" .="" moo—a30:=""> BB: its :55 .5.ng 3:2,: 5. E «E: nail _, < is="" 312%..“="" eu="" _="" n="" m="" van.="" ll="" .3»="" :95="" el="" i="" e:="" e=""> 7 u 7 r 7 p f 7 7 C 7 7 7 ,7
8.Outline Dimension
RK043FN02H-CT
www.rocktech.com.hk
R "BMEBH RK043FN02H-CT
RK043FN02H-CT
www.rocktech.com.hk
9. Reliability and Inspection Standard
No. Test Item Test Conditions Remark
Storage 80, 120Hr Note
1 High Temperature
Operation 70, 120Hr Note
Storage -30, 120Hr
2 Low Temperature
Operation -20, 120Hr
Note
3 High Temperature and High
Humidity 40, 90%RH, 120Hr Note
4 Peeling Off (Storage) 500gf/cm Note
5 FPC Bending Test 6,000 times, 2/sec Note
6 Vibration Test(Storage) 50HZ, 30min,
Amplitude: 2 cm, X/Y/Z directions Note
7 Drop Test 60cm/ 3Corner/ 8Face, 1Cycle Note
Note:
1) The test samples should be applied to only one test item.
2) Sample size for each test item is 5~10pcs.
3) For Damp Proof Test, pure water(Resistance>1M) should be used.
4) In case of malfunction defect caused by ESD damage, if it would be recovered to
normal state after resetting, it would be judged as a good part.
5) EL evaluation should be excepted from reliability test with humidity and
temperature: Some defects such as black spot/blemish can happen by natural
chemical reaction with humidity and fluorescence EL has.
6) After the reliability test, the test samples should be inspected after 2 hours at least.
7) Functional test is OK. Missing segment, shorts, unclear segment, non display,
display abnormally, liquid crystal leak are not allowed.
8) After testing, the current Idd should be within initial value ±20%.
9) No low temperature bubbles ,end seal loose and fall, frame rainbow, ACF bubble
growing are allowable in the appearance test.
R "cmEcH RK043FN02H-CT
RK043FN02H-CT
www.rocktech.com.hk
10.PRECAUTIONS FOR USING LCD MODULES
Handing Precautions
(1) The display panel is made of glass and polarizer. As glass is fragile, it tends to
become or chipped during handling especially on the edges. Please avoid dropping
or jarring. Do not subject it to a mechanical shock by dropping it or impact.
(2) If the display panel is damaged and the liquid crystal substance leaks out, be sure
not to get any in your mouth. If the substance contacts your skin or clothes, wash it
off using soap and water.
(3) Do not apply excessive force to the display surface or the adjoining areas since this
may cause the color tone to vary. Do not touch the display with bare hands. This will
stain the display area and degraded insulation between terminals (some cosmetics
are determined to the polarizer).
(4) The polarizer covering the display surface of the LCD module is soft and easily
scratched. Handle this polarizer carefully. Do not touch, push or rub the exposed
polarizers with anything harder than an HB pencil lead (glass, tweezers, etc.). Do not
put or attach anything on the display area to avoid leaving marks on. Condensation
on the surface and contact with terminals due to cold will damage, stain or dirty the
polarizer. After products are tested at low temperature they must be warmed up in a
container before coming is contacting with room temperature air.
(5) If the display surface becomes contaminated, breathe on the surface and gently wipe
it with a soft dry cloth. If it is heavily contaminated, moisten cloth with one of the
following solvents
- Isopropyl alcohol
- Ethyl alcohol
Do not scrub hard to avoid damaging the display surface.
(6) Solvents other than those above-mentioned may damage the polarizer. Especially,
do not use the following.
- Water
- Ketone
- Aromatic solvents
Wipe off saliva or water drops immediately, contact with water over a long period of
time may cause deformation or color fading. Avoid contacting oil and fats.
(7) Exercise care to minimize corrosion of the electrode. Corrosion of the electrodes is
accelerated by water droplets, moisture condensation or a current flow in a high-
humidity environment.
(8) Install the LCD Module by using the mounting holes. When mounting the LCD
module make sure it is free of twisting, warping and distortion. In particular, do not
forcibly pull or bend the I/O cable or the backlight cable.
(9) Do not attempt to disassemble or process the LCD module.
(10) NC terminal should be open. Do not connect anything.
(11) If the logic circuit power is off, do not apply the input signals.
(12) Since LCM has been assembled and adjusted with a high degree of precision,
avoid applying excessive shocks to the module or making any alterations or
modifications to it.
- Do not alter, modify or change the shape of the tab on the metal frame.
- Do not make extra holes on the printed circuit board, modify its shape or change
the positions of components to be attached.
- Do not damage or modify the pattern writing on the printed circuit board.
- Absolutely do not modify the zebra rubber strip (conductive rubber) or heat seal
R "cmEcH RK043FN02H-CT
RK043FN02H-CT
www.rocktech.com.hk
connector.
- Except for soldering the interface, do not make any alterations or modifications
with a soldering iron.
- Do not drop, bend or twist LCM.
Storage Precautions
When storing the LCD modules, the following precaution is necessary.
(1) Store them in a sealed polyethylene bag. If properly sealed, there is no need for the
dessicant.
(2) Store them in a dark place. Do not expose to sunlight or fluorescent light, keep the
temperature between 0°C and 35°C.
(3) The polarizer surface should not come in contact with any other objects. (We advise
you to store them in the container in which they were shipped).
Others
Liquid crystals solidify under low temperature (below the storage temperature range)
leading to defective orientation or the generation of air bubbles (black or white). Air
bubbles may also be generated if the module is subject to a low temperature.
If the LCD modules have been operating for a long time showing the same display
patterns, the display patterns may remain on the screen as ghost images and a slight
contrast irregularity may also appear. A normal operating status can be regained by
suspending use for some time. It should be noted that this phenomenon does not
adversely affect performance reliability.
To minimize the performance degradation of the LCD modules resulting from destruction
caused by static electricity etc., exercise care to avoid holding the following sections
when handling the modules.
- Exposed area of the printed circuit board.
-Terminal electrode sections.

Products related to this Datasheet

4.3" TFT CAP TOUCH LCD SCREEN