RAC03-GB Series Datasheet by Recom Power

View All Related Products | Download PDF Datasheet
RAC03-GB
AC/DC Converter
UL60950-1 certified
IEC/EN60950-1 certified
UL62368-1 certified
IEC/EN62368-1 certified
EN61558-1 certified
EN61558-2-16 certified
CB Report
Y
E
A
R
w
a
r
r
a
n
t
y
3
E196683
ERP
compliant
R
E
C
O
M
C
O
N
V
E
R
T
E
R
S
C
O
M
P
L
I
A
N
T
P
R
O
D
U
C
T
S
RoHS
2
+
compliant
10 from 10
R
E
C
O
M
C
O
N
V
E
R
T
E
R
S
C
O
M
P
L
I
A
N
T
P
R
O
D
U
C
T
S
REACH
compliant
3 Watt
Single
Output
EMC Class B
www.recom-power.com REV.: 7/2020 PA-1
Features
Regulated
Converter
Universal input 85-305VAC
3W PCB mount package
<75mW No load power consumption
Ultra low profile, compact size
-40°C to +85°C operating temperature
Continuous SCP, OCP, OVP
IEC/EN/UL60950 & CE certified, EN55032 Class B
Description
The RAC03-GB series are low cost AC/DC power supplies, ideal for PCB mounted, compact, board
level industrial applications. They feature universal AC input voltage range, regulated and short-circuit
-proof isolated DC outputs, low standby power consumption and -40°C to +85°C operating temperature
range. The RAC03-GB have a built-in Class B / FCC Part 15 EMC filter, are certified to
IEC/EN/UL60950-1 and are certified to IEC/EN/UL62368 and EN61558 safety standards and come with
a three year warranty.
Selection Guide
Part Input Output Output Efficiency Max. Capacitive
Number Voltage Range Voltage Current typ (1) Load
(2)
[VAC] [VDC] [mA] [%] [µF]
RAC03-3.3SGB (3) 85-305 3.3 910 70 2000
RAC03-05SGB 85-305 5 600 72 1500
RAC03-09SGB (3) 85-305 9 330 77 1000
RAC03-12SGB 85-305 12 250 78 500
RAC03-15SGB (3) 85-305 15 200 78 200
RAC03-24SGB 85-305 24 130 80 150
Notes:
Note1: Efficiency is tested at 230VAC and full load at +25°C ambient
Note2: Max. Cap. Load is tested at nominal input and full resisitive load
Note3: Minimum order quantity 2000pcs
Model Numbering
Ordering Examples:
RAC03-12SGB 12Vout Single Output EMC Class B
Single
nom. Output Power
nom. Output Voltage
RAC03-__ SGB
EMC Class B
Efliciency [%] Efliciency [%]
AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RAC03-GB
Series
www.recom-power.com REV.: 7/2020 PA-2
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Internal Input Filter Pi-type
Input Voltage Range (4,5) nom. Vin = 230VDC 85VAC
120VDC
305VAC
430VDC
Input Current 115VAC
230VAC
70mA
45mA
Inrush Current cold start at 25°C 115VAC
230VAC
10A
20A
No load Power Consumption 75mW
Input Frequency Range AC Input 45Hz 65Hz
Minimum Load 0%
Power Factor 115VAC
230VAC
0.53
0.41
Start-up Time 115VAC, 230VAC 30ms 1s
Hold-up time 115VAC
230VAC
10ms
40ms
Internal Operating Frequency 100% load at nominal Vin 65kHz
Output Ripple and Noise (6) 20MHz BW
0°C to 85 °C
3.3Vout
5Vout
9Vout
12Vout
15Vout
24Vout
100mVp-p
100mVp-p
120mVp-p
150mVp-p
200mVp-p
240mVp-p
-30 °C to 0 °C
3.3Vout
5Vout
9Vout
12Vout
15Vout
24Vout
200mVp-p
200mVp-p
250mVp-p
250mVp-p
300mVp-p
300mVp-p
Efficiency vs. Load
0 10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
115Vin
230Vin
0 10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
115Vin
230Vin
Notes:
Note4: The products were submitted for safety files at AC-Input operation
Note5: Refer to “Line Derating”
Note6: Measurements are made with a 12” twisted pair-wire with a 0.1µF and 10µF parallel capacitor across output (low ESR)
RAC03-12SGBRAC03-05SGB
AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
www.recom-power.com REV.: 7/2020 PA-3
RAC03-GB
Series
PROTECTIONS
Parameter Type Value
Input Fuse internal T1A slow blow type, 300V
Short Circuit Protection (SCP) below 100mWlong-term mode, auto recovery
Over Voltage Protection (OVP)
3.3Vout
5Vout
9Vout
12Vout
15Vout
24Vout
3.8V - 4.9V
5.3V - 6.8V
10.3V -12.2V
12.6V - 16.2V
15.75V - 20.3V
25.2V - 32.4V
hiccup mode, auto recovery
Over Voltage Category OVCII
Over Current Protection (OCP)
3.3Vout
5Vout
9Vout
12Vout
15Vout
24Vout
1.41A -3.0A
0.91A - 2.2A
0.49A - 1.25A
0.37A - 0.95A
0.29A -0.72A
0.19A - 0.45A
hiccup mode, auto recovery
Class of Equipment Class II
Isolation Voltage (6) I/P to O/P rated for 1 minute 3kVAC/10mA
Isolation Resistance 10MW min.
Isolation Capacitance 800pF min., 1200pF max.
Insulation Grade reinforced
Leakage Current 277VAC, 50Hz 0.1mA max.
continued on next page
REGULATIONS
Parameter Condition Value
Output Accuracy ±2.5% max.
Line Regulation low line to high line ±0.5% max.
Load Regulation 10% to 100% load 0.5% max.
Deviation vs. Load
(at 115VAC, 230VAC)
2.5
1.5
0.5
-0.5
2
1
0
-1.5
-2.5
Deviation [%]
0 10 20 30 40 50 60 70 80 90 100
Output Load [%]
-2
-1
2.5
1.5
0.5
-0.5
2
1
0
-1.5
-2.5
Deviation [%]
0 10 20 30 40 50 60 70 80 90 100
Output Load [%]
-2
-1
RAC03-05SGB RAC03-12SGB
REEUM 73 can: «:35 E 2:: 525
AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RAC03-GB
Series
www.recom-power.com REV.: 7/2020 PA-4
ENVIRONMENTAL
Parameter Condition
Value
Operating Temperature Range @ natural convection 0.1m/s full load -40°C to +70°C
refer to”Derating Graph” -40°C to +85°C
Maximum Case Temperature +100°C
Temperature Coefficient 0.03%/K
Operating Altitude 3000m
Operating Humidity non-condensing 5% - 95% RH
Pollution Degree PD2
Shock 20G/11ms pulse, 3 times at each x, y, z axes
Vibration
10-150Hz, 2G 10min./1cycle, period 60min.
along x,y,z axes for 6 cycles
Design Lifetime +25°C
+50°C
105 x 10³ hours
70 x 10³ hours
MTBF according to MIL-HDBK-217F, G.B. +25°C
+50°C
>1040 x 103 hours
>208 x 10³ hours
Derating Graph
(@ Chamber and natural convection 0.1m/s)
-40 -20 0 20 40 60 80 100 120
100
80
60
40
90
70
50
30
20
10
0
Output Load [%]
Ambient Temperature [°C]
8570
100
80
60
40
90
70
50
30
20
10
0
Output Load [%]
Input Voltage [VAC]
85 110 135 160 185 210 235 260 285
305
100
Line Derating
Notes:
Note7: Refer to local wiring regulations if input over-current protection is also required
Note8: For repeat Hi-Pot testing, reduce the time and/or the test voltage
Note9: For operation 230VAC, an external MOV is recommended. The Varistor should comply with IEC61051-2. eg. EPCOS S14 series
Protection Circuit
-V
out
+V
out
L N
F
U
VAC
in
(L)
VAC
in
(N)
+V
out
-V
out
AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
www.recom-power.com REV.: 7/2020 PA-5
RAC03-GB
Series
DIMENSION AND PHYSICAL CHARACTERISTICS
Parameter Type Value
Material case
PCB
black plastic, (UL94 V-0)
FR4, (UL94 V-0)
Dimension (LxWxH) 37.0 x 24.0 x 15.0mm
Weight 20g typ.
continued on next page
SAFETY AND CERTIFICATIONS
Certificate Type (Safety)
Report / File Number
Standard
Information Technology Equipment, General Requirements for Safety
E196683-A4-UL
UL60950-1, 2nd Edition, 2014
CAN/CSA C22.2 No. 60950-1-07, 2nd Edition, 2014
Audio/video, information and communication technology equipment. Safety requirements
UL62368-1, 2nd Edition
CAN/CSA C22.2 No 62368-1-14
Information Technology Equipment, General Requirements for Safety
SA1703184S 001 EN60950-1: 2006 + A2:2013
Information Technology Equipment, General Requirements for Safety (CB)
IEC60950-1:2005, 2nd Edition + A2:2013
Audio/video, information and communication technology equipment. Safety requirements
4787985921-
20171025-CB
EN62368-1: 2014
Audio/video, information and communication technology equipment. Safety requirements (CB)
IEC62368-1:2014, 2nd Edition
Safety of power transformers, power supplies, reactors and similar products for
supply voltages up to 1100 V SA 1703184L 02001
EN61558-1: 2005 + A1:2009
Safety of power transformers, power supplies, reactors and similar products for
supply voltages up to 1100 V Part 2: Particular requirements EN61558-2-16: 2009 + A1:2013
EAC RU-AT.03.67361 TP TC 004/020, 2011
RoHS 2+ RoHS 2011/65/EU + AM2015/863
EMC Compliance Condition Standard / Criterion
Electromagnetic compatibility of multimedia equipment – Emission Requirements
(10)
EA1703184E 01001
EN55032: 2015, Class B
Information technology equipment - Immunity characteristics - Limits and methods
of measurement EN55024:2010 + A1:2015
Limitations on the amount of electromagnetic interference allowed from digital and
electronic devices EA1703184F 01001
ESD Electrostatic discharge immunity test Air ±8kV,
Contact ±4kV EN61000-4-2: 2009, Criteria A
Radiated, radio-frequency, electromagnetic field immunity test 3V/m EN61000-4-3: 2006 + A2, 2010, Criteria A
Fast Transient and Burst Immunity AC Port ±1kV EN61000-4-4: 2012, Criteria A
Surge Immunity AC Port L-N ±1kV EN61000-4-5: 2014, Criteria B
Immunity to conducted disturbances, induced by radio-frequency fields
AC Power Port 3V EN61000-4-6: 2014, Criteria A
Voltage Dips and Interruption
Voltage Dips >95%
Voltage Dips 30%
Interruptions >95%
EN61000-4-11: 2004, Criteria A
EN61000-4-11: 2004, Criteria A
EN61000-4-11: 2004, Criteria C
Notes:
Note10: If output is connected to GND, please contact RECOM tech support for advice
AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RAC03-GB
Series
www.recom-power.com REV.: 7/2020 PA-6
The product information and specifications may be subject to changes even without prior written notice.The product has been designed for various applications; its suitability lies in the responsibility of each customer.
The
products are not authorized for use in safety-critical applications without RECOM’s explicit written consent. A safety-critical application is an application where a failure may reasonably be expected to endanger or
cause
loss of life, inflict bodily harm or damage property. The applicant shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the
unauthorized
use of RECOM products in such safety-critical applications.
PACKAGING INFORMATION
Parameter Type Value
Packaging Dimension (LxWxH) tube 505.0 x 39.7 x 23.2mm
Packaging Quantity 20pcs
Storage Temperature Range -40°C to +100°C
Storage Humidity non-condensing 5% -95% RH max.
Dimension Drawing (mm)
36.7
10 x 2.54 = 25.40
Bottom View Top View
123
45
5.08
3.26 5.08
0.60±0.1
23.5
3.11
2.54
2.54
restricted area
for PCB layout
7 x 2.54 = 17.78 15.0 24.03.5±0.5
37.0
embossed logo
321
45
Recommended Footprint Details
Pin Connections
Pin # Single
1 VAC in (L)
2 VAC in (N)
3 NC
4 -Vout
5 +Vout
NC: Not Connected
Tolerances:
xx.x= ±0.5mm
x.xx= ±0.25mm

Products related to this Datasheet

AC/DC CONVERTER 12V 3W
AC/DC CONVERTER 5V 3W
AC/DC CONVERTER 24V 3W
AC/DC CONVERTER 3.3V 3W
AC/DC CONVERTER 9V 3W
AC/DC CONVERTER 15V 3W