SMS-201 Drawing Datasheet by Leader Tech Inc.

View All Related Products | Download PDF Datasheet
D O D O O I I L T D I I —— I I W I I 2XI36II9II8] __ Q EL 2X I448[ I I ‘39] W E g E I552[I4IOII I I ‘ ‘ fl § DE E 4X|NTERLOCKING ‘57‘I‘4I5IICL ' ' I ‘ 3 g; , 333 X‘ , CORNERS o \l 0 Q N 74X ‘040 X45“ 3 OIOI 70M 0M7 [1‘02] TRACE PATTERN /\ :< iiistyp="" d="" i4x‘o78ii‘98ii="" \/="" o="" o="" o="" c="" 2x2093i2i36i7="" 27?="" [3]="" row="" 0="" o="" i="" l="" *[025i="" _77="" 1%="" t:="" u="" 2="">< i27oi6i85i)="" 77‘289i7i33]="" o="" o="" x="" a;="" ([iiss]="" typ=""> ] 1 <2) 236="" [3]="" —="" 3‘42="" .="" *="" o="" o="" o="" o="" c="" w="" *="" :i="" 2560[="" i422]="" %\="" i538[="" 13‘67]="" 3“="" fe="" .ii9="" typ="" (25.063="" typ="" bx="" 039="" __="" ‘_="" .020="" typ=""><[30i] i="" [1‘59i="" [0‘99]="" [oisi]="" slot="" (typ)="" .079="" (030="" wp)="" 7="" two="" [2‘01]="" [076]="" a)="" [254]="" q="" ,="" o="" a="" (—)="" ii="" iii="" i—i="" i—i="" {q="" 2056="" typ="" 7="" ‘="" ([142]="" i="" ([oggfflyp)="" formed="" frame="" formed="" cover="" oooooooooooooooooooooooooooooooooo="" @="" e="" e%="" e="" %="" oooooooooooooooooooooooooooooooooo="" item="" no.="" part="" number="" description="" qty.="" i="" sms-20i="" f="" frame="" i="" 2="" sms-2oi="" c="" cover="" i="" lerder="" tech="" (/="" (="" a="" heico="" w.="" we!="" i,="" i]="" jj="" o="" “in...”="" m,="" .m-...i..,,="" —.....="" a."="" carrier="" tape="" specifications="" ,="" carrier="" tape="" carrier="" tape="" djm="" 20i="" moms="" ,="" width="" pitch="" matte="" d="" sms‘20]="" c="" sms-2oi="" -c="" .560="" x="" .522="" [i="" 4.22="" x="" 13.26]="" .079="" [2.01]="" .003"[o.20]="" pre="" tin="" steel="" 6:]="" 335574="" 1="" of="" i="" i="">
R.010
0.25
.236
5.99
3X
.039
0.99
4X
.040
1.02
X 45°
0 0
.039 0.99
TYP
2X .270
6.85
.500 12.70
0 0
.538 13.67
.289 7.33
0 0
2X .251
6.37
2X .073
1.85
MINI DIMPLE (TYP)
.100
2.54
.030
0.76
TYP
.118
3
TYP
.118
3
TYP
.020
0.51
TYP
4X INTERLOCKING
CORNERS
0 0
2X .270
6.85
2X .093
2.36
.063
1.59
TYP
.119
3.01
TYP
.135
3.42
TYP
0 0
.522 13.26
0 0
.560 14.22
4X .083
2.11
4X .078
1.98
0 0
2X .107
2.72
2X .226
5.74
2X .383
9.73
.079
2.01
.032
0.81
TYP
.056
1.42
TYP
SLOT (TYP)
.025
0.64
TYP
0 0
2X .106
2.69
2X .245
6.22
2X .423
10.74
.108
2.74
2
1
.039
1
TYP
0 0
.020 0.50
CL
2X .108
2.75
2X .194
4.94
2X .344
8.75
2X .431
10.96
.516 13.10
CL
.535 13.60
0 0
.020 0.50
CL
2X .125
3.18
2X .212
5.39
2X .361
9.18
2X .448
11.39
.552 14.01
.571 14.51
CL
NOTES:
PART SHALL BE FREE OF BURRS AND SHARP EDGES
1.
ASSURE ASSEMBLY CAPABILITY BY MATCHING WITH MATING PART
2.
DIMENSIONS IN [ ] ARE IN MILLIMETERS
3.
FORMED COVER
FORMED FRAME
ASSEMPLY
TRACE PATTERN
CARRIER TAPE
ITEM NO.
PART NUMBER
DESCRIPTION
QTY.
1
SMS-201 F
FRAME
1
2
SMS-201 C
COVER
1
CARRIER TAPE SPECIFICATIONS
PART NUMBER
DESCRIPTION
OVERALL DIMENSIONS
OVERALL HEIGHT
CARRIER TAPE
WIDTH
CARRIER TAPE
PITCH
PARTS PER REEL
SMS-201-F
FRAME
.538 X .500 [13.67 X 12.70]
.100 [2.54]
24 mm 20 mm
1000
SMS-201-C COVER
.560 X .522 [14.22 X 13.26]
.079 [2.01]
N/A N/A
BULK PACK
REVISIONS
REV.
DESCRIPTION
CHANGED BY
CHANGED DATE
APPROVED BY
APPROVED DATE
A
PRODUCTION RELEASE
- -
DJM
01/06/2010
B
REVISED AND REDRAWN / UPDATE 05/26/2011
- -
DJM
09/17/2010
C
REDRAWN IN SOLIDWORKS, FRAME CHANGE .500 X .538 WAS .502 X .540, COVER
CHANGE TO .522 X.560 WAS .530 X .568
- -
D
C
B
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
.XXX +/- .005[0.13] .XX +/- .010[0.25] .X +/- .020[0.51] ANGLES +/- 2
D
6:1
C
1 OF 1
SMS-201
UNLESS OTHERWISE SPECIFIED:
- ALL DIMENSIONS ARE IN INCHES
- PART SHALL BE FREE OF BURRS AND SHARP EDGES
- ALL DIMENSIONS SHOWN APPLY BEFORE
PLATINGS AND COATINGS
- RoHS COMPLIANT PER EU DIRECTIVE 2011/65/EU
- POI = POINT OF INTERSECTION
REV:
DWG. NO.:
SIZE:
DRAWN BY:
FINISH:
MATERIAL:
THIS DOCUMENT CONTAINS PROPRIETARY INFORMATION
OWNED BY LEADERTECH, OR DEVELOPED AT IT'S OWN
PRIVATE EXPENSE, AND MAY NOT BE USED, DUPLICATED
OR DISCLOSED IN WHOLE OR IN PART FOR ANY PURPOSE
INCLUDING DESIGN, MANUFACTURE OR PROCUREMENT
WITHOUT THE WRITTEN PERMISSION OF LEADERTECH.
LEADERTECH DOES NOT GUARANTEE OR WARRANTY THE
PERFORMANCE CHARACTERISTICS.
CAGE CODE:
APPROVED BY:
TITLE:
-
-
MATTE
.008"[0.20] PRE TIN STEEL
4J674
SCALE:
THIRD ANGLE
PROJECTION
SHEET:
A
SURFACE MOUNT SHIELD
DJM
2010-01-06
-

Products related to this Datasheet

RF SHIELD 0.522" X 0.56" SMD
RF SHIELD 0.5" X 0.538" SMD
RF SHIELD 0.5" X 0.538" SMD
RF SHIELD 0.5" X 0.538" SMD