SA Series Product Intro Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
BOURNS‘E KOMATSULITE"
CIRCUIT PROTECTION PRODUCTS
KLM1704
Features
n Formerly a product
n Miniature Thermal Cutoff (TCO) device
n Surface mount
n Overtemperature and overcurrent protection for
lithium polymer and prismatic cells
n Controls abnormal, excessive current virtually
instantaneously, up to rated limits
n Wide range of temperature options
n RoHS compliant*
Applications
Battery cell protection for:
n Notebook PCs
n Tablet PCs
n Smartphones
n USB cable protection for smartphones
Bourns Announces First Surface Mount Series of
Miniature Resettable Thermal Cutoff Devices
Model SA Series
Riverside, California - TO BE RELEASED APRIL 3, 2017 - Bourns is pleased to announce the introduction
of its new Model SA Series of Miniature Resettable Thermal Cutoff (TCO) Devices. These are the first of
our miniature resettable thermal cutoff devices that have been designed for surface mount reflow soldering
processes.
Miniature resettable thermal cutoff devices traditionally have been used in battery packs that utilize welding
for assembly. However, the new Model SA series opens these circuit protection devices to multiple new
applications as they can be reflow soldered onto printed circuit boards.
The new Model SA series has current capabilities from 6 A up to 11 A at 60 °C and comes in a very low profile
package with a maximum height of just 1.09 mm. These devices have been designed to withstand typical
humid environments and use a high corrosion resistance bimetal mechanism. The new SA devices are RoHS
compliant* and UL recognized.
The primary application for these products is battery cell protection in notebook PCs, tablet PCs and
smartphones. However, they can also be used for thermal protection in USB type C cables.
For further details on these exciting new models, please contact your nearest Bourns representative.
* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
X246L
77SB0
S A
0 0
ADVANCE NOTICE

Products related to this Datasheet

THERMOSTAT 85DEG C SPST-NC 4SMD
THERMOSTAT 85DEG C SPST-NC 4SMD
THERMOSTAT 77DEG C SPST-NC 4SMD
THERMOSTAT 72DEG C SPST-NC 4SMD
THERMOSTAT 82DEG C SPST-NC 4SMD
THERMOSTAT 72DEG C SPST-NC 4SMD
THERMOSTAT 77DEG C SPST-NC 4SMD
THERMOSTAT 82DEG C SPST-NC 4SMD
THERMOSTAT 72DEG C SPST-NC 4SMD
THERMOSTAT 77DEG C SPST-NC 4SMD
THERMOSTAT 82DEG C SPST-NC 4SMD
THERMOSTAT 85DEG C SPST-NC 4SMD