PTS645 Series Datasheet by C&K

View All Related Products | Download PDF Datasheet
\— E m m \
Tactile Switches
B
B–128
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
Actuator Shape
NONE Round actuator, All versions
J Square actuator, 2.4 mm side
(available for Straight 7.3 mm and
Vertical 6.15 mm)
Switch height from PCB for S and T only
(H dimension see actuator height drawings)
43 4.3 (.169), thru-hole and SMT
50 5.0 (.197), thru-hole and SMT
70 7.0 (.275), thru-hole and SMT
73 7.3 (.287), thru-hole and SMT, square actuator 2.4 mm side only
95 9.5 (.374), thru-hole and SMT
13 13.0 (.512) SMT only
Switch length from front leads for V only
(H dimension see actuator height drawings)
31 3.15 (.124), vertical
39 3.85 (.151), vertical
58 5.85 (.230), vertical
61 6.15 (.242), vertical, square actuator 2.4 mm side only
83 8.35 (.329), vertical
PTS645 Series
6 mm Tact Switches
Termination
S Straight
T Straight with ESD pin
V Vertical
Actuation Force
L 130 grams
M 160 grams
H 200 grams
K 260 grams
6 4 5P T S
How To Order
Our easy build-a-switch concept allows you to mix and match options to create the switch you need. To order, select
desired option from each category and and place it in the appropriate box.
Specification
FUNCTION: Momentary action
CONTACT ARRANGEMENT: SPST, N.O.
TERMINALS: PC pins
Mechanical
ACTUATION FORCE: 130 grams, 160 grams, 200 grams, 260
grams
LIFE EXPECTANCY: 100,000 operations.
Electrical
CONTACT RATING: 50 mA @ 12 V DC.
DIELECTRIC STRENGTH: 250 V AC min.
CONTACT RESISTANCE: 100 mΩ max. initial.
INSULATION RESISTANCE: 10
11
Ω min.
Environmental
OPERATING TEMPERATURE: -20˚C to 85˚C
Process
SOLDERING: Preheating to 100˚C for 45 sec. max. Keep flux flush
with top surface of PCB; do not apply to component side of PCB
and area where terminals are located. Soldering to 255˚C for 5 sec.
max. Clean by brushing on solder surface. Do not clean switch with
solvents.
Packaging
Bulk packaging.
Tape & reel for the SMT type:
Reels of 1,000 pieces for 4.3 and 5.0 mm height
Reels of 700 pieces for 7.0 mm height
Reels of 700 pieces for 7.3 mm height
Reels of 500 pieces for 9.5 mm height
Reels of 400 pieces for 13.0 mm height
NOTE: Specifications listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service Center.
Features/Benefits
Compact size 6 x 6 mm
Variety of actuator lengths
Choice of actuation force
RoHS compliant and compatible
Typical Applications
Consumer products
Instrumentation
Computer products
Industrial
Insertion Type
2 Thru hole
SMTR92* Surface mount G-type, tape & reel
JSMTR92* Surface mount J-type, tape & reel
*Only the straight type termination without ESD pin is available in SMT type.
L F S
RoHS compliant and
compatible.
Silver plated.
4 Aug 20
;} e
B–129
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
Tactile Switches
B
0,5
Max
3,45
4,3 ± 0,1
6
6
0,7± 0,1
4,5
Ø3,5
0,7
1,5
4,1
0,3
1,8
0,7
3,5
6,5
0,3
7,9
4 ± 0,1
6,5
4,5
4x Ø1
4,1
SCHEMATIC
12
34
1
34
2
1
34
2
5
5
B–129
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
PCB LAYOUT
S
STRAIGHT
T
STRAIGHT WITH ESD PIN
PTS645 Series
6 mm Tact Switches
TERMINATION
V
VERTICAL
4,5 ± 0,15
Ø3,5
6,2
2,55± 0,1
4,2
0,3
0,7
7
7,5
4,95
3,95
4,3
1
8,5
3,9± 0,1
4,05
0,05
4,5± 0,05
2x Ø1
2x Ø 1,3
2,55 ± 0,05
SCHEMATIC
12
Push
12
PCB LAYOUT
0,5
Max
3,45
4,3 ± 0,1
6
6
0,7 ± 0,1
4,5
Ø3,5
1,8
0,7
3,5
6,5
0,3
7,9
6,5
4,5
4x Ø1
SCHEMATIC
12
34
1
34
2
1
34
2
PCB LAYOUT
4 Aug 20
mm (D :7 a mu 5 SQ rm Ansl- Fromm.
Tactile Switches
B
B–130
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
PTS645 Series
6 mm Tact Switches
TERMINATION
SMT G Type
(0,3)
3,45
4,3 ±0,1
0,3 0
-0,02
9
6
6
0,7±0,1
4,5
Ø3,5
1
34
2
3,2
5,8
6,4
9,5
SCHEMATIC
12
34
1
34
2
PCB LAYOUT
4 Aug 20
SMT J Type
PCB LAYOUT
Eu (lllll H
B–131
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
Tactile Switches
B
PTS645 Series
6 mm Tact Switches
ACTUATOR SHAPE
4,5
Ø
3,5
6,2
2,55 0,1
4,2
0,3
0,7
70,2
7,5
4,95
3,95
4,3
1
8,50,2
6,2
4,05
6,2
4,3
4,3
4xØ0,9
Ø
3,5
2,4
2,4
1,81,4
3,85
0,4 70,05
4,5 ±0,05
2xØ1
2xØ1,3
2,55 0,05
RECOMMENDED PCB LAYOUT
SCHEMATIC
12
Push
12
±
±
±
±
±
J
SQUARE ACTUATOR
VERTICAL THT - FOR 6.15MM LENGTH ONLY
4 Aug 20
0,3
Max
6
6
0,7 0,1
4,5
Ø
3,5
3,5
6,5
0,3
7,9
3,85
1,8
2,4
1,6
4,3
4,3
7,3
Ø
1,15
2,4
1,4
6,5
4,5
4xØ1
RECOMMENDED PCB LAYOUT
SCHEMATIC
12
34
1
34
2
1
34
2
±
VERTICAL THT - FOR 7.3MM HEIGHT ONLY
.a 3 u \ 5 \I x \ \ r» w ‘ ‘ ‘ _, s ‘ ‘ ‘ , g u 6 JAIL JD ‘ , 5 (A: , 6 , ® * ‘5 w ‘ ‘ [0 1+ 0: / ‘\ n V, w W ifariié .1 4 £0 + O L (Q (“I P C K myou ,¢3.5, 14 :24, H‘Max H 04:02: A 7.3;H1J 6 mm Anglo Fromm. SULEMAT w
Tactile Switches
B
B–132
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
ACTUATOR SHAPE
B–132
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
PTS645 Series
6 mm Tact Switches
STRAIGHT SMT G TYPE - FOR 7.3MM HEIGHT ONLY
(0,3)
3,45
0,3 0
-0,02
9 0,2
6
6
0,7 0,1
4,5
7,3 0,1
2,4
1,81,4
0,05
1,6
3,2
5,8
6,4
9,5
RECOMMANDED PCB LAYOUT
SCHEMATIC
12
34
1
34
2
1
34
2
4 Aug 20
STRAIGHT SMT J TYPE - FOR 7.3MM HEIGHT ONLY
B–133
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
Tactile Switches
B
ACTUATOR SHAPE
B–133
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
PTS645 Series
6 mm Tact Switches
0,3
Max
6
6
0,7 0,1
4,5
Ø
3,5
3,5
6,5
0,3
7,9
3,85
1,8
2,4
1,6
4,3
4,3
7,3
Ø
1,15
2,4
1,4
6,5
4,5
4xØ1
RECOMMENDED PCB LAYOUT
SCHEMATIC
12
34
1
34
2
1
34
2
±
VERTICAL THT - FOR 7.3MM HEIGHT ONLY
STRAIGHT SMT - FOR 7.3MM HEIGHT ONLY
(0,3)
3,45
0,3
0
-0,02
9 0,2
6
6
0,7 0,1
4,5
7,3 0,1
2,4
1,81,4
0,05
1,6
3,2
5,8
6,4
9,5
RECOMMANDED PCB LAYOUT
SCHEMATIC
12
34
1
34
2
1
34
2
4 Aug 20
]] H H an 1 3 {I ¢ \ i é " SQ 2:232:
Tactile Switches
B
B–134
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
PTS645 Series
6 mm Tact Switches
B
ACTUATION FORCE
2±0,1
12±0,1
epat revoC
31
3,0±61
1,5+0,1
0
4±0,1
1,0±57,1
4,7
Reel
(Polystyrene)
Cover tape
(Polyester)
Carrier tape
(Polystyrene)
H
OPTION POCKET
CODE WIDTH TAPE HEIGHT
43
16
±
0.3 5.3
50
16
±
0.3 5.3
70
16
±
0.3 7.3
73
16
±
0.3 7.6
95
24
±
0.3 10.3
13
24
±
0.3 13.3
OPTION
CODE FORCE
L
130 grams Black
M
160 grams Blue
H
200 grams Gray
K
260 grams Red
ACTUATOR HEIGHT
OPTION SCHEMATIC
CODE DIMENSION H TERMINATION Without EMC pin With EMC pin
43
4,3 (.169) Thru-hole and SMT
50
5,0 (.197) Thru-hole and SMT
70
7,0 (.275) Thru-hole and SMT
95
9,5 (.374) Thru-hole and SMT
13
13,0 (.512) SMT
1
34
2
1
34
2
3,45
0,3 0
-0,02
(0,3)
H ± 0.1
2,55± 0,1
4,2
0,3
3,95
1
H ± 0,1
4,05
OPTION SCHEMATIC
CODE DIMENSION H TERMINATION Without EMC pin With EMC pin
31
3,15 (.124) Vertical
39
3,85 (.151) Vertical
58
5,85 (.230) Vertical
83
8,35 (.329) Vertical
13
Switch height from PCB for S and T only
Switch length from front leads for V only
TAPE & REEL FOR SMT G TYPE VERSIONS
4 Aug 20
20
Cover tape
12 0,1
10,25
24 0,3
1,75 0,1
4 0,1
1,5+0,1
0 2 0,1
’) \ +\ v n x u. WM 7 , 67/ ' zir‘ \~ L; Q $¢¢¢$$w $$$$~>e¢¢¢lg+e+e+e * mp”. de'mn / \ x
B–135
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
Tactile Switches
B
4 Aug 20
TAPE & REEL FOR SMT J TYPE VERSIONS

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V