SHT3x Membrane Option Spec Datasheet by Sensirion AG

View All Related Products | Download PDF Datasheet
SENSIRION YHE sense»: (OMPANY Datasheet Membrane Option Protects the sensor from water and dust
www.sensirion.com August 2019 - Version 3 1/4
Datasheet Membrane Option
For SHT3x Humidity and Temperature Sensors
Protects the sensor from water and dust
according to IP67
Allows for sensor use under harsh environmental
conditions
Withstands multiple standard reflow cycles
Lasts over total sensor life time
Delivered in T&R Packaging
On-package membrane protected by exclusive
license for several patents1
Product Summary
The SHT3x membrane is a PTFE foil, dedicated to
protect the sensor opening from water and dust
according to IP67. It will thus allow for sensor use under
harsh environmental conditions, where spray water and
high exposure to dust is challenging for accurate sensor
performance. The membrane cover is attached to the
sensor package by a double faced adhesive tape, which
is designed to stay on the package over the whole
sensor life time. Due to the minimum enclosed air
volume, the response time of the RH signal is the same
as the value achieved by the uncovered sensor.
Sensirion holds an exclusive license for several patents
for employing an on-package filter membrane on a
humidity sensor1.
Datasheet: Intention of Use
This datasheet is meant to provide all relevant
specifications for the additional membrane option of the
RH&T-sensors of type SHT3x. All SHT3x products
coming with the membrane option are listed in Table 1,
together with their respective order number. Any further
information about sensor performance,
communication protocols etc. are to be found in the
respective main datasheets, only.
1 General information
The SHT3x membrane is an optional PTFE foil, directly
attached to the top surface of the sensor. It is attached
to the sensor via a double faced adhesive tape, designed
to last over the whole sensor life time. The membrane
completely covers the sensor opening and thus acts as
a reliable shield against pollution from spray water and
dust, classified IP67. The whole package withstands
multiple reflow cycles.
Although the membrane provides water and dust
protection according to IP67, it does not in general
prevent from contamination with volatile chemicals.
Detailed handling and storage instructions in the
1
EP 1810013 B1; US 7,741,950; CN 101040181 B
document SHTxx handling instructions also apply to
sensors with the membrane option.
2 Specifications of the Membrane
The PTFE membrane has a thickness of 100µm, offering
a filtration efficiency of >99.99% for particles of 200nm
size. It is attached to the DFN package via a Polyester
(PET) film supported double coated silicone adhesive
tape with a nominal thickness of 100µm. The PET film
has a hole in the middle to allow free air exchange
between the environment and the sensor opening.
Due to the small dead volume between sensor surface
and membrane layer and the high permeability of the
membrane, the response time of the RH sensor stays
within the specification of the sensor without membrane.
SENSIRION YHE senson COMPANY a z. 02 N j :J N' :3 3 x j 3 2.2 02 0.9 2.5 if ?T r’5 L 4 7 4}; 5n J; .+ + at +7 + :+ :J‘E '\ MHJMH m AEOVE mg aonoM OF THE POCKET Figure 2 Technica‘ drawing cflhe packaging tape thh sensor orientalicn in Iape. Header tape is to the righl and Irailer tape lo the
Datasheet Membrane Option
www.sensirion.com August 2019 - Version 3 2/4
3 Technical Drawing
Figure 1 Dimensional drawing of SHT3x membrane sensor
package. Pin 1 is indicated through the cut corner of the
membrane.
4 Shipping Package
Figure 2 Technical drawing of the packaging tape with sensor orientation in tape. Header tape is to the right and trailer tape to the
left on this drawing. Dimensions are given in millimeters.
TOLERANCES - UNLESS
NOTED 1PL ±.2 2PL ±.10
A = 2.75
B = 2.75
K = 1.20
0
0
0
NOTES:
1. 10 SPROCKET HOLE PITCH CUMULATIVE TOLERANCE ±0.2
2. POCKET POSITION RELATIVE TO SPROCKET HOLE MEASURED
AS TRUE POSITION OF POCKET, NOT POCKET HOLE
3. A0 AND B0 ARE CALCULATED ON A PLANE AT A DISTANCE "R"
ABOVE THE BOTTOM OF THE POCKET
A0
K0
B0
R 0.25 TYP.
SECTION A - A
0.30 ±.05
A
R 0.2 MAX.
0.30 ±.05
2.00 ±.05 SEE Note 2
4.00
4.00 SEE Note 1
Ø1.5 +.1 /-0.0
Ø1.00 MIN
1.75 ±.1
12.0 +0.3/-0.1
5.50 ±.05
SEE NOTE 2
A
B
DETAIL B
SENSIRION nae sensor: (OMPANY Name Quantity Order Number SHTSO-DIS-FZfikS 2500 1—101466-01 SHT30-DIS—F1OKS 10000 1—101454-01 SHT31-DIS-F2.5kS 2500 1—101462-01 SHT31-DIS—F1OKS 10000 1—101463-01 SHTSS-DIS-FZfikS 2500 1—101465-01 SHTSS-DIS—F10kS 10000 1—101469-01 Date Version Page(s) Changes February 2016 0.1 all Initial release October 2016 1 Updated membrane dimensions January 2017 2 2 Updated shipping package August 2019 3 1 Included “Protected by exclusive license for several patents"
www.sensirion.com August 2019 - Version 3 3/4
5 Quality
5.1 Material Contents
The device is fully RoHS and WEEE compliant, e.g. free
of Pb, Cd, and Hg.
6 Ordering Information
Different SHT3x output versions can be ordered in tape
and reel packaging as given in Table 1. The reels are
delivered in sealed antistatic ESD bags.
Name
Quantity
Order Number
SHT30-DIS-F2.5kS
2500
1-101466-01
SHT30-DIS-F10kS
10000
1-101454-01
SHT31-DIS-F2.5kS
2500
1-101462-01
SHT31-DIS-F10kS
10000
1-101463-01
SHT35-DIS-F2.5kS
2500
1-101465-01
SHT35-DIS-F10kS
10000
1-101469-01
Table 1 SHT3x membrane ordering options.
Revision History
Date
Version
Page(s)
Changes
February 2016
0.1
all
Initial release
October 2016
1
Updated membrane dimensions
Membrane specifications introduced
January 2017
2
2
Updated shipping package
August 2019
3
1
Included Protected by exclusive license for several patents
SENSIRION AG info@sensinon.com www Sensmon 0m Sensirion Taiwan Co. Lm. info@sensirion.oom SENSIRION THE SENSOR COMPANY Senswriun Inc. USA Sensinon Korea Co. Ltd. mfcrus@sensiricn.com info-kr@sensiricn.ccm www.5ensirion com www.sensirion.co.kr mfcr'p@sensirion com info-cn@sensinon.com www.5ensirion 0032 www sen ' ' om cnl To find your mum representaflve, please viswt www sensmon.com/con1acl
Datasheet Membrane Option
www.sensirion.com August 2019 - Version 3 4/4
Important Notices
Warning, Personal Injury
Do not use this product as safety or emergency stop devices
or in any other application where failure of the product could
result in personal injury. Do not use this product for
applications other than its intended and authorized use.
Before installing, handling, using or servicing this product,
please consult the data sheet and application notes. Failure
to comply with these instructions could result in death or
serious injury.
If the Buyer shall purchase or use SENSIRION products for any
unintended or unauthorized application, Buyer shall defend,
indemnify and hold harmless SENSIRION and its officers,
employees, subsidiaries, affiliates and distributors against all
claims, costs, damages and expenses, and reasonable attorney
fees arising out of, directly or indirectly, any claim of personal
injury or death associated with such unintended or unauthorized
use, even if SENSIRION shall be allegedly negligent with respect
to the design or the manufacture of the product.
ESD Precautions
The inherent design of this component causes it to be sensitive
to electrostatic discharge (ESD). To prevent ESD-induced
damage and/or degradation, take customary and statutory ESD
precautions when handling this product.
See application note “ESD, Latchup and EMC” for more
information.
Warranty
SENSIRION warrants solely to the original purchaser of this
product for a period of 12 months (one year) from the date of
delivery that this product shall be of the quality, material and
workmanship defined in SENSIRION’s published specifications
of the product. Within such period, if proven to be defective,
SENSIRION shall repair and/or replace this product, in
SENSIRION’s discretion, free of charge to the Buyer, provided
that:
notice in writing describing the defects shall be given to
SENSIRION within fourteen (14) days after their
appearance;
such defects shall be found, to SENSIRION’s reasonable
satisfaction, to have arisen from SENSIRION’s faulty
design, material, or workmanship;
the defective product shall be returned to SENSIRION’s
factory at the Buyer’s expense; and
the warranty period for any repaired or replaced product
shall be limited to the unexpired portion of the original
period.
This warranty does not apply to any equipment which has not
been installed and used within the specifications recommended
by SENSIRION for the intended and proper use of the
equipment. EXCEPT FOR THE WARRANTIES EXPRESSLY
SET FORTH HEREIN, SENSIRION MAKES NO WARRANTIES,
EITHER EXPRESS OR IMPLIED, WITH RESPECT TO THE
PRODUCT. ANY AND ALL WARRANTIES, INCLUDING
WITHOUT LIMITATION, WARRANTIES OF
MERCHANTABILITY OR FITNESS FOR A PARTICULAR
PURPOSE, ARE EXPRESSLY EXCLUDED AND DECLINED.
SENSIRION is only liable for defects of this product arising under
the conditions of operation provided for in the data sheet and
proper use of the goods. SENSIRION explicitly disclaims all
warranties, express or implied, for any period during which the
goods are operated or stored not in accordance with the technical
specifications.
SENSIRION does not assume any liability arising out of any
application or use of any product or circuit and specifically
disclaims any and all liability, including without limitation
consequential or incidental damages. All operating parameters,
including without limitation recommended parameters, must be
validated for each customer’s applications by customer’s
technical experts. Recommended parameters can and do vary in
different applications.
SENSIRION reserves the right, without further notice, (i) to
change the product specifications and/or the information in this
document and (ii) to improve reliability, functions and design of
this product.
Copyright © 2019, by SENSIRION.
CMOSens® is a trademark of Sensirion
All rights reserved
Headquarters and Subsidiaries
SENSIRION AG
Laubisruetistr. 50
CH-8712 Staefa ZH
Switzerland
phone: +41 44 306 40 00
fax: +41 44 306 40 30
info@sensirion.com
www.sensirion.com
Sensirion Inc. USA
phone: +1 312 690 5858
info-us@sensirion.com
www.sensirion.com
Sensirion Japan Co. Ltd.
phone: +81 3 3444 4940
info-jp@sensirion.com
www.sensirion.co.jp
Sensirion Korea Co. Ltd.
phone: +82 31 337 7700~3
info-kr@sensirion.com
www.sensirion.co.kr
Sensirion China Co. Ltd.
phone: +86 755 8252 1501
info-cn@sensirion.com
www.sensirion.com.cn/
Sensirion Taiwan Co. Ltd.
phone: +41 44 306 40 00
info@sensirion.com
To find your local representative, please visit www.sensirion.com/contact

Products related to this Datasheet

SENSOR HUMI/TEMP 5V I2C 1.5% SMD
SENSOR HUMID/TEMP 5V I2C 2% SMD
SENSOR HUMI/TEMP 5V I2C 1.5% SMD
SENSOR HUMID/TEMP 5V I2C 3% SMD
SENSOR HUMID/TEMP 5V I2C 3% SMD
SENSOR HUMI/TEMP 5V I2C 1.5% SMD
SENSOR HUMID/TEMP 5V I2C 3% SMD
SENSOR HUMI/TEMP 5V I2C 1.5% SMD
SENSOR HUMID/TEMP 5V I2C 2% SMD
SENSOR HUMID/TEMP 5V I2C 2% SMD
SENSOR HUMID/TEMP 5V I2C 3% SMD
SENSOR HUMID/TEMP 5V I2C 2% SMD
SENSOR HUMI/TEMP 5V I2C 1.5% SMD
SENSOR HUMID/TEMP 5V I2C 2% SMD
SENSOR HUMID/TEMP 5V I2C 3% SMD
SENSOR HUMID/TEMP 5V I2C 3% SMD
SENSOR HUMID/TEMP 5V I2C 2% SMD
SENSOR HUMI/TEMP 5V I2C 1.5% SMD